- RS-stocknr.:
- 121-7029
- Fabrikantnummer:
- AFM45US15
- Fabrikant:
- XP Power
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 121-7029
- Fabrikantnummer:
- AFM45US15
- Fabrikant:
- XP Power
Datasheets
Wetgeving en conformiteit
Productomschrijving
XP Power - AFM Series of Plug-in Power Supplies
The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..
30 W, 45 W and 60 W plug-in power supplies
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified
CEC2008 and EISA2007 compliant
Energy efficiency level V
IT and medically approved
3-year warranty
CCC qualified
Switch Mode - XP Power
Specificaties
Kenmerk | Waarde |
---|---|
Adapter Type | Power Brick Adapter |
Output Voltage | 15V dc |
Input Voltage | 80 → 264V ac |
Output Current | 3.2A |
Maximum Temperature | +60°C |
Output Connector | DC Plug |
Input Connector | IEC 320-C14 |
Number of Outputs | 1 |
Power Rating | 48W |
Cable Length | 950mm |
Medical Approved | Yes |
MTBF | >250kh |
Standards Met | CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1 |
Series | AFM |
Energy Efficiency Level | V |
Minimum Temperature | 0°C |
Line Regulation Range | ±1% |
Width | 50mm |
Length | 121mm |