Dies

Dies are small tool used when creating threads for screws, bolts and other fixing items. A high quality and reliable threading die is essential for workshops and industrial businesses which require threads measured to the exact metric size. With both standard steel and high-speed steel (HSS) available, there is a choice of material to suit the application required. Features and Benefits Various metric sizes available, M2, M3, M4 and so on Many pitch sizes and dimensions also available

...
Lees meer Lees minder

Filters

1 - 20 van 52 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thread Size Pitch Outside Diameter Thickness Material Left Hand Thread
RS-stocknr. 215-710
FabrikantRS PRO
6,86 €
Each
Aantal stuks
M10 1mm 1in - HSS -
RS-stocknr. 386-947
Fabrikantnummer70412
FabrikantEVENTUS
5,35 €
Each
Aantal stuks
M4 0.7mm 25mm 9mm HSS -
RS-stocknr. 205-2306
FabrikantRS PRO
81,08 €
Each
Aantal stuks
1/4 in BSPT - - - Steel -
RS-stocknr. 215-596
FabrikantRS PRO
6,23 €
Each
Aantal stuks
M6 1mm 13/16in - - -
RS-stocknr. 668-0769
FabrikantRS PRO
11,93 €
Each
Aantal stuks
M8 1.25mm 33.33mm 11.11mm HSS Yes
RS-stocknr. 668-0731
FabrikantRS PRO
5,18 €
Each
Aantal stuks
M8 1.25mm 25mm 9mm HSS -
RS-stocknr. 215-798
FabrikantRS PRO
4,59 €
Each
Aantal stuks
M6 0.5mm 13/16in - HSS -
RS-stocknr. 668-0734
FabrikantRS PRO
5,18 €
Each
Aantal stuks
M10 1.5mm 25mm 9mm HSS -
RS-stocknr. 509-0070
Fabrikantnummer70415
FabrikantEVENTUS
5,35 €
Each
Aantal stuks
M10 1.5mm 25mm 9mm HSS -
RS-stocknr. 668-0722
FabrikantRS PRO
5,18 €
Each
Aantal stuks
M6 1mm 25mm 9mm HSS -
RS-stocknr. 215-669
FabrikantRS PRO
4,02 €
Each
Aantal stuks
M2.5 0.45mm 13/16in - - -
RS-stocknr. 215-603
FabrikantRS PRO
6,23 €
Each
Aantal stuks
M8 1.25mm 1in - - -
RS-stocknr. 215-726
FabrikantRS PRO
10,69 €
Each
Aantal stuks
M10 1.25mm 1in - HSS -
RS-stocknr. 508-9402
Fabrikantnummer70411
FabrikantEVENTUS
5,35 €
Each
Aantal stuks
M3 0.5mm 25mm 9mm HSS -
RS-stocknr. 215-619
FabrikantRS PRO
8,01 €
Each
Aantal stuks
M10 1.5mm 1in - - -
RS-stocknr. 668-0766
FabrikantRS PRO
11,93 €
Each
Aantal stuks
M12 1.75mm 33.33mm 11.11mm HSS Yes
RS-stocknr. 215-805
FabrikantRS PRO
7,41 €
Each
Aantal stuks
M6 0.75mm 13/16in - HSS -
RS-stocknr. 668-0738
FabrikantRS PRO
5,18 €
Each
Aantal stuks
M12 1.75mm 25mm 9mm HSS -
RS-stocknr. 215-625
FabrikantRS PRO
9,98 €
Each
Aantal stuks
M12 1.75mm 1-5/16in - - -
RS-stocknr. 668-0747
FabrikantRS PRO
5,18 €
Each
Aantal stuks
1/4-28 UNF - 25.4mm 9mm HSS -
Related Products
The die sets are available to cover the ...
Description:
The die sets are available to cover the cable range 10, 16, 25, 35, 50 and 70mm². The associated hydraulic crimper tool comes complete in a moulded plastic carry case which has provision for the die sets (see stock number ...
Tools type PZ03 and type KEBS0560 have a ...
Description:
Tools type PZ03 and type KEBS0560 have a front entry die system and makes for easier access in confined spaces. Tools type KEB4010 has a smaller frame and is suitable for one-handed use. All tools have ratchet action with an ...
For wire end ferrules 10 / 16 / ...
Description:
For wire end ferrules 10 / 16 / 25 mm²AWG 7 / 5 / 3Weight 50 gFor use with crimp system tool 97 43 200 (stock no. 336-8084).
A range of XM crimp tool dies suitable ...
Description:
A range of XM crimp tool dies suitable for a wide variety of HDTV Series BNC and F Plugs when used in conjuction with the XM Type crimp tool specifically designed for use when assembling BNC and F Plugs. The ...