Screw & Nut Starters

Screw starters are hand-held tools that are used for starting or removing screws. They're ideal for use with screws that are in hard-to-reach places, or for screws that are too small to hold by hand. Different models are designed for slotted or cross-head screws and many come with a handy magnet on the end.

How to use a screw starter

Screw starters have asmall chuck (a type of clamp used to grip an object) at one end. The chuck opens, usually by the twist of a handle, and the head of a screw can be inserted. Closing the chuck secures the screw and holds it firmly in place until it's released. Once you've started the screw you can release the screw head with a simple twist on the starter tool and use a regular screwdriver to finish screwing or unscrewing.

The benefits of using a screw starter

Screw starters are particularly helpful when you're working in an awkward site or with very small screws that could easily be dropped. They can be used for a variety of domestic jobs including installing a switch plate for an electrical outlet or assembling furniture.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Thread Minimum Thread Operation Type Length
RS-stocknr. 794-7827
FabrikantnummerAFU.0
FabrikantFacom
33,27 €
Each
Aantal stuks
3.8mm 0.5mm Manual 135mm
RS-stocknr. 188-3988
FabrikantnummerAFUX.1
FabrikantFacom
17,56 €
Each
Aantal stuks
- - - 130mm
RS-stocknr. 188-3991
FabrikantnummerAFU.1
FabrikantFacom
18,03 €
Each
Aantal stuks
- - - 130mm
Nieuw
RS-stocknr. 191-4115
FabrikantnummerAFU.2
FabrikantFacom
29,08 €
Each
Aantal stuks
- - Manual 230mm
RS-stocknr. 188-3706
FabrikantnummerAFUX.2
FabrikantFacom
25,90 €
Each
Aantal stuks
- - - 235mm