Arbors

An arbor or mandrill is an attachment that is used with a hole saw and power drill to cut holes in metal, plastic and wood. The arbor is made up of three sections:
  • Arbor shaft – This end of the attachment is the section that fits into the chuck of the power drill.
  • Central collar – The central collar is the middle part of the arbor with a short threaded section on the underside of the collar base.
  • Pilot bit - The pilot bit is a drill bit fixed into the central collar through the threaded portion on the underside of the collar head.
What does it do?An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar. Why do you need it?Hole saws and arbors are used in a wide variety of applications. The most common environments are:
  • Lighting - Cutting the hole in a ceiling before installing light fixtures
  • Drainage - Cutting holes in walls before installing waste pipes.
  • Pipework and plumbing - Cutting access holes for plumbing and pipelines.
  • Electrical cables and wiring - Cutting access holes in preparation for electric wiring connections.
TypesThere are two sizes of arbor:
  • Small arbor - 6.5mm – The 6.5mm arbor is used with hole saws with diameters in the 14mm to 32 mm range
  • Large arbor - 9.5mm – The 9.5mm arbor is used with hole saws with diameters in the 32mm to 152mm range

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Holesaw Size Diameter Bimetal
RS-stocknr. 615-258
FabrikantnummerBC884
FabrikantStarrett
21,37 €
Each
Aantal stuks
32 → 152mm 1/4in Yes
RS-stocknr. 215-978
FabrikantRS PRO
13,25 €
Each
Aantal stuks
32 → 152mm 9.5mm Yes
RS-stocknr. 615-242
FabrikantnummerBC882
FabrikantStarrett
7,63 €
Each
Aantal stuks
14 → 30mm 1/4in Yes
RS-stocknr. 216-044
FabrikantRS PRO
4,84 €
Each
Aantal stuks
14 → 30mm 6.5mm Yes
RS-stocknr. 174-6859
Fabrikantnummer1768812
FabrikantLenox
20,40 €
Each
Aantal stuks
14 → 30mm 9.5mm -
RS-stocknr. 145-8338
Fabrikantnummer0 546 99
FabrikantLegrand
32,13 €
Each
Aantal stuks
- - -
RS-stocknr. 174-6858
Fabrikantnummer1768811
FabrikantLenox
30,30 €
Each
Aantal stuks
20 → 96L 12.7mm -
RS-stocknr. 174-6857
Fabrikantnummer3084712X
FabrikantLenox
18,30 €
Each
Aantal stuks
1L mm, 2L mm, 3L mm 12.7mm -
RS-stocknr. 174-6860
Fabrikantnummer1768813
FabrikantLenox
28,10 €
Each
Aantal stuks
32 → 152mm 9.5mm -
Related Products
Introducing the Dormer High-speed Titanium Nitride coated jobber ...
Description:
Introducing the Dormer High-speed Titanium Nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for ...
Introducing the Dormer High-speed Titanium Nitride coated jobber ...
Description:
Introducing the Dormer High-speed Titanium Nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for ...
Introducing the comprehensive set from DeWALT that includes ...
Description:
Introducing the comprehensive set from DeWALT that includes bits that are suitable for drilling metal, wood, plastic, and masonry, as well as a large selection of common screwdriver bits to maximise the potential of your drill. This high-quality and great ...
The S 1155 CHM Endurance for Heavy Metal ...
Description:
The S 1155 CHM Endurance for Heavy Metal Reciprocating Saw Blade delivers ultimate blade life for precise straight cuts in metal. It features carbide teeth that are specially designed to provide maximum lifetime in high-strength steels. A wide body (25 ...