Hacksaws

A hacksaw is a fine toothed saw that is capable of cutting steel and other metals with the minimum of hassle. Most hacksaws feature a C-shaped frame that holds a blade under tension. These hacksaws have a handle, usually a pistol grip with pins for attaching a disposable blade. The frames can be adjustable to accommodate blades on different sides.With a hacksaw, cutting through thicker materials can prove difficult, and the blade can become damaged or broken. Blunt blades can be easily replaced with the frames simple to adjust.Types of hacksaws available at RS are:
  • Full sized hacksaw – Capable of cutting through a range of materials, with relative ease. This can adjusted with the type of blade installed (12, 18, 24 or 32 teeth per inch). The blades are 12 inches in length.
  • Junior hacksaw – This is ideal for small cutting jobs when space is limited. The blade is much smaller than a full sized hacksaw, and is used for more precise cutting or for applications that require a neater finish. This is due to the very small teeth with relatively shallow gullets, so they cut and remove less material with each stroke.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Handle Type Blade Included Blade Length Positions Number of Positions Height Safe Number of Teeth per Inch Weight Blade Material
RS-stocknr. 162-0093
Fabrikantnummer607.MT
FabrikantFacom
13,14 €
Each
Aantal stuks
- Yes 150 mm - - - - 140g -
RS-stocknr. 755-4194
Fabrikantnummer603F
FabrikantFacom
55,87 €
Each
Aantal stuks
Ergonomic Yes 300 mm 0 °, 45 °, 90 °, 135 °, 180 °, 225 °, 270 °, 315 ° 8 - - - -
RS-stocknr. 190-5811
Fabrikantnummer601
FabrikantFacom
32,01 €
Each
Aantal stuks
Ergonomic Yes 300 mm 0 °, 45 °, 90 ° 3 - - 590g HSS
RS-stocknr. 910-3259
Fabrikantnummer601SLS
FabrikantFacom
41,45 €
Each
Aantal stuks
Ergonomic Yes 300 mm 45 °, 90 ° 2 Yes - 615g Steel
RS-stocknr. 144-7823
Fabrikantnummer601.17IM
FabrikantFacom
30,19 €
Each
Aantal stuks
Bi-material Yes 300 mm 45 °, 90 ° 2 - 24 - Hardened Steel
RS-stocknr. 174-1892
Fabrikantnummer601.100Y
FabrikantFacom
29,48 €
Each
Aantal stuks
- Yes 300 mm 45 °, 90 ° 2 - - 590g -