Hacksaws

A hacksaw is a fine toothed saw that is capable of cutting steel and other metals with the minimum of hassle. Most hacksaws feature a C-shaped frame that holds a blade under tension. These hacksaws have a handle, usually a pistol grip with pins for attaching a disposable blade. The frames can be adjustable to accommodate blades on different sides.With a hacksaw, cutting through thicker materials can prove difficult, and the blade can become damaged or broken. Blunt blades can be easily replaced with the frames simple to adjust.Types of hacksaws available at RS are:
  • Full sized hacksaw – Capable of cutting through a range of materials, with relative ease. This can adjusted with the type of blade installed (12, 18, 24 or 32 teeth per inch). The blades are 12 inches in length.
  • Junior hacksaw – This is ideal for small cutting jobs when space is limited. The blade is much smaller than a full sized hacksaw, and is used for more precise cutting or for applications that require a neater finish. This is due to the very small teeth with relatively shallow gullets, so they cut and remove less material with each stroke.

...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Handle Type Blade Included Blade Length Positions Number of Positions Height Safe Number of Teeth per Inch Weight Blade Material
RS-stocknr. 478-0671
Fabrikantnummer317
FabrikantBahco
15,82 €
Each
Aantal stuks
- Yes 300 mm 0 °, 90 ° 2 - - - Bi-metal
RS-stocknr. 206-2101
Fabrikantnummer208
FabrikantBahco
12,35 €
Each
Aantal stuks
Die-cast Yes 250 mm - - - 24 - Bi-metal
RS-stocknr. 162-0093
Fabrikantnummer607.MT
FabrikantFacom
13,14 €
Each
Aantal stuks
- Yes 150 mm - - - - 140g -
RS-stocknr. 190-5811
Fabrikantnummer601
FabrikantFacom
32,01 €
Each
Aantal stuks
Ergonomic Yes 300 mm 0 °, 45 °, 90 ° 3 - - 590g HSS
RS-stocknr. 755-4194
Fabrikantnummer603F
FabrikantFacom
55,87 €
Each
Aantal stuks
Ergonomic Yes 300 mm 0 °, 45 °, 90 °, 135 °, 180 °, 225 °, 270 °, 315 ° 8 - - - -
RS-stocknr. 783-9925
Fabrikantnummer70-14JR
FabrikantSpear & Jackson
5,15 €
Each
Aantal stuks
- Yes 150 mm - - - - - Bi-metal
RS-stocknr. 911-1152
FabrikantRS PRO
18,16 €
Each
Aantal stuks
Insulated Yes 150 mm - - - - 145g Hardened Steel
RS-stocknr. 545-159
FabrikantRS PRO
4,07 €
Each
Aantal stuks
Adjustable Yes 150 mm - - - 32 - HCS
RS-stocknr. 734-393
FabrikantRS PRO
9,98 €
Each
Aantal stuks
Plastic Moulded Pistol Grip Yes 150 mm - - - 32 - -
RS-stocknr. 789-4574
FabrikantRS PRO
2,47 €
Each
Aantal stuks
- Yes - - - - 24 70g Carbon Steel
RS-stocknr. 232-1933
Fabrikantnummer0-15-218
FabrikantStanley
7,56 €
Each
Aantal stuks
Moulded Yes 150 mm - - - 32 - Hardened Steel
RS-stocknr. 359-5387
Fabrikantnummer325
FabrikantBahco
40,65 €
Each
Aantal stuks
Ergonomic Yes 300 mm 55° 2 - 24 720g Bi-metal
RS-stocknr. 251-7421
Fabrikantnummer225-PLUS
FabrikantBahco
27,45 €
Each
Aantal stuks
- Yes 300 mm 55° 1 - 24 700g Bi-metal
RS-stocknr. 910-3259
Fabrikantnummer601SLS
FabrikantFacom
41,45 €
Each
Aantal stuks
Ergonomic Yes 300 mm 45 °, 90 ° 2 Yes - 615g Steel
RS-stocknr. 789-4587
FabrikantRS PRO
6,40 €
Each
Aantal stuks
Ergonomic Yes - - - - 32 160g HSS
RS-stocknr. 442-0515
Fabrikantnummer319
FabrikantBahco
24,00 €
Each
Aantal stuks
- Yes 300 mm 55 °, 90 ° 2 - - 510g -
RS-stocknr. 443-4148
Fabrikantnummer98 90 S
FabrikantKnipex
7,57 €
Each
Aantal stuks
Un-Insulated Yes 150 mm - - - - - -
RS-stocknr. 136-6012
Fabrikantnummer1-20-531
FabrikantStanley FatMax
33,90 €
Each
Aantal stuks
- Yes 300 mm 45 °, 90 ° - - 24 300g Bi-metal
RS-stocknr. 539-687
FabrikantnummerIS22SRS
FabrikantSibille
72,08 €
Each
Aantal stuks
Insulated Yes 300 mm - - - - - -
RS-stocknr. 783-9921
Fabrikantnummer70-22TRRS
FabrikantSpear & Jackson
38,08 €
Each
Aantal stuks
Soft Grip Yes 300 mm - - - - 652g Bi-metal
Related Products
Introducing the Irwin I-75 hacksaw. This highly durable ...
Description:
Introducing the Irwin I-75 hacksaw. This highly durable hacksaw offers a full metal frame with an ergonomic soft handle for increased comfort when using the hacksaw over long time periods, as well as maximum bow rigidity. Mushroom pins prevent the ...
• Aluminium frame – strong and lightweight • ...
Description:
• Aluminium frame – strong and lightweight • Fast easy blade fitting with screw tensioning for convenience • Blade adjustable to 6 angles for maximum flexibility • Lightweight mitre box – with three cutting angles and extended lip for stable ...
Stanley FatMax 12 in Hacksaw with high tension ...
Description:
Stanley FatMax 12 in Hacksaw with high tension blade, a worthy addition to any tool box. Manufactured with a durable diecast aluminium body for strength and 5 in cutting capacity. With a bi-material soft grip handle with thumb grip for ...
HIGH TENSION: Saw will tension up to 20,000 ...
Description:
HIGH TENSION: Saw will tension up to 20,000 psi. EASILY ADJUST TENSION: Front tension mechanism is easy to hold and adjust. ERGONOMIC GRIP: Front handle grip reduces fatigue in continuous cutting applications. MULTI-PURPOSE: Mount blade at 90° for flush cutting ...