Punch & Die Combinations

What are Punch and Die combinations?

Punch and Die tools, combinations and kits are used for punching, forming or cutting a large variety of materials. Materials such as sheet metal, mild steel, steel, paper and plastic. These tools come in wide choice of shapes such as circular or square, and have different sizes and applications such as, Machine, Lever Press, Hydraulic and hand.

Punch tooling has two parts, the punch is the piece which presses, cuts or punches the material, whilst the die is on the opposite side of the work-piece and supports the material underneath and around the hole or shape perimeter. Clearance around the punch and die can vary depending on the thickness of the material being punched, the thickness of the material needs to be considered when choosing the size of the punch and die.

RS offers a large range in Metal hole punches, Metal punches, Hole punches, Dies and tools in a variety of sizes to meet your stamping, blanking, punching, forming and cutting needs.


...
Lees meer Lees minder

Filters

1 - 20 van 66 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hole Shape Hole Size Operation Cutting Capacity
RS-stocknr. 388-6368
Fabrikantnummer50366920
FabrikantGreenlee
343,93 €
Each
Aantal stuks
Circular ISO 16, ISO 20, ISO 25, ISO 32, ISO 40 Hand Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
RS-stocknr. 363-0531
Fabrikantnummer50069608
FabrikantGreenlee
161,22 €
Each
Aantal stuks
Circular 37mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
RS-stocknr. 477-8690
Fabrikantnummer50124692
FabrikantGreenlee
207,27 €
Each
Aantal stuks
9 Way D R 19.8 x 11.3mm Hand Mild Steel: 1.6 mm
RS-stocknr. 388-6346
Fabrikantnummer50351796
FabrikantGreenlee
66,64 €
Each
Aantal stuks
Circular 32.5mm Hand Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
RS-stocknr. 771-9262
Fabrikantnummer52085633
FabrikantGreenlee
45,60 €
Each
Aantal stuks
Round 22.5mm Hand Mild Steel: 2.0 mm
RS-stocknr. 771-9269
FabrikantnummerLS50Lflex
FabrikantGreenlee
1.758,63 €
Each
Aantal stuks
Rectangular, Round, Square 138 x 138 (Special Shape Punch) mm, 150/63 (Round Punch) mm Hydraulic Mild Steel: 2.5 mm (Special Shape Punch), Mild Steel: 3 mm (Round Punch), Stainless Steel: 2 mm (Round Punch)
RS-stocknr. 388-6324
Fabrikantnummer50319914
FabrikantGreenlee
39,99 €
Each
Aantal stuks
- - - -
RS-stocknr. 363-0446
Fabrikantnummer50069519
FabrikantGreenlee
99,26 €
Each
Aantal stuks
Circular 15.2mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm
RS-stocknr. 363-0452
Fabrikantnummer50069527
FabrikantGreenlee
92,11 €
Each
Aantal stuks
Circular 16.2mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
RS-stocknr. 388-6302
Fabrikantnummer50351770
FabrikantGreenlee
42,76 €
Each
Aantal stuks
- - - -
RS-stocknr. 363-0496
Fabrikantnummer50069560
FabrikantGreenlee
140,72 €
Each
Aantal stuks
Circular 25.4mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
RS-stocknr. 477-8785
Fabrikantnummer50124803
FabrikantGreenlee
28,08 €
Each
Aantal stuks
Circular 22.5mm Hydraulic Mild Steel: 3 mm; Stainless Steel: 1.5 mm
RS-stocknr. 363-0525
Fabrikantnummer50069594
FabrikantGreenlee
161,21 €
Each
Aantal stuks
Circular 32.5mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
RS-stocknr. 477-9328
Fabrikantnummer50124706
FabrikantGreenlee
201,44 €
Each
Aantal stuks
9 Way D F 21.3 x 12.9mm Hydraulic Mild Steel: 1.6 mm
RS-stocknr. 477-8779
Fabrikantnummer50124790
FabrikantGreenlee
27,26 €
Each
Aantal stuks
Circular 20mm Hydraulic Mild Steel: 3 mm; Stainless Steel: 1.5 mm
RS-stocknr. 477-8729
Fabrikantnummer50124749
FabrikantGreenlee
209,58 €
Each
Aantal stuks
25 Way D F 43.4 x 12.9mm Hydraulic Mild Steel: 1.6 mm
RS-stocknr. 363-0474
Fabrikantnummer50069543
FabrikantGreenlee
111,10 €
Each
Aantal stuks
Circular 20.4mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
RS-stocknr. 363-0547
Fabrikantnummer50069616
FabrikantGreenlee
175,61 €
Each
Aantal stuks
Circular 40.5mm Hydraulic Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm
RS-stocknr. 363-0519
Fabrikantnummer50069586
FabrikantGreenlee
149,71 €
Each
Aantal stuks
- - - -
RS-stocknr. 477-8713
Fabrikantnummer50124730
FabrikantGreenlee
209,58 €
Each
Aantal stuks
25 Way D R 41.9 x 11.3mm Hydraulic Mild Steel: 1.6 mm
Related Products
The Pressmaster range of Komfort tools are ergonomically ...
Description:
The Pressmaster range of Komfort tools are ergonomically designed to give maximum comfort with the minimum hand pressure required for reliable and repeatable crimping. The standard version has extended handles allowing two handed operation for improved leverage, reducing fatigue and ...
Ideal for fast, straight on front panel punchingFor ...
Description:
Ideal for fast, straight on front panel punchingFor use with heavy duty hole punchesSupplied in a plastic caseWeight 2.29kgLength 321mmPunching capacity up to 1.9mm mild steelForce 71kN.
High quality punches for D connector cut-outs. Fast ...
Description:
High quality punches for D connector cut-outs. Fast accurate panel punchingCapacity up to 1.6mm mild steelBall bearing draw stud to minimise working force requiredFor hydraulic operation with punch driver stock no. 363-0632 use adaptor stock no. 478-0615.
High quality punches for fast accurate panel punching. ...
Description:
High quality punches for fast accurate panel punching. Capacity up to 2.0mm mild steel depending on sizeBall bearing draw stud to minimise working force requiredFor hydraulic operation with punch driver stock no.363-0632 or stock no. 398-6187 an adaptor is required ...