Pillar & Bench Press Drills

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bench/Floor Mount Wattage Voltage Rating Chuck Size Table Size Maximum Chuck to Table Distance Overall Height Collar Diameter Maximum Speed Maximum Stroke Throat Depth Drilling Capacity Mild Steel Plug Type
RS-stocknr. 175-3804
Fabrikantnummer01703
FabrikantSIP
388,70 €
Each
Aantal stuks
Bench 550W 230V 3 → 16mm 290 x 290mm 405mm 990mm 55mm 2770rpm 83mm 180mm 16mm Type G - British
RS-stocknr. 181-8945
FabrikantRS PRO
116,40 €
Each
Aantal stuks
Bench 350W - 13mm 160 x 160mm 220mm 590mm 40mm - 50mm - - Type G - British 3-pin
RS-stocknr. 188-9710
Fabrikantnummer1704
FabrikantSIP
399,80 €
Each
Aantal stuks
Floor 375W 230V 3 → 16mm 250 x 250mm 725mm 1550mm 55mm - 80mm 162.5mm 16mm Type G - British 3-pin
RS-stocknr. 181-8946
FabrikantRS PRO
116,40 €
Each
Aantal stuks
Bench 350W - 13mm 160 x 160mm 220mm 590mm 40mm - 50mm - - Type C - EuroPlug
RS-stocknr. 188-9712
Fabrikantnummer1706
FabrikantSIP
554,70 €
Each
Aantal stuks
Floor 750W 230V 5 → 20mm 290 x 290mm 687mm 1600mm 65mm - 82.5mm 180mm 25mm Type G - British 3-pin
RS-stocknr. 175-3803
Fabrikantnummer01702
FabrikantSIP
334,80 €
Each
Aantal stuks
Bench 375W 230V 3 → 16mm 290 Dia.mm 450mm 980mm 55mm 2770rpm 80mm 162.5mm 16mm Type G - British
RS-stocknr. 188-9711
Fabrikantnummer1705
FabrikantSIP
440,00 €
Each
Aantal stuks
Floor 550W 230V 3 → 16mm 290 x 290mm 682mm 1565mm 55mm - 83mm 180mm 16mm Type G - British 3-pin
RS-stocknr. 175-3802
Fabrikantnummer01700
FabrikantSIP
128,90 €
Each
Aantal stuks
Bench 350W 230V 13mm 160 x 160mm 220mm 580mm 40mm 2620rpm 50mm 105mm 13mm Type G - British
Related Products
Professional and robust swivel machine vice that features ...
Description:
Professional and robust swivel machine vice that features a large workload capacity and is perfect for the most difficult drilling operations. The 360° rotating base makes this ergonomic and efficient. 100 mm jaw capacityCast iron frame and movable partsHardened alloy ...
Professional DeWalt percussion drill with a compact lightweight ...
Description:
Professional DeWalt percussion drill with a compact lightweight design with rubber covered handle for excellent user comfort over prolonged periods. Keyless chuck for easy drill insertion and removalCorded design for constant reliable powerExcellent power to size ratio with a compact ...
Professional SDS-plus rotary hammer designed for speed and ...
Description:
Professional SDS-plus rotary hammer designed for speed and power with a 790W motor and chisel function. SDS tool holder for optimal power transferDelievers a maximum impact energy of 2.7 joulesWide range of applications with rotation stop for chiselling work Ball ...
Hammer drill with high performance motor, for professionalsHigh ...
Description:
Hammer drill with high performance motor, for professionalsHigh power sawdust extractionInterchangeable microfilter and retention valve to prevent dust falling out during transport and emptyingTool-less removal of extraction unit - can also be used without the extraction module2-speed gears with right ...