Machine Tool Coolant Systems

A machine tool coolant system is a high pressure coolant system that's used for cooling your machine and machine tools. This is important as it helps to prevent machine tools from overheating and becoming damaged. Machine tool coolant systems can be used for a variety of machines and machine tools.

Why are machine tool coolant systems important?

Industrial processes such as grinding, cutting, drilling, milling and turning create heat. Machine tool coolant systems are used to keep the work surface cool and to carry away chips and particles. This protects both the machine user and the machine tools.

Machine tool coolant system accessories

Choose from a range of machine tool coolant system accessories including:

  • Coolant sprays - powered by compressed air, these units provide a fine spray of coolant during drilling and cutting operations.
  • Starter kits - these include assorted hoses and connectors to build your cooling system.
  • Coolant connectors - designed to provide a secure connection between coolant system parts.

...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Systems Material Kit Contents
RS-stocknr. 623-4978
FabrikantRS PRO
10,46 €
Each
Aantal stuks
Hose Kit 1/4in Acetal Copolymer Hose: 5 3/4 in L (x2)
RS-stocknr. 808-567
FabrikantnummerMC 1900
FabrikantNoga
208,34 €
Each
Aantal stuks
Cold Compressed Air Operated Coolant Spray 1/4in - Magnetic Base, Valve, 2 Hoses, 340mm Flexi Hose
RS-stocknr. 623-5296
FabrikantRS PRO
7,69 €
Each
Aantal stuks
90° Nozzle Kit 1/4in Acetal Copolymer Spray Bar Nozzle, 1/16, 1/4 in, 1/8
RS-stocknr. 623-5094
FabrikantRS PRO
14,36 €
Each
Aantal stuks
Hose Kit 1/2in Acetal Copolymer Hose: 5 1/2 in L (x2)
RS-stocknr. 623-5397
FabrikantRS PRO
15,08 €
Each
Aantal stuks
Starter Kit 1/4in Acetal Copolymer Hose: 1/3 in L, Nozzle: 1/4, NPT Connector: 1/4, 1/16 in, 1/8, 1/8 in
RS-stocknr. 623-5325
FabrikantRS PRO
185,31 €
Each
Aantal stuks
Hose Kit 1/2in Acetal Copolymer Assembly Pliers, Flare Nozzle, In-Line Valve, Male NPT Valve, Non-Return Valve, Starter Kit (x2), Storage Box, Y Piece, 11 in Segments, 90 Deg Nozzle Kit
RS-stocknr. 287-0946
FabrikantRS PRO
162,27 €
Each
Aantal stuks
230 V ac Suds Pump 3/8in Cast Iron -
RS-stocknr. 623-5331
FabrikantRS PRO
40,00 €
Each
Aantal stuks
Circle Flow Nozzle Kit 1/2in Acetal Copolymer Adjustable Flow Nozzle (x15), End Cap
RS-stocknr. 623-5050
FabrikantRS PRO
2,495 €
Each (In a Pack of 4)
Aantal stuks
Round Nozzle 1/2in Acetal Copolymer -
RS-stocknr. 623-5347
FabrikantRS PRO
3,685 €
Each (In a Pack of 2)
Aantal stuks
T Fitting 1/2in Acetal Copolymer -
RS-stocknr. 623-5123
FabrikantRS PRO
3,95 €
Each (In a Pack of 2)
Aantal stuks
Flared Nozzle 1/2in Acetal Copolymer -
RS-stocknr. 623-5066
FabrikantRS PRO
3,03 €
Each (In a Pack of 2)
Aantal stuks
Elbow Fitting 1/4in Acetal Copolymer -
RS-stocknr. 623-5230
FabrikantRS PRO
36,96 €
Each
Aantal stuks
Circle Flow Nozzle Kit 1/4in Acetal Copolymer Adjustable Side Flow Nozzle (x15), End Cap
RS-stocknr. 623-5189
FabrikantRS PRO
20,69 €
Each
Aantal stuks
Hose Assembly Plier 1/2in Acetal Copolymer -
RS-stocknr. 623-5202
FabrikantRS PRO
9,45 €
Each
Aantal stuks
NPT Valve 1/8in Metal -
RS-stocknr. 623-5000
FabrikantRS PRO
1,933 €
Each (In a Pack of 4)
Aantal stuks
Round Nozzle 1/4in Acetal Copolymer -
RS-stocknr. 623-5246
FabrikantRS PRO
9,435 €
Each (In a Pack of 2)
Aantal stuks
Non Return Valve 1/4in Acetal Polymer -
RS-stocknr. 623-5151
FabrikantRS PRO
3,705 €
Each (In a Pack of 2)
Aantal stuks
Elbow Fitting 1/2in Acetal Copolymer -
RS-stocknr. 623-5088
FabrikantRS PRO
18,44 €
Each
Aantal stuks
Starter Kit 1/2in Acetal Copolymer Hose: 13 in L, Nozzle: 1/4, NPT Connector: 3/8, 1/2 in, 3/8
RS-stocknr. 623-5381
FabrikantRS PRO
12,335 €
Each (In a Pack of 2)
Aantal stuks
NPT Valve 1/2in Acetal Copolymer -
Related Products
Air powered clean up guns that can be ...
Description:
Air powered clean up guns that can be converted into a vacuum or blow gun by unscrewing the rear of the gun, reversing the venturi unit and screwing the gun back togetherThe venturi/vortex action multiplies input and prevents risk of ...
The testo 557 digital manifold has a 4-way ...
Description:
The testo 557 digital manifold has a 4-way valve block, large backlit display and sight glass. Two NTC thermistor clamp probes provide superior accuracy of simultaneous, real-time superheat and sub-cooling readings. An external vacuum probe provides fast and more reliable ...
A magnetic base which can be positioned on ...
Description:
A magnetic base which can be positioned on any ferrous metal surface anywhere to direct large volumes of fluid exactly where needed. The unit has two 1/4 in. bore outlets and is supplied complete with supply hose connector, 1 blanking ...
A high quality adjustable modular hose system, for ...
Description:
A high quality adjustable modular hose system, for coolants, fluids and air applications. Available in 1/4 in. and 1/2 in. boreAll components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicalsThe unique ...