Oscilloscope Probes

An oscilloscope is considered to be the most used instrument for electrical engineers who need to measure electrical characteristics of electronic devices but you also need at least one probe.
Things to consider when choosing probes
• Ensure the probe's input connector matches the connector on your scope
• Choose a probe whose input resistance and capacitance match the input resistance and capacitance of your scope - matching is critical for guaranteeing proper signal transfer and signal accuracy
The best approach, for matching a probe with a scope, is to first choose a probe whose capacitance is within the range of your scope and then fine-tune the probe's capacitance by adjusting its compensation network using the probe's trimmer capacitor.
The 1X probes are suitable for many low frequency applications. They typically offer the same input impedance of the oscilloscope which is normally 1 M Ohm. The most common type of probe with a built in attenuator gives an attenuation of ten, and it is known as a 10X oscilloscope probe
Types of probes
Passive probes are the most commonly used probes for taking measurements. They are easy to use, relatively inexpensive, and fairly rugged. Available in the following configurations:
• 1´: no attenuation
• 10´: factor-of-10 attenuation
• 100´: factor-of-100 attenuation
• 1000´: factor-of-1000 attenuation
Attenuation probes serve to multiply the voltage measurement range of the oscilloscope by using an internal resistor that, when used in conjunction with the input resistance of the scope, creates a voltage divider. Useful for the following reasons:
• It allows for the measurement of a signal that might exceed the limits of the oscilloscope.
• The attenuation circuitry results in higher resistance and lower capacitance, which is important for high-frequency measurements.
Active probes contain active components, such as FETs or amplifiers. Commonly used for taking high-speed measurements (>500 MHz) or on high-impedance circuits. One limitation is their limited voltage range.
Differential probes are popular for measuring high-frequency signals or signals of very low amplitude.
A current probe measures the electrical current flowing through a conductor.
Tips
• Always use an appropriate probe tip and/or probe tip adapter whenever possible
• Keep ground leads short

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Probe Type Attenuation Bandwidth Maximum Common Mode Input Voltage Connector Type Model Number p Number of Probes Safety Category Level Safety Category Voltage Calibrated Series Safety Category Rise Time Minimum Bandwidth
RS-stocknr. 818-6802
Fabrikantnummer1146B
671,00 €
Each
Aantal stuks
AC/DC - 100kHz - - 1146B - CAT II, CAT III 300 V, 600 V - - CAT II 600 V, CAT III 300 V - -
RS-stocknr. 714-0039
Fabrikantnummer10073D
398,00 €
Each
Aantal stuks
Passive 1:10 500MHz - BNC 10073D - CAT II 400V - - CAT II 400V 700ps -
RS-stocknr. 702-3899
FabrikantnummerN2871A
263,00 €
Each
Aantal stuks
Passive 1:10 200MHz - BNC N2871A - CAT I, CAT II 300 V, 400V - N2870A CAT I 400 V, CAT II 300V - -
RS-stocknr. 134-6158
FabrikantnummerN2140A
73,04 €
Each
Aantal stuks
Passive 1:1, 1:10 200MHz - BNC 1000/3000 X-Series 1 CAT II 150 V, 300V - InfiniiVision CAT II 150 V, CAT II 300V - -
RS-stocknr. 702-3918
FabrikantnummerN2876A
439,00 €
Each
Aantal stuks
Passive 1:100 1.5GHz - BNC N2876A - CAT I 21V - N2870A CAT I 21V - -
RS-stocknr. 185-2140
FabrikantnummerN2843A
192,00 €
Each
Aantal stuks
Passive 10:1 500MHz - - N2843A 1 CAT II - - - CAT II 300V 700ps -
RS-stocknr. 733-6139
FabrikantnummerN2795A
1.099,00 €
Each
Aantal stuks
Active 1:10 1GHz - - N2795A - - - - N - 350ps -
RS-stocknr. 702-3895
FabrikantnummerN2870A
241,00 €
Each
Aantal stuks
Passive 1:1 35MHz - BNC N2870A - CAT II 55V - N287XA CAT II 55V - -
RS-stocknr. 702-7910
Fabrikantnummer11060A
32,31 €
Each
Aantal stuks
Surface Mount Device - - - - 11060A - - - - - - - -
RS-stocknr. 714-0035
Fabrikantnummer10074D
207,00 €
Each
Aantal stuks
Passive 1:10 150MHz - BNC 10074D - CAT I, CAT II 400 V, 500V - - CAT I 500 V, CAT II 400V 2.33ns -
RS-stocknr. 702-3906
FabrikantnummerN2874A
439,00 €
Each
Aantal stuks
Passive 1:10 1.5GHz - BNC N2874A - CAT I 8.5V - N2870A CAT I 8.5V - -
RS-stocknr. 134-6157
FabrikantnummerN2142A
53,55 €
Each
Aantal stuks
Passive 1:1, 1:10 75MHz - BNC 1000/3000 X-Series 1 CAT II 150 V, 300V - InfiniiVision CAT II 150 V, CAT II 300V - -
RS-stocknr. 733-6154
FabrikantnummerN2893A
3.959,00 €
Each
Aantal stuks
AC/DC - DC to 100 MHz - - N2893A - CAT I 300V - - CAT I 300 V - -
RS-stocknr. 702-3902
FabrikantnummerN2873A
384,00 €
Each
Aantal stuks
Passive 1:10 500MHz - BNC N2873A - CAT I, CAT II 300 V, 400V - N2870A CAT I 400 V, CAT II 300V - -
RS-stocknr. 667-2608
FabrikantnummerU1562A
163,00 €
Each
Aantal stuks
Passive 1:100 300MHz - - U1562A - CAT III 600V - - CAT III 600V - -
RS-stocknr. 733-6145
FabrikantnummerN2791A
651,00 €
Each
Aantal stuks
Differential 1:10, 1:100 25MHz 700V BNC N2791A - CAT II 1000V ac - N CAT II 1000V 14ns -
RS-stocknr. 733-6132
FabrikantnummerN2889A
139,00 €
Each
Aantal stuks
Passive 1:1, 1:10 350MHz - BNC N2889A - CAT I, CAT II 150 V ac, 300V ac - N28XXA/B CAT I 15 V, CAT I 300 V, CAT II 15 V, CAT II 300V 1 ns, 35ns -
RS-stocknr. 733-6141
FabrikantnummerN2790A
1.561,00 €
Each
Aantal stuks
Differential, High Voltage 1:50, 1:500 100MHz 1.4kV BNC N2790A - CAT II, CAT III 600 V, 1000V - N CAT II 1000 V, CAT III 600V 3.5ns -
RS-stocknr. 667-2604
FabrikantnummerU1561A
149,00 €
Each
Aantal stuks
Passive 1:10 250MHz - - U1561A - CAT III 600V - - CAT III 600V - -
RS-stocknr. 733-6148
FabrikantnummerN2796A
2.227,00 €
Each
Aantal stuks
Active 1:10 2GHz - - N2796A - - - - N - 175ps -