Multimeter Leads

Multimeter leads are wires used with analogue and digital multimeters for testing and identifying problems. Multimeter leads are used for the testing of electrical components and circuits. They can be used to measure voltage, current and resistance. Test leads feature a connector, such as a jack, to connect to the multimeter and another connector for testing, such as a probe, crocodile clip or banana plug. Multimeter test leads are considered an essential part of electrical measurement.

Test leads must be in good condition. If the test leads are faulty, this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised. Therefore it is important to keep your test leads in good condition and replace them when necessary. A lead kit for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), needs to be high quality, with the proper markings and product ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the workplace.


We have a range of available connector types to suit your needs, including crocodile clips, banana plugs, angled plugs and retractable plugs, as well as application-specific kits, such as automotive, electrical and industrial kits.

We also offer a variety of Multimeters & Accessories for all your testing needs.

Checking your Multimeter Leads:

  • Confirm that the multimeter and multimeter test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.
  • Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately. This includes checking that the leads are properly insulated with no cracks through the cables and also checking the connectors are clean and debris-free.
  • Complete a visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lead Type Product Type Connector Type Fused Lead Length Current Rating Safety Category Voltage Safety Category Minimum Operating Temperature Maximum Operating Temperature Safety Category Level
RS-stocknr. 434-2500
FabrikantnummerSET 3177
FabrikantSchutzinger
28,15 €
Each
Aantal stuks
Test Lead Kit - - - - - - - - - -
RS-stocknr. 424-4686
FabrikantnummerSPL2400
FabrikantSchutzinger
33,66 €
1 Set
Set(s)
Test Lead Kit - 2 mm Male, 2.4 mm Male, 4 mm Male - 1m 10 A, 12 A, 32A 1000V CAT II 1000V - - CAT II
RS-stocknr. 827-0156
FabrikantnummerSET SPL 7312
FabrikantSchutzinger
35,78 €
1 Set
Set(s)
Test Lead Kit - Angle Plug - 1m 16A 1000V CAT II 1000V -10°C +90°C CAT II
RS-stocknr. 179-7909
FabrikantnummerAL 8321 / ZPK / 1 / 100 / SW
FabrikantSchutzinger
11,99 €
Each
Aantal stuks
Test Lead - 4 mm Safety Plug - 56.5mm 19A 600V CAT II 600V -10°C +70°C CAT II
RS-stocknr. 179-7910
FabrikantnummerAL 8321 / ZPK / 1 / 50 / RT
FabrikantSchutzinger
10,36 €
Each
Aantal stuks
Test Lead - 4 mm Safety Plug - 56.5mm 19A 600V CAT II 600V -10°C +70°C CAT II
RS-stocknr. 827-0193
FabrikantnummerKML 7488 / PZ / 0.75 / 100
FabrikantSchutzinger
44,52 €
Each
Aantal stuks
Test Lead Kit - Tweezer Opening Plug - 1m 1A - - -10°C +50°C -
RS-stocknr. 179-7911
FabrikantnummerAL 8321 / ZPK / 1 / 100 / RT
FabrikantSchutzinger
10,83 €
Each
Aantal stuks
Test Lead - 4 mm Safety Plug - 56.5mm 19A 600V CAT II 600V -10°C +70°C CAT II
RS-stocknr. 179-7908
FabrikantnummerAL 8321 / ZPK / 1 / 50 / SW
FabrikantSchutzinger
10,36 €
Each
Aantal stuks
Test Lead - 4 mm Safety Plug - 56.5mm 19A 600V CAT II 600V -10°C +70°C CAT II
RS-stocknr. 179-7912
FabrikantnummerAL 8322 / ZPK / 1 / 50 / SW
FabrikantSchutzinger
12,29 €
Each
Aantal stuks
Test Lead - 4 mm Safety Plug - 69mm 19A 600V CAT II 600V -10°C +70°C CAT II
RS-stocknr. 179-6791
FabrikantnummerKIT 6899 Multimeter Profi I
FabrikantSchutzinger
166,68 €
1 Kit
Kit(s)
- - - - - - - - - - -
RS-stocknr. 179-7905
FabrikantnummerSKURZ 6100/19-4 IG 2MB Ni/SW
FabrikantSchutzinger
5,37 €
Each
Aantal stuks
- - - - - - - - - - -