Combination Squares

A combination square is a versatile adjustable measuring tool that quickly and accurately measures objects for precise work. The combination square is an essential tool for any tool box, more used for meticulous work than production work. This hand tool comes in various sizes ranging from small ones you can keep in your pocket to larger heavy-duty ones that come with all the attachments for bigger jobs.
Combination squares are multifunctional hand tools which can consist of a:
• Square head (also known as a miter head or an anvil) – has a slot which the rule fits through which is locked in place by a screw. Made from die-cast alloy, aluminium, cast iron (strong and resistant to oils and chemicals). More expensive ones are made of forged and hardened steel.
• Rule or blade - manufactured from steel or hardened and tempered steel, accurate markings (metric and imperial) etched into the steel rules, thicker steel blades are better.
• Level bubble vial – acts like a spirit level
• Protractor head – used to set and mark angles
• Centre Finder – easily indicates centre of a round object
• Scriber to mark lines – usually inserted in the end
The heads need changing in order to use the other devices. They are precision instruments which need to be stored carefully as damage to the tool can cause inaccuracies.
Combination Squares are used for:
• Measuring straight lines perpendicular to an edge
• Measuring 90 degree and 45 degree angles
• Drawing lines parallel to the edge
• Easy to lay out a triangular
• Adjustable depth for repetition marking and scribing
• Marking a line around a post or bean for cutting
• Find centre of a round object for example, dial or rod
• Measuring the depth of a groove
• Determining flatness
• Setting bits and blades for example, height of blade
• Use the rule/blade on its own as a ruler
• Fine-tune a machine
• Projector heads - finds any angles you require
• Some have spirit levels on the tool ideal for small jobs
Who uses one?
• Woodworkers
• Stonemasons
• Metalworkers
• Engineers

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tool Type Rule Length Rule Subdivisions Head Material Rule Material Scribe Height Length Width
RS-stocknr. 667-2452
FabrikantnummerCS300
FabrikantBahco
18,90 €
Each
Aantal stuks
Combination Square 12 in, 300 mm - Die Cast Zinc Stainless Steel Yes - - -
RS-stocknr. 202-9592
FabrikantnummerFB33RS
FabrikantFisher
35,93 €
Each
Aantal stuks
Combination Square 12 in, 305 mm 1 mm, 1/16 in, 1/32 in Aluminium Steel Yes - - -
RS-stocknr. 667-2459
FabrikantnummerCS150
FabrikantBahco
10,15 €
Each
Aantal stuks
Combination Square 6 in, 150 mm - Die Cast Zinc Stainless Steel Yes - - -
RS-stocknr. 663-768
FabrikantnummerDW750
FabrikantStarrett
42,47 €
Each
Aantal stuks
Combination Square 5-3/4 in, 150 mm 0.5 mm, 1 mm, 1/32 in, 1/64 in Iron - - - - -
RS-stocknr. 667-2456
FabrikantnummerCS400
FabrikantBahco
20,90 €
Each
Aantal stuks
Combination Square 16 in, 400 mm - Die Cast Zinc Stainless Steel Yes - - -
RS-stocknr. 202-9570
FabrikantnummerF411RS
FabrikantFisher
10,78 €
Each
Aantal stuks
Combination Square 6 in, 152 mm 1 mm, 1/16 in, 1/32 in Aluminium Anodised Aluminium Yes - - -
RS-stocknr. 300-8287
FabrikantRS PRO
36,16 €
Each
Aantal stuks
Combination Square 12 in, 300 mm 1 mm, 1/16 in, 1/8 in Steel Steel Yes 25mm 315mm 160mm
RS-stocknr. 249-3987
FabrikantRS PRO
233,30 €
Each
Aantal stuks
Combination Square 12in 0.5 mm, 1 mm, 1/32 in, 1/64 in Iron Steel Yes - - -
RS-stocknr. 785-7888
FabrikantRS PRO
233,30 €
1 Set
Set(s)
Centre Head, Protractor Head, Square Head 300mm 0.5 mm, 1 mm Steel Tempered Steel Yes - - -
Related Products
Professional Vernier style protractor for precision angle measurement.The ...
Description:
Professional Vernier style protractor for precision angle measurement.The various combination of square and knife blade attachment enables the precise measurement of awkward hard to read angles. Stainless Steel constructionHardened for strength and long tool lifeProtractor graduated 320 x 1Inner range ...