Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Flue Gas Analysers

    A flue gas analyser (FGA) is a portable, digital tool used by heating engineers to measure CO, oxygen (O2), differential pressure and temperature of a fossil fuelled appliance such as a fire, hot water heater and domestic boiler. The gas analysers can also measure a room's air as long as it has been calibrated in fresh air outside the room to be tested.

    Why do I need to use a Flue Gas Analyser?

    Your gas appliances mix air and fuel to create products of combustion. Using a flue gas analyser when installing, repairing or servicing all heating appliances, it can alert you to any safely and efficiency issues. It can detect gases such as carbon monoxide which is an odourless, colourless and tasteless poisonous gas which can kill.

    Benefits of Flue Gas Analysers

    • Draw gases straight from a flue
    • Provides data on the screen that can stop healthy appliances from expensive and unnecessary stripping
    • Record compliance with new regulations, such as the newly issued BS7967, which covers safety aspects of carbon monoxide and requirements for CO: CO2. ratio parameters; and the European Design Standard EN50379, which covers portable electrical devices used to measure combustion flue gas parameters.
    • Accurate and stable pressure readings
    • Readings are taken using a single probe and the effect of any burner adjustment is shown in real time, making it easy to make any adjustments, and then you can confirm the actions and document that the appliance is safe.
    • Readings from a FGA will vary depending on the type of appliance. It is advised to always consult manufacturer's instructions.

    Applications for a Flue Gas Analyser

    • Installation, commissioning & service of domestic, oil or gas boilers
    • Safety checks
    • CO in a room or around an appliance
    • Combustion performance checks
    • Combustion efficiency checks
    • Commissioning & servicing
    Resultaten per pagina