Pushwheel Switches

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Coding Switch Readout Terminal Type Mounting Type Contact Resistance Contact Material Mechanical Life Number of Switch Positions Minimum Operating Temperature Maximum Operating Temperature Current Rating Operating Temperature Range Actuator Type
RS-stocknr. 692-6933
FabrikantnummerSH6-131-AK2
FabrikantAPEM
11,46 €
Each
Aantal stuks
BCD 0 to 9 Through Hole Panel Mount 100mΩ Gold Over Nickel Plated Copper (Stationary); Gold Over Nickel Plated Copper Alloy (Movable) 1000000Operations 10 -20°C +80°C 100 mA @ 40 V -20 → +80°C Pushwheel
RS-stocknr. 692-6942
FabrikantnummerSH6-131-AKK2
FabrikantAPEM
12,26 €
Each
Aantal stuks
BCD 0 to 9 Through Hole PCB 100mΩ Gold Over Nickel Plated Copper Alloy - - -20°C +80°C 100 mA @ 40 V -20 → +80°C Pushwheel