Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS-stocknr. 418-5717
Fabrikantnummer0 225 18
FabrikantLegrand
174,90 €
Each
Aantal stuks
4 63 A - - DIN Rail - NO/NC - IP55 Yes 690 V ac - 3 7 kA
RS-stocknr. 418-5701
Fabrikantnummer0 225 16
FabrikantLegrand
167,10 €
Each
Aantal stuks
3 63 A - - DIN Rail - NO/NC - IP55 Yes 690 V ac - 3 7 kA
RS-stocknr. 180-6124
Fabrikantnummer0 221 40
FabrikantLegrand
78,67 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 418-5773
Fabrikantnummer0 225 54
FabrikantLegrand
237,00 €
Each
Aantal stuks
3 160 A - - DIN Rail - NO/NC - IP55 Yes 800 V ac - 3 12 kA
RS-stocknr. 418-5789
Fabrikantnummer0 225 56
FabrikantLegrand
263,10 €
Each
Aantal stuks
4 160 A - - DIN Rail - NO/NC - IP55 Yes 800 V ac - 3 12 kA
RS-stocknr. 418-5767
Fabrikantnummer0 225 46
FabrikantLegrand
220,10 €
Each
Aantal stuks
4 125 A - - DIN Rail - NO/NC - IP55 Yes 800 V ac - 3 12 kA
RS-stocknr. 418-5751
Fabrikantnummer0 225 44
FabrikantLegrand
205,50 €
Each
Aantal stuks
3 125 A - - DIN Rail - NO/NC - IP55 Yes 800 V ac - 3 12 kA
RS-stocknr. 418-5739
Fabrikantnummer0 225 27
FabrikantLegrand
209,90 €
Each
Aantal stuks
4 100 A - - DIN Rail - NO/NC - IP55 Yes 800 V ac - 3 12 kA