Push Button Complete Units

Filters

61 - 80 van 1157 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Push Button Colour Cutout Diameter Series Push Button Actuation Contact Configuration Push Button Style Illuminated IP Rating Maximum AC Voltage Maximum DC Voltage Illumination Voltage Push Button Shape Mounting Type Push Button Diameter
RS-stocknr. 835-2823
Fabrikantnummer1SFA619105R1076
FabrikantABB
15,95 €
Each
Aantal stuks
Black 22mm Compact Momentary - Round No - 240V 125V - - Panel Mount -
RS-stocknr. 815-2023
FabrikantnummerXB7NA25
9,10 €
Each
Aantal stuks
Black 22mm Harmony XB7 Momentary NO/NC Round No - 240V 250V - - Panel Mount -
RS-stocknr. 609-6338
FabrikantnummerXB5AW31B5
22,12 €
Each
Aantal stuks
White 22mm Harmony XB5 Momentary NO/NC Round Yes - 600V 600V 24V - Panel Mount -
RS-stocknr. 372-9114
FabrikantnummerXB4BW34B5
25,05 €
Each
Aantal stuks
Red 22mm Harmony XB4 Momentary NO/NC Round Yes - 600V 600V 24V - Panel Mount -
RS-stocknr. 515-981
Fabrikantnummer9001K3L7GH13
91,64 €
Each
Aantal stuks
Green 30mm Harmony 9001K Momentary SPDT-NO/NC Round - IP66 240V 125V - - Panel Mount -
RS-stocknr. 213-170
FabrikantnummerOREL81SL1
FabrikantJay Electronique
365,05 €
Each
Aantal stuks
- - Orion - - - - IP65 - - - - - -
RS-stocknr. 330-8773
FabrikantnummerXB4BP21
15,02 €
Each
Aantal stuks
Black 22mm Harmony XB4 Momentary NO Round No IP66, IP67 600V 600V - - Panel Mount -
RS-stocknr. 610-2067
FabrikantnummerXB6EDA32P
12,47 €
Each
Aantal stuks
Green 16mm Harmony XB6 Momentary DPDT-2NO/2NC Rectangular No IP65 250V 110V - - Panel Mount -
RS-stocknr. 810-3797
Fabrikantnummer216512 & M22-D-G-X1/K10
FabrikantEaton
11,25 €
Each
Aantal stuks
Green 22mm M22 Momentary SPNO Round No IP67, IP69K 500V 220V - Round Flush Mount 29.7mm
RS-stocknr. 874-2055
Fabrikantnummer3SU1102-0AB40-1BA0
FabrikantSiemens
20,25 €
Each
Aantal stuks
Green 22mm SIRIUS ACT Momentary NO Flat Yes - 500V 500V - Round Panel Mount 29.45mm
RS-stocknr. 123-8150
FabrikantnummerXB5AA3351
10,93 €
Each
Aantal stuks
Black 22mm Harmony XB5 Momentary NO Flush - - 600V 600V - Round Panel Mount -
RS-stocknr. 861-0349
FabrikantnummerMP0045/1E1RD012
FabrikantBulgin
17,58 €
Each
Aantal stuks
- - - - Double Pole Double Throw (DPDT) - Yes - - - - - Panel Mount -
RS-stocknr. 609-6350
FabrikantnummerXB5AW33M5
28,88 €
Each
Aantal stuks
Green 22mm Harmony XB5 Momentary NO/NC Flush Yes - 600V 600V 230V Round Panel Mount -
RS-stocknr. 609-6029
FabrikantnummerXB5AC21
15,54 €
Each
Aantal stuks
Black 22mm Harmony XB5 Momentary NO Mushroom No - 600V 600V - - Panel Mount -
RS-stocknr. 609-5868
FabrikantnummerXB4BW3165
22,41 €
Each
Aantal stuks
White 22mm Harmony XB4 Momentary NO/NC Round Yes - 600V 600V 230V - Panel Mount -
RS-stocknr. 739-8064
FabrikantnummerXB4RFA02
211,09 €
Each
Aantal stuks
- 22mm Harmony XB5R - - - No - 240V 240V - - Panel Mount -
RS-stocknr. 874-2024
Fabrikantnummer3SU1100-0AB20-1CA0
FabrikantSiemens
11,25 €
Each
Aantal stuks
Red 22mm SIRIUS ACT Momentary NC Flat No - 500V 500V - Round Panel Mount 29.45mm
RS-stocknr. 479-3627
Fabrikantnummer1SFA619100R1041
FabrikantABB
9,14 €
Each
Aantal stuks
Red 22mm Compact Momentary NC Round No IP69K 240V 250V - - Panel Mount -
RS-stocknr. 746-4684
Fabrikantnummer9001SKR1BH13
25,98 €
Each
Aantal stuks
Black 30mm Harmony 9001SK Momentary NO/NC Round - IP66 240V 125V - - Panel Mount -
RS-stocknr. 123-8165
FabrikantnummerXB5AL73415
20,43 €
Each
Aantal stuks
Green, Red 22mm Harmony XB5 Momentary NO/NC Flush - - 600V 600V - Rectangular Panel Mount -
Related Products
IDEC uses distinguished approach towards the design and ...
Description:
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs. Compact and light-weightfinger-safe screw terminalsEmergency stop ...
From miniature pilot lights and industrial switches that ...
Description:
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick ...
The Siemens SIRIUS ACT single pole normally open ...
Description:
The Siemens SIRIUS ACT single pole normally open (SPNO) panel mount illuminated pushbutton has a 22mm cut-out diameter. Its body is made of plastic with metal front ring and is round in shape. It has an LED module with an ...
Round Push Button switches available with a choice ...
Description:
Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design. Variety of bezel and color options with aesthetic design.Mounting ...