DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
Lees meer Lees minder

Filters

21 - 40 van 1126 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS-stocknr. 204-7871
Fabrikantnummer09.10290.01
FabrikantEOZ
2,436 €
Each (In a Pack of 5)
Aantal stuks
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS-stocknr. 877-2116
FabrikantnummerNDS-02-V
FabrikantAPEM
0,975 €
Each (In a Tube of 72)
Aantal stuks
SPST 25 mA Phosphor Bronze 2 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS-stocknr. 337-560
FabrikantnummerED57657
FabrikantERG
6,72 €
Each
Aantal stuks
SPST 1 A@ 100 V Nickel and gold plated 8 Through Hole Directing Switch DIP 20000Operations +100°C -55°C - - - -
RS-stocknr. 161-3852
Fabrikantnummer5-1571999-6
FabrikantTE Connectivity
1,725 €
Each (In a Bag of 20)
Aantal stuks
SPST 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Piano DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS-stocknr. 321-149
FabrikantnummerED57387
FabrikantERG
12,15 €
Each
Aantal stuks
8PDT 1 A@ 100 V Gold Plated 8 Through Hole Slide DIP 10000Operations +100°C -55°C -55 → +100°C - - -
RS-stocknr. 877-2148
FabrikantnummerNDS-08-V
FabrikantAPEM
0,703 €
Each (In a Tube of 21)
Aantal stuks
SPST 25 mA Phosphor Bronze 8 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS-stocknr. 877-2371
FabrikantnummerSIP-02TV
FabrikantApem
1,988 €
Each (In a Bag of 5)
Aantal stuks
SPST 10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc - 2 PCB Slide SIP - +80°C -30°C -30 → +80°C - - 5 V dc, 50 V dc
RS-stocknr. 877-2191
FabrikantnummerIKD0600101
FabrikantAPEM
0,966 €
Each (In a Tube of 28)
Aantal stuks
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 6 Through Hole Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS-stocknr. 690-3567
Fabrikantnummer78B04T
FabrikantGrayhill
0,947 €
Each (In a Pack of 3)
Aantal stuks
SPST 150 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS-stocknr. 877-2144
FabrikantnummerNDS-07-V
FabrikantApem
0,966 €
Each (In a Tube of 24)
Aantal stuks
SPST 25 mA Phosphor Bronze 7 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS-stocknr. 122-2985
FabrikantnummerNDS-09-V
FabrikantAPEM
1,448 €
Each (In a Tube of 19)
Aantal stuks
9PST 25 mA Phosphor Bronze 9 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS-stocknr. 793-1784
FabrikantnummerTDA08H0SB1
FabrikantC & K
2,87 €
Each
Aantal stuks
SPST 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Flush DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
RS-stocknr. 279-9847
FabrikantnummerJSA4-01-GO
FabrikantERG
0,44 €
Each (In a Pack of 20)
Aantal stuks
SP 1 A - 1 Through Hole Slide - - +85°C -55°C -55 → +85°C - - -
RS-stocknr. 718-2180
Fabrikantnummer4-1825059-1
FabrikantTE Connectivity
0,98 €
Each
Aantal stuks
SPST 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS-stocknr. 702-3653
FabrikantnummerDHS904J
FabrikantKNITTER-SWITCH
2,28 €
Each
Aantal stuks
SP-NO 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP 1000Operations +85°C -40°C -40 → +85°C - 300V ac -
RS-stocknr. 877-2113
FabrikantnummerNDS-02-V
FabrikantAPEM
1,156 €
Each (In a Bag of 5)
Aantal stuks
SPST 25 mA Phosphor Bronze 2 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 500V dc 24V dc
RS-stocknr. 321-098
FabrikantnummerSDS-6-023
FabrikantERG
6,29 €
Each
Aantal stuks
6PST 1 A@ 100 V Gold Plated 6 Through Hole Slide DIP 10000Operations +100°C -55°C -55 → +100°C - - -
RS-stocknr. 682-1033
FabrikantnummerA6S-8101-H
FabrikantOmron
1,812 €
Each (In a Pack of 5)
Aantal stuks
8P 25 mA@ 24 V dc Gold Plated 8 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 785-6122
Fabrikantnummer418121160804
FabrikantWurth Elektronik
6,76 €
Each
Aantal stuks
4P 25 mA@ 24 V dc Copper Alloy 4 Surface Mount Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS-stocknr. 877-2343
FabrikantnummerDPL04V
FabrikantAPEM
1,43 €
Each (In a Bag of 5)
Aantal stuks
SPST 25 mA Phosphor Bronze 4 Through Hole Piano DIP - +70°C -20°C -20 → +70°C - 500V dc 24V dc
Related Products
CTS 221 series of compact rotary DIP switches ...
Description:
CTS 221 series of compact rotary DIP switches offer a reliable switching solution for a wide variety of applications. The 221 series provides both standard through-hole mounting & gull-wing configurations for enhanced application flexibility. Features and BenefitsHexadecimal & binary coded ...
PCB surface-mounting 6-mm square type that achieves high ...
Description:
PCB surface-mounting 6-mm square type that achieves high durability with an ultra-thin, sealed structure. A height of 2 mm contributes to the development of thinner and smaller devices.Sealed construction provides high contact reliability in dusty environments. (* Excluding the terminal ...
The CTS is a 4-way surface mount DIP ...
Description:
The CTS is a 4-way surface mount DIP SPST switch. It has a low profile actuator. The contacts are made from gold plated beryllium copper material. Its unique design and construction provides superior ESD protection. The switch has a top ...
The CTS is a 2-way 219 series surface ...
Description:
The CTS is a 2-way 219 series surface mount DIP switch. It has a medium height actuator. The contacts are made from gold plated beryllium copper material. Its unique design and construction provides superior ESD protection. The switch has a ...