DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Lees meer Lees minder

Filters

1 - 20 van 51 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS-stocknr. 702-3653
FabrikantnummerDHS904J
FabrikantKNITTER-SWITCH
2,28 €
Each
Aantal stuks
SP-NO 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP 1000Operations +85°C -40°C -40 → +85°C - 300V ac -
RS-stocknr. 708-3245
FabrikantnummerDRR3016
FabrikantKNITTER-SWITCH
5,68 €
Each
Aantal stuks
- 30 mA@ 15 V dc Gold Plated 16 Through Hole Rotary Flush DIP 20000Operations +85°C -40°C -40 → +85°C - 250V ac -
RS-stocknr. 918-9953
FabrikantnummerDBS 6102
FabrikantKNITTER-SWITCH
0,889 €
Each (In a Tube of 81)
Aantal stuks
2PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 2 PCB Raised DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS-stocknr. 918-9896
FabrikantnummerDBS 61008
FabrikantKNITTER-SWITCH
1,783 €
Each (In a Tube of 26)
Aantal stuks
8PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 8 PCB Raised DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS-stocknr. 702-3366
FabrikantnummerSMR5010
FabrikantKNITTER-SWITCH
7,29 €
Each
Aantal stuks
- 30 mA@ 15 V dc Gold Plated Phosphor Bronze 10 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS-stocknr. 918-9944
FabrikantnummerSBP 8102
FabrikantKNITTER-SWITCH
2,145 €
Each (In a Tube of 70)
Aantal stuks
2PST 25 (Switching) mA, 100 (Non-Switching) mA Copper 2 Surface Mount Flat DIP 2000Operations +85°C -40°C -40 → +85°C - 100V ac 24 V dc, 50 V dc
RS-stocknr. 918-9900
FabrikantnummerDBP 8102
FabrikantKNITTER-SWITCH
1,041 €
Each (In a Tube of 70)
Aantal stuks
2PST 25 (Switching) mA, 100 mA Copper 2 PCB Flat DIP 2000Operations +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 V dc
RS-stocknr. 708-3217
FabrikantnummerDRS61010
FabrikantKNITTER-SWITCH
2,62 €
Each
Aantal stuks
- 25 mA@ 24 V dc Gold Plated Phosphor Bronze 10 Through Hole Rotary Shaft DIP 10000Operations +70°C -20°C -20 → +70°C - - 24V dc
RS-stocknr. 918-9966
FabrikantnummerDBS 6008
FabrikantKNITTER-SWITCH
2,243 €
Each (In a Tube of 23)
Aantal stuks
8PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 8 PCB Flat DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS-stocknr. 913-9100
FabrikantnummerSMR 61110
FabrikantKNITTER-SWITCH
5,03 €
Each
Aantal stuks
- 150 mA Phosphor Bronze 10 Surface Mount Rotary Coded DIP 10000Operations +125°C -60°C -60 → +125°C IP67 250V 42V
RS-stocknr. 702-3375
FabrikantnummerSMR5016
FabrikantKNITTER-SWITCH
5,91 €
Each
Aantal stuks
- 30 mA@ 15 V dc Gold Plated Phosphor Bronze 16 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS-stocknr. 918-9903
FabrikantnummerDBP 8108
FabrikantKNITTER-SWITCH
1,738 €
Each (In a Tube of 20)
Aantal stuks
8PST 25 (Switching) mA, 100 mA Copper 8 PCB Flat DIP 2000Operations +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 V dc
RS-stocknr. 708-3257
FabrikantnummerDRR4016
FabrikantKNITTER-SWITCH
3,26 €
Each
Aantal stuks
- 30 mA@ 15 V dc Gold Plated Phosphor Bronze 16 Through Hole Rotary Shaft DIP 20000Operations +85°C -40°C -40 → +85°C - - 15V dc
RS-stocknr. 918-9922
FabrikantnummerSBS 60004
FabrikantKNITTER-SWITCH
1,428 €
Each (In a Tube of 51)
Aantal stuks
4PST 25 (Switching) mA, 100 (Non-Switching) mA Beryllium Copper, Brass 4 Surface Mount Flat DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS-stocknr. 702-3372
FabrikantnummerSMR13016
FabrikantKNITTER-SWITCH
6,46 €
Each
Aantal stuks
- 100 mA@ 5 V dc Gold Plated Phosphor Bronze 16 Surface Mount Rotary Flush DIP 20000Operations +75°C -25°C -25 → +75°C - 250V ac -
RS-stocknr. 918-9947
FabrikantnummerSBP 8104
FabrikantKNITTER-SWITCH
1,938 €
Each (In a Tube of 40)
Aantal stuks
4PST 25 (Switching) mA, 100 (Non-Switching) mA Copper 4 Surface Mount Flat DIP 2000Operations +85°C -40°C -40 → +85°C - 100V ac 24 V dc, 50 V dc
RS-stocknr. 918-9893
FabrikantnummerDBS 61006
FabrikantKNITTER-SWITCH
1,865 €
Each (In a Tube of 34)
Aantal stuks
6PST 25 (Switching) mA, 100 (Non-Switching) mA Gold over Nickel Plated 6 PCB Raised DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS-stocknr. 918-9919
FabrikantnummerDHS 608
FabrikantKNITTER-SWITCH
3,629 €
Each (In a Bag of 10)
Aantal stuks
8PST 25 (Switching) mA, 100 (Non-Switching) mA Copper Alloy 8 Surface Mount Flat DIP 1000Operations +85°C -40°C -40 → +85°C - 300V ac 24 V dc, 50 V dc
RS-stocknr. 918-9913
FabrikantnummerSBS 60002
FabrikantKNITTER-SWITCH
1,375 €
Each (In a Tube of 100)
Aantal stuks
2PST 25 (Switching) mA, 100 (Non-Switching) mA Beryllium Copper, Brass 2 Surface Mount Flat DIP 5000Operations +85°C -40°C -40 → +85°C - 500V dc 24 V dc, 50 V dc
RS-stocknr. 918-9935
FabrikantnummerSBS 61006 T
FabrikantKNITTER-SWITCH
1,771 €
Each (On a Reel of 10)
Aantal stuks
6PST 25 (Switching) mA, 100 (Non-Switching) mA Brass With Tin Plated Over Nickel 6 Surface Mount Raised DIP 5000 Operations +85°C 40°C - - 500V dc 24 V dc, 50 V dc