DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Lees meer Lees minder

Filters

1 - 20 van 173 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS-stocknr. 682-0992
FabrikantnummerA6S-3102-H
FabrikantOmron
1,536 €
Each (In a Pack of 5)
Aantal stuks
3P 25 mA@ 24 V dc Gold Plated 3 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 682-0699
FabrikantnummerA6H-2102
FabrikantOmron
2,12 €
Each
Aantal stuks
DP 25 mA@ 24 V dc - 2 Surface Mount Slide DIP 1000Operations +70°C +20°C 20 → +70°C - 300V ac -
RS-stocknr. 686-6893
FabrikantnummerA6H6101
FabrikantOmron
2,78 €
Each
Aantal stuks
6P 25 mA@ 24 V dc - 6 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 300V ac -
RS-stocknr. 682-1033
FabrikantnummerA6S-8101-H
FabrikantOmron
1,862 €
Each (In a Pack of 5)
Aantal stuks
8P 25 mA@ 24 V dc Gold Plated 8 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 534-770
FabrikantnummerA6S-8102-H
FabrikantOmron
1,774 €
Each (In a Pack of 5)
Aantal stuks
8P 25 mA@ 24 V dc Gold Plated 8 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 342-095
FabrikantnummerA6D-2100
FabrikantOmron
3,41 €
Each
Aantal stuks
DP 100 mA@ 5 V dc Gold Plated 2 Through Hole Slide DIP 5000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 682-0982
FabrikantnummerA6S-1102-H
FabrikantOmron
1,428 €
Each (In a Pack of 5)
Aantal stuks
SP 25 mA@ 24 V dc Gold Plated 1 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 616-0732
FabrikantnummerA6RV-102RS
FabrikantOmron
4,93 €
Each
Aantal stuks
- 25 mA@ 24 V dc - 10 Through Hole Rotary Shaft DIP - +80°C -25°C -25 → +80°C - 250V ac -
RS-stocknr. 686-7758
FabrikantnummerA6E0104
FabrikantOmron
2,538 €
Each (In a Bag of 5)
Aantal stuks
10P 25 mA@ 24 V dc - 10 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 534-786
FabrikantnummerA6S-2104-H
FabrikantOmron
1,568 €
Each (In a Pack of 5)
Aantal stuks
DP 25 mA@ 24 V dc Gold Plated 2 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 534-746
FabrikantnummerA6S-4102-H
FabrikantOmron
1,314 €
Each (In a Pack of 5)
Aantal stuks
4P 25 mA@ 24 V dc Gold Plated 4 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 199-194
FabrikantnummerA6C-10R(N)
FabrikantOmron
5,34 €
Each
Aantal stuks
- 100 mA @ 30 V dc Gold Plated 10 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - 250V ac -
RS-stocknr. 707-2958
FabrikantnummerA6KV-162RF
FabrikantOmron
7,20 €
Each
Aantal stuks
- 25 mA@ 24 V dc Gold Plated 16 Through Hole Rotary Flush DIP - +80°C -30°C -30 → +80°C - - 24V dc
RS-stocknr. 682-1055
FabrikantnummerA6T-1102
FabrikantOmron
1,318 €
Each (In a Pack of 5)
Aantal stuks
SP 25 mA@ 24 V dc Gold Plated 1 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 342-118
FabrikantnummerA6D-8100
FabrikantOmron
3,11 €
Each
Aantal stuks
8P 100 mA@ 5 V dc Gold Plated 8 Through Hole Slide DIP 5000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 686-7717
FabrikantnummerA6D8103
FabrikantOmron
2,31 €
Each (In a Bag of 5)
Aantal stuks
8P 100 mA@ 5 V dc Gold Plated 8 Through Hole Slide DIP 5000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 682-1064
FabrikantnummerA6T-3104
FabrikantOmron
1,328 €
Each (In a Pack of 5)
Aantal stuks
3P 25 mA@ 24 V dc Gold Plated 3 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 205-1857
FabrikantnummerA6H-6102
FabrikantOmron
2,866 €
Each (In a Tube of 54)
Aantal stuks
SPST 25mA Gold plating, Phosphor Bronze 6 Surface Mount Slide - - - - - IP40 - -
RS-stocknr. 686-7679
FabrikantnummerA6T8101
FabrikantOmron
2,286 €
Each (In a Bag of 5)
Aantal stuks
8P 25 mA@ 24 V dc Gold Plated 8 Through Hole Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 682-1027
FabrikantnummerA6S-7101-H
FabrikantOmron
2,112 €
Each (In a Pack of 5)
Aantal stuks
7P 25 mA@ 24 V dc Gold Plated 7 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -