Pressure Sensor ICs

A pressure sensor is a device commonly used to help with the measurement of pressure for certain gasses and liquids. An IC or integrated circuit is a device used in electronics commonly in the form of a chip on one small flat piece of semiconductor material. Here at RS Components, we offer three main types of pressure sensor ICs; absolute pressure ICs, differential pressure sensor ICs and gauge sensor ICs.

Absolute Pressure Sensor ICs

An absolute pressure sensor IC is an integrated circuit sensor chip which helps us to measure pressure. Normally we discuss gage pressure which is the pressure relative to the atmospheric pressure all around us. These pressure sensors measure the pressure relative to a perfect vacuum. The sensor is normally used to measure any changes in barometric pressure. Barometric pressure is also known as atmospheric pressure. The pressure reading type is absolute.

Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.

Gauge Sensor ICs

High range pressure gauge sensors measure the difference in pressure between sources when pressure is applied to atmospheric pressure. A tire pressure gauge is a good example of this type of pressure sensor in a useful application.


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Overload Pressure Sensor Type Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure Minimum Operating Temperature Minimum Output Voltage
RS-stocknr. 110-6550
FabrikantnummerLPS25HBTR
3,31 €
Each (In a Pack of 2)
Aantal stuks
2000kPa Absolute Pressure Sensors - Surface Mount HLGA 10 2.5 x 2.5 x 0.8mm 126kPa 3.6 V +105 °C 6.7 V 26kPa -30 °C 5.7 V
RS-stocknr. 178-7479
FabrikantnummerLPS25HBTR
2,028 €
Each (On a Reel of 5000)
Aantal stuks
2000kPa Absolute Pressure Sensors - Surface Mount HLGA 10 2.5 x 2.5 x 0.8mm 126kPa 3.6 V +105 °C 6.7 V 26kPa -30 °C 5.7 V
RS-stocknr. 193-5449
FabrikantnummerIMP34DT05TR
2,092 €
Each (In a Pack of 5)
Aantal stuks
- Differential Pressure Sensors –26 dBFS ±3 dB - HCLGA - - - - +85 °C - - -40 °C -
RS-stocknr. 190-8449
FabrikantnummerLPS22HHTR
1,222 €
Each (On a Reel of 8000)
Aantal stuks
- Absolute Pressure Sensors - Surface Mount HLGA 10 2 x 2 x 0.8mm - 3.6 V +85 °C 0.2 V - -40 °C -
RS-stocknr. 192-4671
FabrikantnummerLPS33WTR
3,033 €
Each (On a Reel of 2500)
Aantal stuks
- Absolute Pressure Sensors - Surface Mount CCLGA 10 3.3 x 3.3 x 2.9mm - 3.6 V +85 °C - - -40 °C -
RS-stocknr. 166-1075
FabrikantnummerLPS22HBTR
1,424 €
Each (On a Reel of 8000)
Aantal stuks
2000kPa Absolute Pressure Sensors - Surface Mount HLGA 10 2 x 2 x 0.8mm 126kPa 3.6 V +85 °C 6.7 V 26kPa -40 °C 5.7 V
RS-stocknr. 196-1993
FabrikantnummerMP34DT05TR-A
0,661 €
Each (On a Reel of 4000)
Aantal stuks
- Differential Pressure Sensors - Surface Mount HCLGA 4 3 x 4 x 1mm - 3.6 V +85 °C - - -40 °C -
RS-stocknr. 192-4928
FabrikantnummerLPS33WTR
6,06 €
Each (In a Pack of 2)
Aantal stuks
- Absolute Pressure Sensors - Surface Mount CCLGA 10 3.3 x 3.3 x 2.9mm - 3.6 V +85 °C - - -40 °C -
RS-stocknr. 190-8465
FabrikantnummerLPS22HHTR
2,944 €
Each (In a Pack of 5)
Aantal stuks
- Absolute Pressure Sensors - Surface Mount HLGA 10 2 x 2 x 0.8mm - 3.6 V +85 °C 0.2 V - -40 °C -
RS-stocknr. 201-4481
FabrikantnummerLPS27HHWTR
2,927 €
Each (On a Reel of 2500)
Aantal stuks
1.26kPa Absolute Pressure Sensors - Surface Mount CCLGA-10L 10 - 1.26kPa - - 3.6 V - - 1.7 V
RS-stocknr. 201-4482
FabrikantnummerLPS27HHWTR
5,925 €
Each (In a Pack of 2)
Aantal stuks
1.26kPa Absolute Pressure Sensors - Surface Mount CCLGA-10L 10 - 1.26kPa - - 3.6 V - - 1.7 V
Nieuw
RS-stocknr. 212-2086
FabrikantnummerLPS22CHTR
1,164 €
Each (On a Reel of 8000)
Aantal stuks
2000kPa - - Surface Mount HLGA-10L 10 - 1.26kPa - - - - - -
Nieuw
RS-stocknr. 216-7857
FabrikantnummerLPS27HHTWTR
3,263 €
Each (On a Reel of 2500)
Aantal stuks
1.26kPa - 4.096mV/kPa Surface Mount CCLGA-10L 10 - 1.26kPa - - - - - -
RS-stocknr. 111-6455
FabrikantnummerLPS22HBTR
2,496 €
Each (In a Pack of 5)
Aantal stuks
2000kPa Absolute Pressure Sensors - Surface Mount HLGA 10 2 x 2 x 0.8mm 126kPa 3.6 V +85 °C 6.7 V 26kPa -40 °C 5.7 V
Nieuw
RS-stocknr. 212-2087
FabrikantnummerLPS22CHTR
2,664 €
Each (In a Pack of 5)
Aantal stuks
2000kPa - - Surface Mount HLGA-10L 10 - 1.26kPa - - - - - -
RS-stocknr. 193-5448
FabrikantnummerIMP34DT05TR
0,924 €
Each (On a Reel of 4000)
Aantal stuks
- Differential Pressure Sensors –26 dBFS ±3 dB - HCLGA - - - - +85 °C - - -40 °C -
RS-stocknr. 196-1994
FabrikantnummerMP34DT05TR-A
1,358 €
Each (In a Pack of 5)
Aantal stuks
- Differential Pressure Sensors - Surface Mount HCLGA 4 3 x 4 x 1mm - 3.6 V +85 °C - - -40 °C -
RS-stocknr. 163-7326
FabrikantnummerLPS35HWTR
4,208 €
Each (On a Reel of 3000)
Aantal stuks
2000kPa Absolute Pressure Sensors 40.96mV/V Surface Mount CCLGA 10 3.5 x 3.5 x 1.85mm 126kPa 3.6 V +85 °C 6.7 V 26kPa -40 °C 5.7 V
RS-stocknr. 163-9790
FabrikantnummerLPS35HWTR
6,81 €
Each
Aantal stuks
2000kPa Absolute Pressure Sensors 40.96mV/V Surface Mount CCLGA 10 3.5 x 3.5 x 1.85mm 126kPa 3.6 V +85 °C 6.7 V 26kPa -40 °C 5.7 V
Nieuw
RS-stocknr. 216-7858
FabrikantnummerLPS27HHTWTR
7,24 €
Each (In a Pack of 2)
Aantal stuks
1.26kPa - 4.096mV/kPa Surface Mount CCLGA-10L 10 - 1.26kPa - - - - - -