Gate Drivers

Gate driver integrated circuits (ICs) are power amplifiers which convert low-power inputs into high-current drives. They are designed for use with high-power transistor devices, such as MOSFETs or IGBTs. Gate drivers sit between an output signal from a DAC (Digital to Analogue Converter) and a power switch (IGBT or MOSFET).

It is important to consider the number of driver outputs for your chosen application. The operating voltage and output current parameters are also important factors to consider when choosing a gate driver. Gate driver ICs come in a standard semiconductor package, such as MSOP, PDIP, QFN and SOIC. Gate drivers may also come as a complete module.

What are MOSFET drivers?

A MOSFET driver is a power amplifier that provides the high and low output voltage to switch a MOSFET on or off. MOSFETs and IGBT transistors are voltage controlled-devices that are used as a switching device within an electronic circuit. MOSFET drivers are ideal for driving power MOSFETS in converter and inverter applications.

Bridge type drivers

Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.

Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.

3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.

Piezoelectric drivers

Piezoelectricity is the electricity that comes from pressure and latent heat. Piezoelectric drivers (or Piezo drivers) are gate drivers designed to support piezo components. This includes optical fibre, inkjet printers, microphones, speakers and XY stages for micro scanning used in infrared cameras.


...
Lees meer Lees minder

Filters

61 - 80 van 1796 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Type Output Current Supply Voltage Pin Count Fall Time Package Type Number of Outputs Rise Time Topology High and Low Sides Dependency Number of Drivers Time Delay Bridge Type Polarity
RS-stocknr. 919-4961
FabrikantnummerIR2104SPBF
FabrikantInfineon
1,72 €
Each (In a Tube of 95)
Aantal stuks
- 0.36 A 20V 8 - SOIC 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS-stocknr. 445-359
FabrikantnummerVN820B5-E
2,142 €
Each (In a Pack of 5)
Aantal stuks
CMOS 9 A 36V 5 - P2PAK 1 - High Side - 1 - - Non-Inverting
RS-stocknr. 168-5823
FabrikantnummerVNQ5050AK-E
2,169 €
Each (In a Tube of 49)
Aantal stuks
- - - 24 - PowerSSO - - - - - - - -
RS-stocknr. 166-1033
FabrikantnummerIR2114SSPBF
FabrikantInfineon
4,56 €
Each (In a Tube of 55)
Aantal stuks
CMOS 3 A 20V 24 - SSOP 2 - Half Bridge Synchronous 2 - Half Bridge Non-Inverting
RS-stocknr. 165-3440
FabrikantnummerTC4426AEOA
FabrikantMicrochip
0,846 €
Each (In a Tube of 100)
Aantal stuks
CMOS, TTL 1.5 A 18V 8 - SOIC 2 - Low Side - 2 - - Inverting
RS-stocknr. 784-0240
FabrikantnummerIR2117SPBF
FabrikantInfineon
2,15 €
Each
Aantal stuks
CMOS 500 mA 20V 8 - SOIC 1 - High Side - 1 - - Non-Inverting
RS-stocknr. 495-865
FabrikantnummerIR2114SSPBF
FabrikantInfineon
5,31 €
Each
Aantal stuks
CMOS 3 A 20V 24 - SSOP 2 - Half Bridge Synchronous 2 - Half Bridge Non-Inverting
RS-stocknr. 784-0262
FabrikantnummerIR4427SPBF
FabrikantInfineon
1,68 €
Each
Aantal stuks
- 3.3 A 20V 8 - SOIC 2 - Low Side - 2 - - Non-Inverting
RS-stocknr. 910-1461
FabrikantnummerMIC4452YM
FabrikantMicrochip
1,928 €
Each (In a Pack of 5)
Aantal stuks
CMOS, TTL 12 A 18V 8 - SOIC 1 - Low Side - 1 - - Non-Inverting
RS-stocknr. 831-2724
FabrikantnummerIR2104STRPBF
FabrikantInfineon
1,178 €
Each (In a Pack of 10)
Aantal stuks
- 360 mA 20V 8 - SOIC 2 - Half Bridge Dependent 2 - Half Bridge Inverting
RS-stocknr. 712-2839
FabrikantnummerZXGD3003E6TA
FabrikantDiodesZetex
0,502 €
Each (In a Pack of 10)
Aantal stuks
- 5 A 40V 6 - SOT-23 1 - Low Side - 1 - - Non-Inverting
RS-stocknr. 716-5491
FabrikantnummerIRS2011PBF
FabrikantInfineon
1,61 €
Each
Aantal stuks
- 1 A 20V 8 - PDIP 2 - High and Low Side Independent 2 - - Non-Inverting
RS-stocknr. 541-2212
FabrikantnummerIR2106SPBF
FabrikantInfineon
1,74 €
Each
Aantal stuks
- 0.35 A 20V 8 - SOIC 2 - High and Low Side Independent 2 - - Non-Inverting
RS-stocknr. 809-4974
FabrikantnummerFAN3225TMX
FabrikantON Semiconductor
0,33 €
Each (In a Pack of 5)
Aantal stuks
TTL -5 A, 5 A 18V 8 - SOIC 2 - Low Side Independent, Synchronous 2 - Full Bridge Inverting, Non-Inverting
RS-stocknr. 166-2020
FabrikantnummerFOD3180S
FabrikantON Semiconductor
0,948 €
Each (In a Bag of 1000)
Aantal stuks
- - - - - DIP - - - - - - - -
RS-stocknr. 738-6654
FabrikantnummerTC4426AEOA
FabrikantMicrochip
1,20 €
Each (In a Pack of 5)
Aantal stuks
CMOS, TTL 1.5 A 18V 8 - SOIC 2 - Low Side - 2 - - Inverting
RS-stocknr. 527-704
FabrikantnummerSN754410NE
1,846 €
Each (In a Tube of 25)
Aantal stuks
- - - 16 - PDIP - - - - - - - -
RS-stocknr. 919-4952
FabrikantnummerIR2106SPBF
FabrikantInfineon
1,42 €
Each (In a Tube of 95)
Aantal stuks
- 0.35 A 20V 8 - SOIC 2 - High and Low Side Independent 2 - - Non-Inverting
RS-stocknr. 541-2751
FabrikantnummerIR2110PBF
FabrikantInfineon
2,50 €
Each
Aantal stuks
- 2.5 A 20V 14 - PDIP 2 - High and Low Side Independent 2 - - Non-Inverting
RS-stocknr. 779-9502
FabrikantnummerLT1910IS8#PBF
FabrikantAnalog Devices
4,685 €
Each (In a Pack of 2)
Aantal stuks
- - 48V 8 - SOIC 1 - High Side Independent 1 - - Non-Inverting