IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET.


What is a typical application of IGBTs?


  • Electric motors

  • Uninterruptible power supplies

  • Solar panel installations

  • Welders

  • Power converters & inverters

  • Inductive chargers

  • Inductive cookers

How do IGBT transistors work?


IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.


What are the different types of IGBT Transistors?


There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.


What is a difference between MOSFETs and IGBTs?


An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.


...
Lees meer Lees minder

Filters

1 - 20 van 191 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Dimensions Automotive Standard Energy Rating
RS-stocknr. 168-6463
FabrikantnummerSTGE200NB60S
20,549 €
Each (In a Tube of 10)
Aantal stuks
200 A 600 V ±20V - - ISOTOP Panel Mount N 4 - Single 38.2 x 25.5 x 9.1mm - -
RS-stocknr. 168-7754
FabrikantnummerSTGW39NC60VD
3,306 €
Each (In a Tube of 30)
Aantal stuks
80 A 600 V ±20V 250 W - TO-247 Through Hole N 3 1MHz Single 15.75 x 5.15 x 20.15mm - -
RS-stocknr. 795-7041
FabrikantnummerSTGB10NC60HDT4
1,112 €
Each (In a Pack of 5)
Aantal stuks
10 A 600 V ±20V 65 W - D2PAK (TO-263) Surface Mount N 3 1MHz Single 10.4 x 9.35 x 4.6mm - -
RS-stocknr. 686-8348
FabrikantnummerSTGE200NB60S
23,17 €
Each
Aantal stuks
200 A 600 V ±20V - - ISOTOP Panel Mount N 4 - Single 38.2 x 25.5 x 9.1mm - -
RS-stocknr. 795-9209
FabrikantnummerSTGW39NC60VD
3,895 €
Each (In a Pack of 2)
Aantal stuks
80 A 600 V ±20V 250 W - TO-247 Through Hole N 3 1MHz Single 15.75 x 5.15 x 20.15mm - -
RS-stocknr. 168-7156
FabrikantnummerSTGB10NC60HDT4
0,519 €
Each (On a Reel of 1000)
Aantal stuks
10 A 600 V ±20V 65 W - D2PAK (TO-263) Surface Mount N 3 1MHz Single 10.4 x 9.35 x 4.6mm - -
RS-stocknr. 168-6462
FabrikantnummerSTGB8NC60KDT4
0,407 €
Each (On a Reel of 1000)
Aantal stuks
15 A 600 V ±20V - - D2PAK (TO-263) Surface Mount N 3 - Single 6.6 x 6.2 x 2.4mm - -
RS-stocknr. 860-7450
FabrikantnummerSTGW30H60DFB
2,30 €
Each (In a Pack of 2)
Aantal stuks
60 A 600 V ±20V 260 W - TO-247 Through Hole N 3 - Single 15.75 x 5.15 x 20.15mm - -
RS-stocknr. 170-2164
FabrikantnummerSTGY50NC60WD
9,652 €
Each (In a Tube of 30)
Aantal stuks
110 A 600 V ±20V 278 W - Max247 Through Hole N 3 1MHz Single 15.9 x 5.3 x 20.3mm - -
RS-stocknr. 168-8808
FabrikantnummerSTGW30H60DFB
1,947 €
Each (In a Tube of 30)
Aantal stuks
60 A 600 V ±20V 260 W - TO-247 Through Hole N 3 - Single 15.75 x 5.15 x 20.15mm - -
RS-stocknr. 811-0903
FabrikantnummerSTGY50NC60WD
10,96 €
Each
Aantal stuks
110 A 600 V ±20V 278 W - Max247 Through Hole N 3 1MHz Single 15.9 x 5.3 x 20.3mm - -
RS-stocknr. 686-8344
FabrikantnummerSTGB8NC60KDT4
0,418 €
Each (In a Pack of 5)
Aantal stuks
15 A 600 V ±20V - - D2PAK (TO-263) Surface Mount N 3 - Single 6.6 x 6.2 x 2.4mm - -
RS-stocknr. 165-5494
FabrikantnummerSTGB15H60DF
0,755 €
Each (On a Reel of 1000)
Aantal stuks
30 A 600 V ±20V 115 W - D2PAK (TO-263) Surface Mount N 3 - Single 10.4 x 9.35 x 4.6mm - -
RS-stocknr. 877-2905
FabrikantnummerSTGW30NC60KD
5,066 €
Each (In a Pack of 5)
Aantal stuks
60 A 600 V ±20V 200 W - TO-247 Through Hole N 3 - Single 15.75 x 5.15 x 24.45mm - 1435µJ
RS-stocknr. 165-5495
FabrikantnummerSTGB20V60DF
0,824 €
Each (On a Reel of 1000)
Aantal stuks
40 A 600 V ±20V 167 W - D2PAK (TO-263) Surface Mount N 3 - Single 10.4 x 9.35 x 4.6mm - -
RS-stocknr. 168-8877
FabrikantnummerSTGF10NB60SD
1,13 €
Each (In a Tube of 50)
Aantal stuks
23 A 600 V ±20V 25 W - TO-220FP Through Hole N 3 - Single 10.4 x 4.6 x 20mm - 8mJ
RS-stocknr. 168-7163
FabrikantnummerSTGF10NC60KD
0,953 €
Each (In a Tube of 50)
Aantal stuks
9 A 600 V ±20V 25 W - TO-220FP Through Hole N 3 1MHz Single 10.4 x 4.6 x 16.4mm - -
RS-stocknr. 168-8940
FabrikantnummerSTGP5H60DF
0,718 €
Each (In a Tube of 50)
Aantal stuks
10 A 600 V ±20V 88 W - TO-220 Through Hole N 3 - Single 10.4 x 4.6 x 15.75mm - 221µJ
RS-stocknr. 168-7104
FabrikantnummerSTGWT30V60F
1,87 €
Each (In a Tube of 30)
Aantal stuks
60 A 600 V ±20V 260 W - TO-3P Through Hole N 3 - Single 15.8 x 5 x 20.1mm - -
RS-stocknr. 906-2795
FabrikantnummerSTGP10M65DF2
1,21 €
Each (In a Pack of 5)
Aantal stuks
20 A 650 V ±20V 115 W - TO-220 Through Hole N 3 - Single 10.4 x 4.6 x 15.75mm - 0.66mJ