GNSS & GPS Modules

GPS stands for Global Positioning System and it uses a constellation of between 24 and 32 earth orbit satellites that transmit precise radio signals, which allow GPS receivers to determine their current location, the time, and their velocity.

What is a GPS module?

The GPS module is a mountable receiver chip that can be attached to certain devices to give it GPS tracking and functions

GPS has several advantages and disadvantages, but what are they?

Advantages
  • The system is self-calibrating all you need to do is just turn on and use
  • Can be used in the field – doesn't require a laboratory or artificial environment
  • The technology is relatively small (typical GPS system is now no larger than a small mobile phone)
  • Works anywhere on Earth
  • Can give directions
  • Constantly evolving systems for greater accuracy and usability
Disadvantages:
  • Most systems will last only 8-12 hours before needing a battery recharge
  • A signal can be affected by large buildings

How do GNSS & GPS Modules work?

Through the use of the global positioning system, you are able to track your device via satellite which helps determine location, time and velocity on Earth

Features and benefits of GNSS & GPS Modules

  • Fix status LEDs (to signal to search for satellites, or power conserve status)
  • Tracking enabled with multiple satellites
  • High frequency of location updates
  • High sensitivity logging/tracking
  • A high number of channels to use
  • Incredibly low power usage
  • Low dropout rates
  • Some feature external antenna capabilities
  • FLASH memory installed in some devices
  • Supported BUS interfaces including GPIO, I2C, SBAS and more
  • Small and compact

GNSS & GPS Module applications

  • Sat Navs / GPS
  • Mobile phones
  • Tablets
  • Smartwatches
  • Laptops
  • Military applications
  • Medical applications

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Bus Interfaces Number of Channels Acquisition Sensitivity Tracking Sensitivity Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 704-3300
FabrikantnummerGPS-622F
FabrikantRF Solutions
38,76 €
Each
Aantal stuks
UART 65 -158dBm -161dBm 22 x 22 x 8mm 8mm 22mm +65 °C -20 °C 22mm
RS-stocknr. 704-3313
FabrikantnummerGPS-310FS
FabrikantRF Solutions
28,56 €
Each
Aantal stuks
GPIO, SBAS, UART 16 -143dBm -155dBm 25.4 x 25.4 x 3.4mm 3.4mm 25.4mm +85 °C -40 °C 25.4mm
RS-stocknr. 704-3304
FabrikantnummerGPS-330R
FabrikantRF Solutions
28,56 €
Each
Aantal stuks
- 16 -140dBm -155dBm 34 x 34 x 8.6mm 8.6mm 34mm +85 °C -40 °C 34mm
RS-stocknr. 203-4661
FabrikantnummerGPS-1216F
FabrikantRF Solutions
11,68 €
Each
Aantal stuks
UART 12 -165dBm -148dBm 16.0 x 12.2 x 2.4mm - - - - -
RS-stocknr. 704-3307
FabrikantnummerGPS-1513R
FabrikantRF Solutions
31,99 €
Each
Aantal stuks
UART 65 -148dBm -161dBm 13 x 15.8 x 2.8mm 2.8mm 15.8mm +85 °C -40 °C 13mm