Key Safes

A key lockbox or a key safe is a metal box that can be used outside or inside a dwelling or a business to keep keys in. Storage capacity can range from a single key to a small bunch of keys offering both a safe and secure storage solution to keeping your keys in whilst you are away from a property. Equally key safes are ideal for keeping a spare key in. This can help prevent the occupants from locking themselves out but also allows for access should a third party be given the code in case of an emergency for example.RS Components offer a range of high-quality products for all your security needs.

How do I install a Key Safe?

Key safes are very easy to install. They are usually wall-mounted and fitted while the cover is open to conceal any mounting hardware points. A key safe is only secure if it has been fitted correctly. Once installed the key is locked in the box. To open a combination code is manually inputted, either by a push-button keypad or by turning numbered wheels in the correct order.

How do I change the Key Safe code?

On every key safe, you will need to set-your-own unique combination code which will enable you to unlock the box and retrieve your keys. These key safes have a resettable code, which is very easy to reset and can be changed as often as you wish. For security reasons, it is a good idea to regularly change the combination code for your key safe.

Why should I use a Combination Key Safe?

They are ideal for offering quick and easy access for authorized persons such as craftsmen, visitors and holiday guests to an apartment, enabling them to gain access to the property or building.They are perfect for the elderly or people who live alone. Having a key safe will enable a relative or carer to access the property.Environment and StructureMost key safes have a weather-resistant cover which makes them ideal for outdoor use and protects them from the elements of the weather. The weatherproof outdoor key safes are typically made from tough materials like steel and Die-Cast Zinc for added protection

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cabinet Type Capacity Material Cabinet Access Type Mounting Type Colour Depth Height Width
RS-stocknr. 801-0709
Fabrikantnummer767
FabrikantABUS
53,34 €
Each
Aantal stuks
Key Cabinet 20 Zinc Combination Lock Wall Mounted Black, Silver 120 mm 45 mm 80mm
RS-stocknr. 704-0250
Fabrikantnummer797
FabrikantABUS
35,52 €
Each
Aantal stuks
Key Cabinet 20 Zinc Combination Lock Shackle Black, Silver 43 mm 175 mm 80mm
RS-stocknr. 704-0257
Fabrikantnummer787
FabrikantABUS
31,55 €
Each
Aantal stuks
Key Cabinet 20 Zinc Combination Lock Wall Mounted Black, Silver 43 mm 115 mm 80mm
RS-stocknr. 788-7920
Fabrikantnummer787BIG
FabrikantABUS
42,07 €
Each
Aantal stuks
Key Cabinet 30 Zinc Combination Lock Wall Mounted Black, Grey 62 mm 120 mm 83.5mm