Door Stays

Door stays are pieces of door hardware that allow you to prop a lid or door open at a certain angle, for example at 90 degrees from the closed position. They are usually made of metal and can vary in the method they use to keep the door open.these can also be known as lid stays and lid supports.


How do door stays work?


Typically, door and lid stays are made up of two pieces of metal, connected by a hinge in the middle. The non-hinged ends are attached to two different surfaces, one that moves and one that remains stationary. When the arm is fully extended, the door is propped open. Other mechanisms may use a slider or a friction brake, or an arm with a series of notches to allow for several different stay positions.


Types of door stays


 Door stays mainly vary in the mechanism that they use to support the door in opening and closing. They can also vary in size and have adjustable stopping positions.


 Applications



  • Doors

  • Cases

  • Chests

  • Boxes

  • machine guards


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Handed Overall Length
RS-stocknr. 387-4129
Fabrikantnummer40851 ZI
FabrikantSavigny
7,515 €
Each (In a Pack of 2)
Aantal stuks
Steel - 220mm
RS-stocknr. 437-0101
Fabrikantnummer40871 ZI
FabrikantSavigny
3,66 €
Each (In a Pack of 2)
Aantal stuks
Steel - 200mm
RS-stocknr. 288-3289
Fabrikantnummer40802 ZI
FabrikantSavigny
6,75 €
Each
Aantal stuks
Steel Right 100mm
RS-stocknr. 387-4113
Fabrikantnummer40850 ZI
FabrikantSavigny
6,81 €
Each (In a Pack of 2)
Aantal stuks
Steel - 150mm
RS-stocknr. 288-3295
Fabrikantnummer40803 ZI
FabrikantSavigny
6,64 €
Each
Aantal stuks
Steel Left 100mm