CCTV Lenses

A CCTV lens is an attachment for a CCTV or camera system that is used to extend its field of view
How do they work?
Compatibility is first checked to ensure the lens fits with your model. You then attach the lens, usually screwing it into place with a circular motion. They work by amplifying the field of view of the camera through several lenses inside the lens its self. This offers a wider coverage area and greater view ranges.
Features and benefits:
• Provide greater security to an area with more zooming functionality
• Clearer imagery produced by zooming in
• Lightweight attachments, won’t weigh down existing CCTV devices
• Easy to mount and maintain
• Great for changing light conditions
• Optimised for light sensitivity
• No distortion or colour defects
Where might I use one?
• Around your home CCTV systems
• Business or work premises
• Industrial, manufacturing
• Shops and supermarkets
• Restaurants and hotels

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Focal Length Maximum Aperture Iris Control IR Correction Diameter Compatible Sensor Size Length Width
RS-stocknr. 776-9396
FabrikantRS PRO
66,56 €
Each
Aantal stuks
2.8 → 12mm F1.4-360 Direct Drive - 34.4mm - 61mm -
RS-stocknr. 150-4173
FabrikantRS PRO
71,77 €
Each
Aantal stuks
2.8 → 12mm F1.4 - - 34mm 1/2.7 in, 1/3 in, 1/4 in 47.2mm -
RS-stocknr. 524-5220
FabrikantnummerTV8573
FabrikantABUS
141,75 €
Each
Aantal stuks
5 → 50mm F1.3 Automatic - 43.5mm 1/3in 58.0mm 57.5mm
RS-stocknr. 494-8136
FabrikantnummerT10Z0513CS
FabrikantComputar
117,36 €
Each
Aantal stuks
5 → 50mm F1.3-16C Manual - 47mm 1/3in 57.7mm -
RS-stocknr. 213-906
FabrikantnummerTV8554
FabrikantABUS
131,25 €
Each
Aantal stuks
2.8 → 12mm F1.3 Automatic Yes 37.5mm 1/3in 56mm 48mm
Related Products
Flashguard weatherproof xenon beacons are ideal visual indicators ...
Description:
Flashguard weatherproof xenon beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available, Standard and Ultra Low Profile. Standard: includes a ...