Sanders

When there is a need to smooth down a large area or you need a precision sander, then RS Components has a great range of electric sanders including belt sanders, orbital sanders and palm sanders. These sanders come from a well-known brand such as Bosch, DeWalt, Makita, Black and Decker as well as our own brand RS PRO.


Belt Sanders


Belt sanders are used by both DIY enthusiasts and manufacturers to shape and sand wood and other materials such as aluminium. Belt sanders are suited to flat surfaces and can be hand-held or stationary. They have been designed to move easily over the material they are sanding.


Random Orbital Sanders


Orbital Sanders are handheld power tools for sanding, which vibrates in small circles or orbits. Orbital sanders are popular tools with woodworkers, cabinet makers and professional carpenters that are used to remove the finish from a piece of wood or to smooth a new project without leaving tell-tale swirl marks that other sanders can leave.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Orbit Size Sander Type Pad Size Corded/Cordless Pad Grip Method Brushed/Brushless Motor Power Input Voltage Rating Plug Type Model Number
RS-stocknr. 458-1705
Fabrikantnummer9404/2
FabrikantMakita
365,02 €
Each
Aantal stuks
- Belt Sander 100 x 610mm Corded Lever Brushed 1010W 240V Type G - British 3-pin 9404
RS-stocknr. 880-7060
FabrikantnummerBO3711J
FabrikantMakita
130,91 €
Each
Aantal stuks
2mm Orbital Sander 92 x 185mm Corded Lever Brushed - 240V Type C - Euro Plug BO3711
RS-stocknr. 880-7109
FabrikantnummerBO5041J
FabrikantMakita
216,82 €
Each
Aantal stuks
2.8mm Orbital Sander 123 x 123mm Corded Hook and Loop Brushed 300W 240V Type C - Euro Plug BO5041
RS-stocknr. 880-7058
Fabrikantnummer9903J
FabrikantMakita
368,18 €
Each
Aantal stuks
- Belt Sander 76 x 533mm Corded Lever Brushed 1010W 240V Type C - Euro Plug 9903
RS-stocknr. 210-0187
FabrikantnummerBO5041
FabrikantMakita
156,58 €
1 Box of 1
Box(es)
2.8mm - 123mm - Hook and Loop - 300W 240V Type G - British 3-pin BO5041