Impact Wrenches

Impact wrenches are heavy-duty power tools designed for the tightening or loosening of even the toughest fastenings, such as sockets, nuts and bolts. They allow for a high level of torque for socket wrenching with minimal user effort output. Traditionally pneumatic-powered tools, impact wrenches have increasingly become corded, mains-powered tools or cordless, battery-powered tools, making them more accessible and easier to use for a wider range of users.

Impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. Sometimes referred to as impact guns or air wrenches, these tools are often used in automotive repair shops, product assembly and in construction. They are also used by pit crews in auto racing for quick tyre changes, easily identified by their iconic whirring noise.

At RS Components, we have carefully curated our range of impact wrenches to feature products from leading brands in the industry, including Bosch, DeWALT, Milwaukee and Makita. We have brushed and brushless varieties, drive sizes of 1/4inch, 3/8inch and 1/2inch, and a choice of corded or cordless impact wrenches in various lightweight and ergonomic designs.

What is the difference between Impact Wrenches and Impact Drivers?

Impact wrenches and impact drivers are different tools, but can often be confused due to their similar names. It's important to know the difference, as they definitely can't replace each other! Whereas impact wrenches are used to remove or loosen sockets, nuts or bolts, impact drivers are used to drill long screws into wood or metal. An easy way to tell these tools apart is to look at their drives - impact drivers typically have a 1/4inch hex collet, but impact wrenches have a 1/2inch square drive.

Pneumatic or Battery Power?

Pneumatic power tools use compressed air as a power source. They are often a more affordable option and do not require an external power source, such as a charging point or batteries.

Cordless impact wrenches are typically capable of higher torque outputs but require recharging as they are battery-powered.


...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Drive Size Corded/Cordless Impact Rate Brushed/Brushless Motor Maximum Torque - Releasing Maximum Torque - Fastening Plug Type Number of Batteries Supplied Battery Capacity Speed Weight Model Number
RS-stocknr. 880-7036
FabrikantnummerDTD153RTJ
FabrikantMakita
425,71 €
Each
Aantal stuks
18V - Cordless - Brushed - - Type C - Euro Plug - 5Ah 3400rpm - DTD153RTJ
RS-stocknr. 812-9926
FabrikantnummerDTW251Z
FabrikantMakita
199,15 €
Each
Aantal stuks
18V 1/2 in Cordless - Brushless - - - - - 2100rpm - DTW251Z
RS-stocknr. 812-9900
FabrikantnummerDTD153Z
FabrikantMakita
154,16 €
Each
Aantal stuks
18V 1/4 in Cordless 3200bpm Brushless - - - - 4Ah 2500rpm - DTD153Z
RS-stocknr. 880-7102
FabrikantnummerTW0200J
FabrikantMakita
394,29 €
Each
Aantal stuks
230V 1/2 in Cordless - Brushed 200Nm - Type C - Euro Plug - - 2200rpm 2.1kg -
RS-stocknr. 206-7871
FabrikantnummerDTW450RTJ
FabrikantMakita
564,94 €
Each
Aantal stuks
18V 0.5 in Cordless - - 440Nm 440Nm - - - - - -
RS-stocknr. 178-0099
FabrikantnummerTW140DZ
FabrikantMakita
60,14 €
Each
Aantal stuks
12V 3/8 in - - - 140Nm - - - - 2600rpm 1.2kg -
RS-stocknr. 194-6509
FabrikantnummerDTD171Z
FabrikantMakita
207,99 €
Each
Aantal stuks
- - Cordless - Brushless - - - - - - - DTD171
RS-stocknr. 195-4821
FabrikantnummerTW060DZ
FabrikantMakita
60,14 €
Each
Aantal stuks
12V 1/2 in Cordless - Brushed 60Nm - - - - 2600rpm 1.2kg -
RS-stocknr. 188-7069
FabrikantnummerDTW450Z
FabrikantMakita
275,12 €
Each
Aantal stuks
18V 1/2 in Cordless - Brushed 440Nm - Type G - British 3-pin - 3Ah 1600rpm 3.1kg -
RS-stocknr. 194-6511
FabrikantnummerTW161DZ
FabrikantMakita
131,43 €
Each
Aantal stuks
12V 1/2 in Cordless - Brushed 290Nm - Type G - British 3-pin - - 2400rpm 1.2kg TW160D
RS-stocknr. 194-6510
FabrikantnummerDTW181Z
FabrikantMakita
146,45 €
Each
Aantal stuks
18V 1/2 in Cordless - Brushless 330Nm - Type G - British 3-pin - - 2400rpm 1.5kg DTW181
RS-stocknr. 178-0100
FabrikantnummerTW140DWAE
FabrikantMakita
219,57 €
Each
Aantal stuks
12V 3/8 in - - - 140Nm - Type G - British 3-pin 2 2Ah 2600rpm 1.2kg -
RS-stocknr. 206-7870
FabrikantnummerDTW300Z
FabrikantMakita
185,60 €
Each
Aantal stuks
18V 0.5 in Cordless - - 580Nm 330Nm - - - - - -
RS-stocknr. 175-0413
FabrikantnummerTL065DZ
FabrikantMakita
185,71 €
Each
Aantal stuks
10.8V 1/2 in Cordless 0 → 3000bpm Brushed - - - - 2Ah 3000rpm - TL065DZ
RS-stocknr. 175-0411
FabrikantnummerTL064DWAE-UK
FabrikantMakita
315,28 €
Each
Aantal stuks
10.8V 1/4 in Cordless 0 → 3000bpm Brushless - - Type G - British 3-pin - 2Ah 3000rpm - TL064DWAE
RS-stocknr. 175-0412
FabrikantnummerTL064DZ
FabrikantMakita
176,87 €
Each
Aantal stuks
10.8V 1/4 in Cordless 0 → 3000bpm Brushed - - Type G - British 3-pin - 2Ah 3000rpm - TL064DZ
RS-stocknr. 200-5577
FabrikantnummerDTD156Z
FabrikantMakita
111,43 €
Each
Aantal stuks
- - - - - - - - - - 2500rpm - DTD156Z