Grinders

Grinders and disc grinders are types of heavy-duty handheld power tools. Grinders are used to cut, polish and grind a variety of materials such as concrete, metal and stone via various spinning discs that can be securely attached. Like other power tools, they are available with motors that are brushless to prolong life and deliver more power. Brushless motors also include safety features such as dust ejection systems, no-volt releases switches, anti-restart and anti-vibration handles.


Grinders are available in a range of sizes from slimline designs for working in confined spaces with precision to larger heavy-duty builds for professional regular use. They are commonly used by DIY enthusiasts and professionals such as builders, plumbers, electricians, carpenters, mechanics.


At RS Components, we offer a wide range of reliable and durable grinding tools from major brands such as DeWalt, Bosch, Makita. Find out more in our complete guide to angle grinders.


Types of Grinders



  • Corded Angle Grinders: Powered by electric, these are widely used in metalwork fabrication and construction. This type is ideal for professional use when constant power is required. Corded grinders tend to be heavier but are ideal for heavy-duty applications.

  • Cordless Angle Grinders: Battery-powered offering the same operating properties as a corded angle grinder. These grinders are portable and offer greater safety as there are no cables to manoeuvre around objects or personnel. Ideal for DIY, workshops and fabrication applications.

  • Compressed Air Angle Grinders: Air-powered, thumb trigger controlled and generally used for light duties where more precision is required. These grinders can be small and light but remain powerful, as they do not contain heavy motor windings.

  • Die grinders are a type of hand-held power grinder used for grinding, sanding, honing or polishing material (typically metal, but also plastic or wood) that use the capability of a battery pack for great portability.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Disc Size Grinder Type Speed Corded/Cordless Voltage Rating Brushed/Brushless Motor Wattage Air Powered Weight Plug Type Length Model Number
RS-stocknr. 880-7095
FabrikantnummerDGA511RTJ
FabrikantMakita
509,33 €
Each
Aantal stuks
125mm Angle Grinder 8500rpm Cordless 18V Brushed - - 2.3kg Type C - Euro Plug 382mm DGA511RTJ
RS-stocknr. 385-465
FabrikantnummerDGA452Z
FabrikantMakita
132,57 €
Each
Aantal stuks
115mm Angle Grinder 10000rpm Cordless 18V Brushed - - 2.3kg Type G - British 3-pin 317.5mm DGA452Z
RS-stocknr. 880-7048
Fabrikantnummer9558HNRG
FabrikantMakita
85,71 €
Each
Aantal stuks
125mm Angle Grinder 11000rpm Corded 240V Brushed 840W - 1.5kg Type C - Euro Plug 271mm 9558HNRG
RS-stocknr. 880-7051
FabrikantnummerGA5040RZ1
FabrikantMakita
117,14 €
Each
Aantal stuks
125mm Angle Grinder 11000rpm Corded 240V Brushed 1.1kW - 2.4kg Type C - Euro Plug 299mm GA5040
RS-stocknr. 667-4058
FabrikantnummerGA9020kd
FabrikantMakita
153,89 €
Each
Aantal stuks
230mm Angle Grinder 6600rpm Corded 110V Brushed 2kW - 4.7kg BS 4343 - GA9020kd
RS-stocknr. 812-9950
FabrikantnummerDGD800Z
FabrikantMakita
160,58 €
Each
Aantal stuks
- Angle Grinder 25000rpm Cordless 18V Brushed - - 2kg - - BGD800Z
RS-stocknr. 205-2394
FabrikantnummerGA005GZ
FabrikantMakita
242,95 €
Each
Aantal stuks
125mm Angle Grinder 8500rpm Cordless 40V - - No - - - GA005GZ
RS-stocknr. 667-4054
FabrikantnummerGA5021/2
FabrikantMakita
167,08 €
Each
Aantal stuks
125mm Angle Grinder 11000rpm Corded 240V Brushed 1.05kW - 2.5kg Type G - British 3-pin - GA5021
RS-stocknr. 205-2393
FabrikantnummerGA004GZ
FabrikantMakita
235,04 €
Each
Aantal stuks
115mm Angle Grinder 8500rpm Cordless 40V - - No - - - GA004GZ
RS-stocknr. 188-7071
FabrikantnummerGA4534/1
FabrikantMakita
86,97 €
Each
Aantal stuks
115mm Angle Grinder - Corded 110V Brushed 720W - 1.98 → 2.31kg BS 4343 - -
RS-stocknr. 705-4811
FabrikantnummerGA9020KD/2
FabrikantMakita
177,52 €
Each
Aantal stuks
230mm Angle Grinder 6600rpm Corded 240V Brushed 2kW - 4.7kg Type G - British 3-pin - GA9020kd