Drills

Drills are power tools used to make holes in materials, as well as loosening and tightening screws and bolts. The main consideration when selecting a drill is the material you will be working on, as harder materials will require higher power inputs and possibly additional features, such as hammer action.

At RS Components, we have a vast range of corded and cordless power drills available from a large selection of brands, including industry leaders like Bosch, DeWALT and Makita, as well as our own professional brand, RS PRO.

What type of drills are available?

Drill Drivers - Drill drivers combine two functionalities; the drilling of holes and the driving screws into the hole. Most quality drills are equipped with user-defined speeds and torque settings to adapt to any job in hand. Drill drivers offer a lower torque setting, providing a smooth screwing process.

Combi Drills - A combi drill is a multi-purpose tool, with most having a keyless chuck to hold any drill bits. It can be used at high speed for drilling applications into a variety of materials such as masonry, woods, metals and plastics, with the added functionality of hammer action. With the correct screw driving bit, you can drive screws in easily.

Impact Drills and Drivers - Offering similar characteristics to a drill driver however, it provides more torque and power for driving in screws and hex bolts. Impact drill/drivers typically only offer one gear, but great torque making it great if you need to drill through tough, knotty wood or metals.

Hammer Drills - Hammer drills increase the force applied to the bit when being drilled. Similar in principle to a jackhammer, this action provides a greater force to harder materials such as stone and masonry, driving the drill bit into the material.

SDS Drills - These are more powerful versions of a hammer drill and use a slotted drive system to increase the force for drilling and chiselling. Designed mainly to be used on hard materials such as concrete, stone and masonry and other heavy-duty applications. You can learn more in our complete guide to SDS drills.

Angle Drills - Angled drills have the functionality of a combi drill but with a 90 degree bent head. Seen to compliment the combi, angle drills are ideal for those hard to reach areas. The angled head allows for a smaller drill bit, making it easier to drive screws or drill materials in a confined space.

Magnetic Drills - Magnetic drills (also known as mag drills) are essentially a portable bench drill for drilling metals. The base of the drill uses magnets to lock itself to the material to prevent it moving during drilling. Magnetic drills are most often used with annular cutters for an accurate cut.


...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drill Type Voltage Rating Type Battery Type Corded/Cordless Battery Capacity Brushed/Brushless Motor Series Chuck Size Chuck Type Drilling Capacity Metal Orientation Max Speed Number of Batteries
RS-stocknr. 880-7045
FabrikantnummerDHR243RTJ
FabrikantMakita
619,51 €
Each
Aantal stuks
SDS Drill 18V - Li-Ion Cordless 5Ah Brushed DHR243 24mm SDS Plus 13 mm - - 2
RS-stocknr. 754-1139
FabrikantnummerDHP451RTJ
FabrikantMakita
483,23 €
Each
Aantal stuks
Drill Driver 18V - Li-Ion Cordless 5Ah Brushed DHP 13mm Keyless 13 mm Straight - 2
RS-stocknr. 754-1123
FabrikantnummerDDF446RTJ
FabrikantMakita
426,53 €
Each
Aantal stuks
Drill Driver 14.4V Drill Driver Li-Ion Cordless 5 Brushed DDF 13mm Keyless 13 mm Straight 1500rpm 2
RS-stocknr. 880-7032
FabrikantnummerDHP481RTJ
FabrikantMakita
530,02 €
Each
Aantal stuks
Drill Driver 18V Drill Driver Li-Ion Cordless 5Ah Brushed DHP481 - Keyless 13 mm - 400rpm 2
RS-stocknr. 108-965
FabrikantnummerHP2071FJ
FabrikantMakita
299,08 €
Each
Aantal stuks
Impact Drill 240V - - Corded - Brushed - 13mm Keyless 8 mm Straight - -
RS-stocknr. 812-9910
FabrikantnummerDHR263ZJ
FabrikantMakita
336,98 €
Each
Aantal stuks
SDS Drill 2 x 18V - Li-Ion Cordless 4Ah Brushed LXT - SDS Plus 13 mm Straight - -
RS-stocknr. 124-0006
FabrikantnummerDF332DZ
FabrikantMakita
146,07 €
Each
Aantal stuks
Drill Driver 12V Brushless Drill Driver Body Only Cordless - Brushless CXT 10mm Keyless 10 mm Straight 1500rpm -
RS-stocknr. 123-9996
FabrikantnummerHP332DZ
FabrikantMakita
156,00 €
Each
Aantal stuks
Hammer Drill 12V - Li-Ion Cordless 2Ah Brushless - 10mm Keyless 10 mm Straight - -
RS-stocknr. 812-9976
FabrikantnummerDHR242Z
FabrikantMakita
199,16 €
Each
Aantal stuks
SDS Drill 18V - Li-Ion Cordless - Brushless BL - SDS Plus 13 mm Straight - -
RS-stocknr. 535-578
FabrikantnummerDP4700/2
FabrikantMakita
279,95 €
Each
Aantal stuks
Drill 240V Drill Driver - Corded - Brushed - 13mm - 13 mm Straight - -
RS-stocknr. 535-584
FabrikantnummerDP4700/1
FabrikantMakita
243,43 €
Each
Aantal stuks
Drill 110V Drill Driver - Corded - Brushed - 13mm - 13 mm Straight - -
RS-stocknr. 683-576
Fabrikantnummer8406/2
FabrikantMakita
365,72 €
Each
Aantal stuks
Impact Drill 240V - - Corded - Brushed - 13mm Geared 13 mm Straight - -
RS-stocknr. 180-9700
FabrikantnummerHR2470BX40
FabrikantMakita
163,03 €
Each
Aantal stuks
SDS Drill 230V - - Corded - Brushed - - SDS Plus 13 mm Straight - -
RS-stocknr. 195-4820
FabrikantnummerDHP482RTWJ
FabrikantMakita
309,10 €
Each
Aantal stuks
Drill Driver 18V Drill Driver Li-Ion Cordless 5Ah Brushed LXT 13mm Keyless 13 mm Straight 1900rpm 2
RS-stocknr. 206-7865
FabrikantnummerDDA351RTJ
FabrikantMakita
544,10 €
Each
Aantal stuks
Angle drill 18V Angle drill Li-ion Cordless 3Ah Brushed - 10mm Keyless - - - -
RS-stocknr. 812-9922
FabrikantnummerDDA351Z
FabrikantMakita
225,20 €
Each
Aantal stuks
Drill Driver 18V Angle Drill Li-Ion Cordless - Brushed BDA - Keyless 10 mm Angled 1800rpm -
RS-stocknr. 206-7867
FabrikantnummerDHR202RTJ
FabrikantMakita
508,50 €
Each
Aantal stuks
- 18V Compact Li-ion Cordless 5Ah Brushed - SDS+ - - - - -
RS-stocknr. 175-0407
FabrikantnummerHR166DZ
FabrikantMakita
169,72 €
Each
Aantal stuks
SDS Drill 12V - Li-Ion Cordless - Brushless HR166D 16mm SDS Plus 10 mm Straight - -
RS-stocknr. 188-6980
FabrikantnummerDF333DSAE
FabrikantMakita
161,62 €
Each
Aantal stuks
Drill Driver 12V Drill Driver Li-Ion Cordless 2Ah Brushed - 10mm Keyless 10 mm Straight 1700rpm 2
RS-stocknr. 206-7864
FabrikantnummerDA333DZ
FabrikantMakita
80,80 €
Each
Aantal stuks
Angle drill 12V Body Only - Cordless 2Ah Brushed - 0.8 → 10mm Keyless - - - -