Blow Guns

Use Blow Guns to blast away dust, hair or fibre particles to keep work area or components clean. Attach a hose via an air compressor for the removal of debris, non-contact part cleaning. They are easy to operate and have a single trigger which once pressed exerts a high blowing force.


How do they work?


Air Blow Guns are made from plastic or metal and include an ergonomic handle. They are attached to an air compressor which sends a steady stream of compressed air pressure through a nozzle and can shut off automatically if dropped due to their internal fail-safe pressure mechanism. Blow guns are actuated either by a discharge lever which is in-line with the air hose or a trigger located at a right angle.


What are they also known as?


  • Air Pressure Gun

  • High-Pressure Gun

  • Air Gun

  • Blower

Types of Air Guns


Our range of guns is supplied with a choice of nozzle types depending on the application.


  • Standard safety; these are suitable for general purpose applications

  • Small diameter; can be inserted into tight openings

  • Rubber tip; prevent the marring of surfaces

  • Flexible tip; can be guided to the application point

  • Venturi; contain small holes that allow the discharge to draw ambient air to increase the airflow.

  • Extended; provide longer reach and are available straight or angled to reach difficult locations.

Applications


Blow Guns are typically used in air tool applications such as Paint Spraying and Tyre fitting. They are very versatile and should be considered as a vital accessory is you have a compressor. View our range of guns to suit your application.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Air Inlet BSP Working Pressure Output Pressure Model Number Type Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 198-1146
Fabrikantnummer0659 00 13
FabrikantLegris
14,64 €
Each
Aantal stuks
1/4in 10bar - 0659 Air Blow Gun +50°C -15°C
RS-stocknr. 666-6772
Fabrikantnummer0654 00 13
FabrikantLegris
35,75 €
1 Kit
Kit(s)
1/4in 10bar - 0654 Air Blow Gun +50°C -15°C
RS-stocknr. 666-6779
Fabrikantnummer0654 00 13
FabrikantLegris
174,48 €
Each
Aantal stuks
1/4in 10bar - 0654 Air Blow Gun +50°C -15°C
RS-stocknr. 175-7100
Fabrikantnummer0631 00 01
FabrikantLegris
98,57 €
Each
Aantal stuks
1/4in 10bar - 0631 Air Blow Gun with Hose Kit +50°C -15°C
RS-stocknr. 175-7098
Fabrikantnummer0631 00 23
FabrikantLegris
73,86 €
Each
Aantal stuks
1/4in 10bar - 0631 Air Blow Gun with Hose Kit +50°C -15°C
RS-stocknr. 175-7099
Fabrikantnummer0631 00 09
FabrikantLegris
54,63 €
Each
Aantal stuks
1/4in 10bar - 0631 Air Blow Gun with Hose Kit +50°C -15°C
RS-stocknr. 146-6968
Fabrikantnummer0653 66 13
FabrikantLegris
24,14 €
1 Pack of 1
Pack(s)
1/4in 10bar 6bar 0653 Air Blow Gun +50°C -15°C
RS-stocknr. 146-6963
Fabrikantnummer0652 66 13
FabrikantLegris
23,14 €
1 Pack of 1
Pack(s)
1/4in 10bar - 0652 Air Blow Gun +50°C -15°C