Pneumatic Solenoid Valves

A pneumatic solenoid valve is used to direct or stop the flow of compressed air in a pneumatic system. Sometimes called a directional control valve, they are used in automation and control applications to actuate tools, cylinders and larger industrial valves. RS Components offer an extensive selection of high-quality valves from leading brands including SMC, Festo, Parker, Norgren and of course RS PRO.

How are they activated?

Pneumatic solenoids can be energised in various ways including solenoid operated or air-pilot operated.

Solenoid Operated Valves

Solenoid valves have an electrical coil attached to the valve. Solenoid valves use a small electrical current to send a signal to the internal spool or poppet mechanism which opens or closes the valve. Coil control voltages are usually 12 Vdc, 24 Vac, 24 Vdc, 120 Vac and 240 Vac.

Air- Pilot Operated Valves

This type of valve requires an external air source to operate, instead of an electrical signal the valve opens and closes by air pressure which is applied to the piston or diaphragm. This can be achieved either by an electrical solenoid in another location. Alternatively, the valve can be internally air-piloted by a smaller integrated solenoid.

How do you mount them?

Solenoid valves can be mounted on DIN rail or on a manifold. A manifold is a mounting block that allows two or more valves to be mounted in a centralised location. Manifolds can be a single block or modular for easy maintenance.

How are Pneumatic Valves Classified?

Pneumatic solenoid valves are characterized by a standard numbering system consisting of two numbers. The first number represents the number ports valve has and the second number represents the number of states the valve has. The most common types are 2-way and 3-way valves which can be N/O (normally open) or N/C (normally closed). For example, a 2/2 valve has two ports (in/out) and two states (open/closed). A 3/2 valve has three ports and two states. Pneumatic solenoid valves typically have two, three or five ports.

Our Valves

Our pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS-stocknr. 768-1909
Fabrikantnummer7894 06 13
FabrikantLegris
84,10 €
Each
Aantal stuks
7894 Stand-Alone - G 1/4 Pilot/Pilot - Nickel Plated Brass, Polymer - - - 1bar -5°C +60°C -
RS-stocknr. 768-1915
Fabrikantnummer7894 10 17
FabrikantLegris
96,01 €
Each
Aantal stuks
7894 Stand-Alone - G 3/8 Pilot/Pilot - Nickel Plated Brass, Polymer - - - 1bar -5°C +60°C -
RS-stocknr. 768-1895
Fabrikantnummer7894 06 10
FabrikantLegris
79,93 €
Each
Aantal stuks
7894 Stand-Alone - G 1/8 Pilot/Pilot - Nickel Plated Brass, Polymer - - - 1bar -5°C +60°C -
RS-stocknr. 768-1892
Fabrikantnummer7892 12 21
FabrikantLegris
88,63 €
Each
Aantal stuks
7892 Stand-Alone - G 1/2 Pilot/Pilot - Nickel Plated Brass, Polymer - - - 1bar -5°C +60°C -
RS-stocknr. 768-1873
Fabrikantnummer7892 06 13
FabrikantLegris
63,27 €
Each
Aantal stuks
7892 Stand-Alone - G 1/4 Pilot/Pilot - Nickel Plated Brass, Polymer - - - 1bar -5°C +60°C -
RS-stocknr. 768-1889
Fabrikantnummer7892 10 17
FabrikantLegris
81,41 €
Each
Aantal stuks
7892 Stand-Alone - G 3/8 Pilot/Pilot - Nickel Plated Brass, Polymer - - - 1bar -5°C +60°C -
RS-stocknr. 768-1861
Fabrikantnummer7892 06 10
FabrikantLegris
57,55 €
Each
Aantal stuks
7892 Stand-Alone - G 1/8 Pilot/Pilot - Nickel Plated Brass, Polymer - - - 1bar -5°C +60°C -
RS-stocknr. 768-1902
Fabrikantnummer7894 08 13
FabrikantLegris
89,19 €
Each
Aantal stuks
7894 Stand-Alone - G 1/4 Pilot/Pilot - Nickel Plated Brass, Polymer - - - 1bar -5°C +60°C -
RS-stocknr. 768-1899
Fabrikantnummer7894 08 10
FabrikantLegris
81,53 €
Each
Aantal stuks
7894 Stand-Alone - G 1/8 Pilot/Pilot - Nickel Plated Brass, Polymer - - - 1bar -5°C +60°C -
RS-stocknr. 768-1877
Fabrikantnummer7892 08 13
FabrikantLegris
64,16 €
Each
Aantal stuks
7892 Stand-Alone - G 1/4 Pilot/Pilot - Nickel Plated Brass, Polymer - - - 1bar -5°C +60°C -