Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS-stocknr. 398-5459
Fabrikantnummer7800 04 10
FabrikantLegris
45,72 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/8 1/8in G 7800 - 10 bar Brass, Nylon - -10°C +80°C 3/2 -
RS-stocknr. 414-6554
Fabrikantnummer7801 06 10
FabrikantLegris
46,46 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/8 1/8in G 7801 - 10 bar Brass, Nylon - -10°C +80°C 3/2 -
RS-stocknr. 398-5487
Fabrikantnummer7800 08 10
FabrikantLegris
49,10 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/8 1/8in G 7800 - 10 bar Brass, Nylon - -10°C +80°C 3/2 -
RS-stocknr. 136-9293
Fabrikantnummer6382 08 00WP2
FabrikantLegris
40,10 €
1 Bag of 10
Bag(s)
- - - - - 6382 LIQUIfit White 16 bar Polymer - -10°C +95°C - -
RS-stocknr. 414-6548
Fabrikantnummer7801 04 10
FabrikantLegris
45,72 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/8 1/8in G 7801 - 10 bar Brass, Nylon - -10°C +80°C 3/2 -
RS-stocknr. 398-5493
Fabrikantnummer7800 08 13
FabrikantLegris
49,83 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/4 1/4in G 7800 - 10 bar Brass, Nylon - -10°C +80°C 3/2 -
RS-stocknr. 136-9259
Fabrikantnummer6302 12 00WP2
FabrikantLegris
48,15 €
1 Bag of 5
Bag(s)
- - - - - 6302 LIQUIfit White 16 bar Polymer - -10°C +95°C - -
RS-stocknr. 145-3739
Fabrikantnummer4020 08 00WP2
FabrikantLegris
13,27 €
Each
Aantal stuks
- - - - - 4020 LIQUIfit White 10 bar Polypropylene with Fibreglass - -15°C +100°C - -
RS-stocknr. 145-3741
Fabrikantnummer4020 12 00WP2
FabrikantLegris
17,49 €
Each
Aantal stuks
- - - - - 4020 LIQUIfit White 10 bar Polypropylene with Fibreglass - -15°C +100°C - -
RS-stocknr. 136-9386
Fabrikantnummer7910 10 00
FabrikantLegris
105,00 €
1 Box of 5
Box(es)
- - - - - 7910 Blue 10 bar Polymer - -20°C +80°C 2 2
RS-stocknr. 146-6953
Fabrikantnummer0491 13 27
FabrikantLegris
34,68 €
1 Pack of 1
Pack(s)
Standard Lever - G 3/4 3/4in G 0491 Black 12 bar Brass - -20°C +80°C 2 2
RS-stocknr. 146-6947
Fabrikantnummer0491 10 21
FabrikantLegris
23,25 €
1 Pack of 1
Pack(s)
Standard Lever - G 1/2 1/2in G 0491 Black 12 bar Brass - -20°C +80°C 2 2
RS-stocknr. 145-3735
Fabrikantnummer7913 10 00
FabrikantLegris
16,54 €
1 Pack of 1
Pack(s)
- - - - - 7913 Red 10 bar Polymer - -20°C +80°C 3 2
RS-stocknr. 145-3729
Fabrikantnummer7910 08 00
FabrikantLegris
15,30 €
Each (In a Pack of 2)
Aantal stuks
- - - - - 7910 Blue 10 bar Polymer - -20°C +80°C 2 2
RS-stocknr. 398-5471
Fabrikantnummer7800 06 13
FabrikantLegris
48,75 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/4 1/4in G 7800 - 10 bar Brass, Nylon - -10°C +80°C 3/2 -
RS-stocknr. 136-9292
Fabrikantnummer6382 06 00WP2
FabrikantLegris
41,30 €
1 Bag of 10
Bag(s)
- - - - - 6382 Liquifit White 16 bar Polymer - -10°C +95°C - -
RS-stocknr. 398-5465
Fabrikantnummer7800 06 10
FabrikantLegris
45,44 €
Each
Aantal stuks
Toggle Lever 3/2 G 1/8 1/8in G 7800 - 10 bar Brass, Nylon - -10°C +80°C 3/2 -
RS-stocknr. 145-3738
Fabrikantnummer4020 06 00WP2
FabrikantLegris
11,49 €
Each
Aantal stuks
- - - - - 4020 LIQUIfit White 10 bar Polypropylene with Fibreglass - -15°C +100°C - -
RS-stocknr. 145-3740
Fabrikantnummer4020 10 00WP2
FabrikantLegris
14,50 €
Each
Aantal stuks
- - - - - 4020 LIQUIfit White 10 bar Polypropylene with Fibreglass - -15°C +100°C - -
RS-stocknr. 136-9258
Fabrikantnummer6302 10 00WP2
FabrikantLegris
64,37 €
1 Bag of 10
Bag(s)
- - - - - 6302 Liquifit White 16 bar Polymer - -10°C +95°C - -