Manifold Bases, Sub-Bases & End Bases

A manifold is a mounting block that allows two or more valves to be mounted together in a pneumatic system. Manifolds enable the distribution of compressed air to power tools and other mechanical devices. RS Components offer a range of manifold bases, sub-bases and end bases from leading brands including Festo, SMC, Parker, Norgren, Crouzet and Legris.

How does a manifold work?

Manifolds are used as a central junction point for a single air supply that is shared amongst all valves. Pneumatic fittings or connectors are screwed into the threaded ports on the manifold. Pneumatic airline or tube is attached to the opposite end of the fitting and then connected to the valve.

Manifold Types

Manifolds are available in different pressure ratings, connection port threads and a number of stations. Manifolds are typically base mounted but can also be mounted on DIN Rail. Manifolds can be categorized into two main types, single-piece design or modular block design

Single piece manifolds

This is the most common type used in the industry today. Single piece manifold bases are pre-drilled metal blocks constructed from aluminium, steel or cast metals. They have minimal leakage making them ideal for high-pressure applications.

Modular manifolds

Modular manifolds are more versatile, as they only hold one valve per base. A system can be easily added to or reduced. This design makes it easy for a mixture of valve sizes to be used.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Type Number of Stations Connection Port Thread Body Material Thread Size Thread Standard Electrical Connection Type For Use With Hazardous Area Certification Mounting Type
RS-stocknr. 867-459
Fabrikantnummer3310 06 13
FabrikantLegris
45,72 €
Each
Aantal stuks
3310 Manifold 8 G 1/4 Aluminium 1/4in G - - - -
RS-stocknr. 492-8508
Fabrikantnummer3310 10 21
FabrikantLegris
105,61 €
Each
Aantal stuks
3310 Manifold 6 G 1/2 Aluminium 1/2in G - - - -
RS-stocknr. 492-8514
Fabrikantnummer3310 12 21
FabrikantLegris
98,84 €
Each
Aantal stuks
3310 Manifold 6 G 1/2 Aluminium 1/2in G - - - -
RS-stocknr. 867-465
Fabrikantnummer3310 08 17
FabrikantLegris
43,72 €
Each
Aantal stuks
3310 Manifold 6 G 3/8 Aluminium 3/8in G - - - -
RS-stocknr. 182-4419
Fabrikantnummer4298 00 01
FabrikantLegris
36,89 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 867-443
Fabrikantnummer3310 04 13
FabrikantLegris
43,57 €
Each
Aantal stuks
3310 Manifold 8 G 1/4 Aluminium 1/4in G - - - -