Pressure Gauges

"

Pressure gauges are analogue instruments used to measure the pressure or vacuum within a fluid power system. Gauges are installed at any point within a machine where the pressure needs to be measured. By monitoring the pressure within a system, you can prevent damage or downtime caused by spikes in pressure.

Analogue pressure gauges display pressure on a dial. The needle is controlled by a spring or a tube that changes according to the pressure. It is important to ensure that your dial can read the pressure range within your system. Some pressure gauges can read up to 5000 psi or 7500 psi. Pressure scale range is also measured in "bar".

RS Components offer an extensive range of highly accurate pressure gauges from industry-leading brands including Bourdon, Fluke, WIKA, Druck, and of course RS PRO.

Need Calibration?

Calibration of your pressure gauge will ensure the instrument is operating correctly and within the manufacturer's specifications. Calibrated gauges will measure within the desired range and provide accurate readings. For more information on this, we offer in-house calibration services if required.

Other things to consider when choosing a pressure gauge include the operating temperature and the accuracy of the reading. Most gauges are mounted on a threaded connection, such as G 1/4 or BSP 3/8.

What are pressure gauges made from?

Most standard pressure gauges are made from stainless steel or brass. However, there are lightweight alternatives such as plastic or aluminium options.

Where are pressure gauges used?

Pressure gauges are used in a wide range of industrial applications where it is necessary to measure the pressure is within normal limits. Some of the most common are:

  • Air conditioning systems
  • Heating systems
  • Compressors
  • Medical engineering
  • Operating machinery
  • Hydraulics systems
"

...
Lees meer Lees minder

Filters

1 - 20 van 709 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Pressure Measurement Maximum Pressure Measurement Pressure Gauge Type Gauge Outside Diameter Connection Size Best Accuracy Calibrated Case Material Minimum Operating Temperature Maximum Operating Temperature Model Number p Interface Type
RS-stocknr. 110-826
Fabrikantnummer9626829
FabrikantWIKA
25,55 €
Each
Aantal stuks
0bar 10bar Bottom Entry 63mm G 1/4 ±1.6 % - Stainless Steel -20°C +60°C - -
RS-stocknr. 192-6041
Fabrikantnummer9350569
FabrikantWIKA
116,48 €
Each
Aantal stuks
0bar 10bar Back Entry 40mm - ± 1.6% UKAS - -40°C +60°C - -
RS-stocknr. 176-208
Fabrikantnummer9626829
FabrikantWIKA
103,30 €
Each
Aantal stuks
0bar 10bar Bottom Entry 63mm G 1/4 ± 1.6% RSCAL Stainless Steel -20°C +60°C - -
RS-stocknr. 192-6040
Fabrikantnummer9350569
FabrikantWIKA
71,68 €
Each
Aantal stuks
0bar 10bar Back Entry 40mm - ± 1.6% RSCAL - -40°C +60°C - -
RS-stocknr. 911-6744
Fabrikantnummer9626829
FabrikantWIKA
139,90 €
Each
Aantal stuks
0bar 10bar Bottom Entry 63mm G 1/4 ± 1.6% UKAS Stainless Steel -20°C +60°C - -
RS-stocknr. 722-788
Fabrikantnummer9350569
FabrikantWIKA
8,93 €
Each
Aantal stuks
0bar 10bar Back Entry 40mm - ± 1.6% - - -40°C +60°C - -
RS-stocknr. 192-6300
Fabrikantnummer7203556
FabrikantWIKA
74,61 €
Each
Aantal stuks
0bar 10bar Bottom Entry 50mm - ± 2.5% RSCAL Plastic -40°C +60°C - -
RS-stocknr. 192-6301
Fabrikantnummer7203556
FabrikantWIKA
119,42 €
Each
Aantal stuks
0bar 10bar Bottom Entry 50mm - ± 2.5% UKAS Plastic -40°C +60°C - -
RS-stocknr. 405-5593
Fabrikantnummer7203556
FabrikantWIKA
11,78 €
Each
Aantal stuks
0bar 10bar Bottom Entry 50mm - ± 2.5% - Plastic -40°C +60°C - -
RS-stocknr. 911-6747
Fabrikantnummer9626918
FabrikantWIKA
139,90 €
Each
Aantal stuks
0bar 25bar Bottom Entry 63mm G 1/4 ± 1.6% UKAS Stainless Steel -20°C +60°C - -
RS-stocknr. 176-214
Fabrikantnummer9626918
FabrikantWIKA
103,30 €
Each
Aantal stuks
0bar 25bar Bottom Entry 63mm G 1/4 ± 1.6% RSCAL Stainless Steel -20°C +60°C - -
RS-stocknr. 192-6340
Fabrikantnummer7833985
FabrikantWIKA
87,29 €
Each
Aantal stuks
0bar 1.6bar Back Entry 50mm - ± 2.5% RSCAL Plastic -40°C +60°C - -
RS-stocknr. 110-832
Fabrikantnummer9626918
FabrikantWIKA
30,06 €
Each
Aantal stuks
0bar 25bar Bottom Entry 63mm G 1/4 ±1.6 % - Stainless Steel -20°C +60°C - -
RS-stocknr. 447-9034
Fabrikantnummer7833985
FabrikantWIKA
24,46 €
Each
Aantal stuks
0bar 1.6bar Back Entry 50mm - ± 2.5% - Plastic -40°C +60°C - -
RS-stocknr. 192-6341
Fabrikantnummer7833985
FabrikantWIKA
132,10 €
Each
Aantal stuks
0bar 1.6bar Back Entry 50mm - ± 2.5% UKAS Plastic -40°C +60°C - -
RS-stocknr. 405-5559
Fabrikantnummer7203493
FabrikantWIKA
10,29 €
Each
Aantal stuks
0bar 10bar Back Entry 50mm - ± 1.6% - Plastic -40°C +60°C - -
RS-stocknr. 192-6326
Fabrikantnummer7203493
FabrikantWIKA
73,12 €
Each
Aantal stuks
0bar 10bar Back Entry 50mm - ± 1.6% RSCAL Plastic -40°C +60°C - -
RS-stocknr. 447-8946
Fabrikantnummer7833462
FabrikantWIKA
7,94 €
Each
Aantal stuks
0bar 1.6bar Back Entry 40mm - ± 1.6% - Plastic -40°C +60°C - -
RS-stocknr. 879-5147
Fabrikantnummer50197509
FabrikantWIKA
101,56 €
Each
Aantal stuks
600mbar 0mbar - 63mm - ± 1.5% - Steel -20°C +60°C - -
RS-stocknr. 192-6375
Fabrikantnummer7833462
FabrikantWIKA
115,58 €
Each
Aantal stuks
0bar 1.6bar Back Entry 40mm - ± 1.6% UKAS Plastic -40°C +60°C - -