Linear Plain Bearings

Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

Types of linear plain bearings

Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

What are linear plain bearings used for?


Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear, and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance free, or where lubrication is either impermissible or undesirable. They are found in in everyday applications including:

  • Printers
  • Lab equipment
  • Thermoperformance
  • Additive manufacturing
  • Welding machines
  • Stone saws and heavy-duty cutters
  • Assembly and inspection stations
  • Seat adjustment and shock absorption

...
Lees meer Lees minder

Filters

1 - 20 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Linear Plain Bearing Type Configuration Flanges Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS-stocknr. 667-1475
FabrikantnummerGFM-0810-05
FabrikantIgus
13,06 €
1 Bag of 8
Bag(s)
Plain Closed With Flange 8mm 10mm 5.5mm - -
RS-stocknr. 712-5018
FabrikantnummerSAM-12
FabrikantIgus
5,42 €
Each
Aantal stuks
Thrust Closed Without Flange 12.5mm 30mm 8mm - 6000N
RS-stocknr. 617-4602
FabrikantnummerRJZM-01-08
FabrikantIgus
11,69 €
Each
Aantal stuks
Plain Closed - 8mm 16mm 25mm 960N 6720N
RS-stocknr. 667-1447
FabrikantnummerGSM-0810-08
FabrikantIgus
13,89 €
1 Bag of 10
Bag(s)
Plain Closed Without Flange 8mm 10mm 8mm - -
RS-stocknr. 667-1484
FabrikantnummerGFM-1012-07
FabrikantIgus
8,83 €
1 Bag of 6
Bag(s)
Plain Closed With Flange 10mm 12mm 7mm - -
RS-stocknr. 243-8069
FabrikantnummerFMC10
FabrikantPacific
19,77 €
Each
Aantal stuks
Self Lubricating Closed - 10mm 19mm 29mm - -
RS-stocknr. 308-0964
FabrikantnummerLPAR 20
FabrikantSKF
46,43 €
Each
Aantal stuks
Plain Closed - 20mm 32mm 45mm 2400N 8300N
RS-stocknr. 667-1459
FabrikantnummerGSM-1012-08
FabrikantIgus
14,54 €
1 Bag of 10
Bag(s)
Plain Closed Without Flange 10mm 12mm 8mm - -
RS-stocknr. 712-5014
FabrikantnummerSAM-10
FabrikantIgus
4,62 €
Each
Aantal stuks
Thrust Closed Without Flange 10.2mm 24mm 7.5mm - 5000N
RS-stocknr. 617-4646
FabrikantnummerOJUM-01-12
FabrikantIgus
19,27 €
Each
Aantal stuks
Plain Open - 12mm 22mm 32mm 960N 6720N
RS-stocknr. 243-8053
FabrikantnummerFMC08
FabrikantPacific
21,06 €
Each
Aantal stuks
Self Lubricating Closed - 8mm 16mm 25mm - -
RS-stocknr. 617-4624
FabrikantnummerRJUM-01-10
FabrikantIgus
12,53 €
Each
Aantal stuks
Plain Closed - 10mm 19mm 29mm 725N 5075N
RS-stocknr. 311-3569
FabrikantnummerTJUM-01-16
FabrikantIgus
28,81 €
Each
Aantal stuks
Plain Split - 16mm 26mm 36mm 1440N 10080N
RS-stocknr. 311-3531
FabrikantnummerRJUM-03-20
FabrikantIgus
24,22 €
Each
Aantal stuks
Self Aligning Closed - 20mm 31.8mm 44.8mm 2250N 15750N
RS-stocknr. 667-1481
FabrikantnummerGFM-1517-09
FabrikantIgus
8,20 €
1 Bag of 4
Bag(s)
Plain Closed With Flange 15mm 17mm 9mm - -
RS-stocknr. 667-1465
FabrikantnummerGSM-1214-10
FabrikantIgus
11,84 €
1 Bag of 8
Bag(s)
Plain Closed Without Flange 12mm 14mm 10mm - -
RS-stocknr. 667-1471
FabrikantnummerGFM-0608-04
FabrikantIgus
15,48 €
1 Bag of 10
Bag(s)
Plain Closed With Flange 6mm 8mm 4mm - -
RS-stocknr. 243-8047
FabrikantnummerFMC05
FabrikantPacific
19,22 €
Each
Aantal stuks
Self Lubricating Closed - 5mm 12mm 22mm - -
RS-stocknr. 217-9697
FabrikantnummerFMC12
FabrikantPacific
19,52 €
Each
Aantal stuks
Self Lubricating Closed - 12mm 22mm 32mm - -
RS-stocknr. 712-5036
FabrikantnummerRJ260UM-02-20
FabrikantIgus
11,94 €
Each
Aantal stuks
Plain Closed - 20mm 28mm 30mm 750N 5250N
Related Products
Closed ball bushings and plain bearings for XY ...
Description:
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that ...
The black iglidur® Tribo-Tape for stressed areas now ...
Description:
The black iglidur® Tribo-Tape for stressed areas now offers even more wear resistance and design freedom. Designed for lining areas of wear and where frequent maintenance is required. Space requirement is at a low due to its 0.5mm thickness (0.65mm ...
’Frelon’ liner resists most chemicals and withstands vibration ...
Description:
’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation. Maximum Speed Dry: 91.4 m/minMaximum Speed Lubricated: 251.4 m/minMaximum PV Product: 430 m/min x kg/cm².
Share the same dimensions as LBBR ball bushingsPolyacetal ...
Description:
Share the same dimensions as LBBR ball bushingsPolyacetal with specific polyethylene bearing surfacesLow-maintenance. Good emergency running properties and low “stick”Resistant to heavy static stress and insensitive to shocksInitial lubrication necessary, even if dry running is required later.