Taps

The taps are used to provide and control water from the main water supply to your bath or sinks. They come in different sizes and styles.


Separate Cold and Hot water taps


The installation of these separate tabs requires two holes in your bath or sink. You can install them either in the kitchen, bathroom or cloakroom. One tap will be marked as blue which is for cold water and the other tab will be marked as red which is for hot water. To use separate taps you need to open them both at the same time to get the desired temperature.


Basin Mixer Taps


Mixer taps are the perfect choice for people who like the simple things in life, they mix the hot and cold water together making the temperature easier to control. Unlike traditional taps, mixer taps join both flows of hot and cold water before releasing it. This can be controlled by one central- lever or two separate knobs. Mixer tap is easy to use, modern, safe and economic.


What are the benefits of a basin mixer tap?


  • sleek and contemporary look

  • more control over the temperature of the water

  • better economy due to controlled flow

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Type Body Material Finish Connection Maximum Working Pressure Component Type Thread Size Thread Standard
RS-stocknr. 698-938
Fabrikantnummer303017
FabrikantPegler Yorkshire
32,50 €
Each
Aantal stuks
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar High Neck Cold Sink Tap 1/2in BSP
RS-stocknr. 242-6454
Fabrikantnummer308037
FabrikantPegler Yorkshire
74,68 €
Each
Aantal stuks
Quarter Turn Lever Handle Brass Chrome Plated 1/2 in BSP 6 bar Cold Basin Tap 1/2in BSP
RS-stocknr. 195-9688
Fabrikantnummer346010
FabrikantPegler Yorkshire
207,29 €
Each
Aantal stuks
Self Closing Brass Chrome Plated 1/2 in BSP 10 bar Deck Mount Basin Spout 1/2in BSP
RS-stocknr. 281-3921
Fabrikantnummer435919
FabrikantPegler Yorkshire
57,47 €
Each
Aantal stuks
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar High Neck Pillar Sink Tap 1/2in BSP
RS-stocknr. 281-3937
Fabrikantnummer436001
FabrikantPegler Yorkshire
111,38 €
Each
Aantal stuks
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar Dual Flow Sink Mixer 1/2in BSP
RS-stocknr. 698-922
Fabrikantnummer303007
FabrikantPegler Yorkshire
32,50 €
Each
Aantal stuks
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar High Neck Hot Sink Tap 1/2in BSP
RS-stocknr. 242-6476
Fabrikantnummer310037
FabrikantPegler Yorkshire
92,66 €
Each
Aantal stuks
Quarter Turn Lever Handle Brass Chrome Plated 1/2 in BSP 6 bar High Neck Cold Sink Tap 1/2in BSP
RS-stocknr. 698-916
Fabrikantnummer301017
FabrikantPegler Yorkshire
24,38 €
Each
Aantal stuks
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar Cold Basin Tap 1/2in BSP
RS-stocknr. 242-6448
Fabrikantnummer308027
FabrikantPegler Yorkshire
70,07 €
Each
Aantal stuks
Quarter Turn Lever Handle Brass Chrome Plated 1/2 in BSP 6 bar Hot Basin Tap 1/2in BSP
RS-stocknr. 130-599
Fabrikantnummer319007
FabrikantPegler Yorkshire
220,82 €
Each
Aantal stuks
Lever Brass Chrome Plated 3/4 in BSP 10 bar Monobloc Mixer Tap 3/4in BSP
RS-stocknr. 698-950
Fabrikantnummer307018
FabrikantPegler Yorkshire
55,56 €
Each
Aantal stuks
Twist Handle Brass Chrome Plated 3/4 in BSP 10 bar High Neck Cold Sink Tap 3/4in BSP
RS-stocknr. 409-2283
Fabrikantnummer320007
FabrikantPegler Yorkshire
175,16 €
Each
Aantal stuks
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar Dual Flow Pillar Pattern Sink Mixer 1/2in BSP
RS-stocknr. 409-2306
Fabrikantnummer333022
FabrikantPegler Yorkshire
92,12 €
Each
Aantal stuks
Quarter Turn Extended Lever Handle Brass Chrome Plated 1/2 in BSP 6 bar High Neck Cold Sink Tap 1/2in BSP
RS-stocknr. 698-900
Fabrikantnummer301007
FabrikantPegler Yorkshire
24,39 €
Each
Aantal stuks
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar Hot Basin Tap 1/2in BSP
RS-stocknr. 409-2299
Fabrikantnummer333021
FabrikantPegler Yorkshire
90,76 €
Each
Aantal stuks
Quarter Turn Extended Lever Handle Brass Chrome Plated 1/2 in BSP 6 bar High Neck Hot Sink Tap 1/2in BSP
RS-stocknr. 409-2261
Fabrikantnummer320027
FabrikantPegler Yorkshire
193,84 €
Each
Aantal stuks
Quarter Turn Lever Handle Brass Chrome Plated 1/2 in BSP 6 bar Dual Flow Pillar Pattern Sink Mixer 1/2in BSP