Process Ball Valves

Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.

What are process ball valves used for?

Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.

Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.

Types of process ball valves

Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Attachment Type Compression Fitting Size Threaded Connection Maximum Working Pressure Flow Factor Kv Body Material Ball Material Actuator Included Seal Material Thread Size Thread Standard
RS-stocknr. 756-6850
Fabrikantnummer0482 06 13
FabrikantLegris
259,41 €
1 Box of 5
Box(es)
Threaded - 1/4 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS-stocknr. 756-6835
Fabrikantnummer0439 13 21
FabrikantLegris
147,39 €
1 Box of 2
Box(es)
Threaded - 1/2 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/2in G
RS-stocknr. 756-6866
Fabrikantnummer0491 07 17
FabrikantLegris
117,46 €
1 Box of 5
Box(es)
Threaded - 3/8 in G 174 psi - Nickel Plated Brass - Yes - 3/8in G
RS-stocknr. 756-6838
Fabrikantnummer0437 13 21
FabrikantLegris
178,79 €
1 Box of 2
Box(es)
Threaded - 1/2 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/2in G
RS-stocknr. 756-6847
Fabrikantnummer0448 12 21
FabrikantLegris
144,33 €
1 Box of 2
Box(es)
Threaded - 1/2 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/2in G
RS-stocknr. 756-6853
Fabrikantnummer0489 07 13
FabrikantLegris
201,29 €
1 Box of 5
Box(es)
Threaded - 1/4 in G 580 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS-stocknr. 756-6831
Fabrikantnummer0439 07 13
FabrikantLegris
131,52 €
1 Box of 2
Box(es)
Threaded - 1/4 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/4in G
RS-stocknr. 756-6841
Fabrikantnummer0452 06 13
FabrikantLegris
373,59 €
1 Box of 5
Box(es)
Threaded - 1/4 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS-stocknr. 756-6888
Fabrikantnummer4902 10 13
FabrikantLegris
132,07 €
1 Box of 20
Box(es)
Threaded - 1/4 in G 30 bar - Nickel Plated Brass Nickel Plated Brass Yes PTFE 42826in G
RS-stocknr. 756-6857
Fabrikantnummer0491 04 13
FabrikantLegris
161,74 €
1 Box of 10
Box(es)
Threaded - 1/4 in G 174 psi - Nickel Plated Brass - Yes - 1/4in G