Process Ball Valves

Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.

What are process ball valves used for?

Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.

Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.

Types of process ball valves

Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.


...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Attachment Type Compression Fitting Size Threaded Connection Maximum Working Pressure Flow Factor Kv Body Material Ball Material Actuator Included Seal Material Thread Size Thread Standard
RS-stocknr. 812-5270
FabrikantRS PRO
7,73 €
Each
Aantal stuks
Threaded - 1/2 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1/2in BSPT
RS-stocknr. 812-5277
FabrikantRS PRO
17,85 €
Each
Aantal stuks
Threaded - 1 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1in BSPT
RS-stocknr. 812-5273
FabrikantRS PRO
10,90 €
Each
Aantal stuks
Threaded - 3/4 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 3/4in BSPT
RS-stocknr. 812-5283
FabrikantRS PRO
56,38 €
Each
Aantal stuks
Threaded - 2 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 2in BSPT
RS-stocknr. 812-5150
FabrikantRS PRO
16,72 €
Each
Aantal stuks
Threaded - 3/4 in BSP 16 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 3/4in BSP
RS-stocknr. 812-5267
FabrikantRS PRO
6,86 €
Each
Aantal stuks
Threaded - 1/4 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1/4in BSPT
RS-stocknr. 812-5154
FabrikantRS PRO
22,93 €
Each
Aantal stuks
Threaded - 1 in BSP 16 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1in BSP
RS-stocknr. 812-5191
FabrikantRS PRO
64,54 €
Each
Aantal stuks
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1-1/2in -
RS-stocknr. 812-5255
FabrikantRS PRO
72,38 €
Each
Aantal stuks
Threaded - 1-1/2 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass - PTFE 1-1/2in BSP
RS-stocknr. 812-5132
FabrikantRS PRO
19,04 €
Each
Aantal stuks
Threaded - 1 in BSP 30 bar - Brass Brass Yes - 1in BSP
RS-stocknr. 812-5194
FabrikantRS PRO
112,97 €
Each
Aantal stuks
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 2in -
RS-stocknr. 812-5144
FabrikantRS PRO
38,03 €
Each
Aantal stuks
Threaded - 1-1/2 in BSP 30 bar - Brass Brass Yes - 1-1/2in BSP
RS-stocknr. 812-5135
FabrikantRS PRO
9,01 €
Each
Aantal stuks
Threaded - 1/2 in BSP 30 bar - Brass Brass Yes - 1/2in BSP
RS-stocknr. 812-5289
FabrikantRS PRO
36,27 €
Each
Aantal stuks
Threaded - 1-1/2 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1-1/2in BSPT
RS-stocknr. 812-5188
FabrikantRS PRO
21,89 €
Each
Aantal stuks
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1in -
RS-stocknr. 812-5172
FabrikantRS PRO
9,19 €
Each
Aantal stuks
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 3/8in -
RS-stocknr. 812-5157
FabrikantRS PRO
13,15 €
Each
Aantal stuks
Threaded - 1/2 in BSP 16 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1/2in BSP
RS-stocknr. 812-5251
FabrikantRS PRO
50,52 €
Each
Aantal stuks
Threaded - 1-1/4 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass - PTFE 1-1/4in BSP
RS-stocknr. 812-5141
FabrikantRS PRO
30,32 €
Each
Aantal stuks
Threaded - 1-1/4 in BSP 30 bar - Brass Brass Yes - 1-1/4in BSP
RS-stocknr. 812-5185
FabrikantRS PRO
13,82 €
Each
Aantal stuks
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 3/4in -