Globe Valves

A globe valve is used for isolation and throttling flow control.
This is achieved by moving the disc against the flow stream rather than across it.
The flow pattern through a globe valve involves changes in direction, resulting in greater resistance to flow, causing high pressure drop.
The globe valve is an excellent valve to use for on-off service, also highly suited for frequent cycling and control of fluids anywhere in amount or volume between the open and closed positions

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Body Material Connection Gender Thread Size Thread Standard Maximum Working Pressure
RS-stocknr. 510-3817
Fabrikantnummer110008
FabrikantPegler Yorkshire
42,33 €
Each
Aantal stuks
3/4 in BSPT Bronze - 3/4in BSPT 32 bar
RS-stocknr. 511-5040
Fabrikantnummer110007
FabrikantPegler Yorkshire
32,53 €
Each
Aantal stuks
1/2 in BSPT Bronze - 1/2in BSPT 32 bar
RS-stocknr. 510-3794
Fabrikantnummer110011
FabrikantPegler Yorkshire
99,11 €
Each
Aantal stuks
1-1/2 in BSPT Bronze - 37257in BSPT 32 bar
RS-stocknr. 511-5062
Fabrikantnummer110010
FabrikantPegler Yorkshire
78,21 €
Each
Aantal stuks
1-1/4 in BSPT Bronze - 1-1/4in BSPT 32 bar
RS-stocknr. 510-3801
Fabrikantnummer110009
FabrikantPegler Yorkshire
54,09 €
Each
Aantal stuks
1 in BSPT Bronze - 1in BSPT 32 bar
RS-stocknr. 511-5056
Fabrikantnummer110012
FabrikantPegler Yorkshire
148,43 €
Each
Aantal stuks
2 in BSPT Bronze - 2in BSPT 32 bar