Hose Pipes

Suitable for a wide range of applications, rubber hoses can be found in the food, waste and automotive industries to name a few as well as being used in the home for a range of tasks. The flexibility of a rubber hose allows the user to work freely in or around most circumstances or can fix a hose in place in or around a workstation or any other scenario without the need for angle or corner connectors.

Rubber hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Rubber hoses come in a range of sizes and colours, understanding the application of your hose is key when purchasing to ensure you have a hose suitable for the type of liquid or gas you are working with. Always follow manufacturer's guidelines on hose suitability as incorrect use can lead to corrosion and failure.

Types of Hoses

There are a variety of hose pipe types available, each having unique benefits and application uses. These are:

Water hoses - Mainly used for irrigation, gardening, building, fire and many more. The inner tube is mainly made from PVC and EPDM. These hose come in a range of sizes from 1.5 metres to 50 metres and more.

Hot water and steam hoses - Used within refrigeration equipment to cool water, engine hot and cold water, food processing. The inner tube is mostly made of EPDM.

Air hoses - Widely used in compressors, pneumatic lines and systems, spray guns, sprayers and other industrial fields.

Oil Transmission hoses - Used for transmission oil, petroleum, diesel on land or in the ocean. The inner tube is made of NBR, PVC and SBR with the outer surface having excellent wear resistance.

House hoses - Used to connect household appliances acting as an inlet hose. It features screw on connections, and usually made from PVC.

...
Lees meer Lees minder

Filters

41 - 60 van 72 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Suitable Applications Inner Diameter Length Inner Material Outer Material Colour
RS-stocknr. 486-564
FabrikantRS PRO
86,02 €
Each
Aantal stuks
Air, Water 20mm 25m Natural Rubber, SBR EPDM Yellow
RS-stocknr. 146-7733
FabrikantRS PRO
321,36 €
Each
Aantal stuks
Air, Water 25mm 50m EPDM EPDM Black/Blue
RS-stocknr. 914-5553
FabrikantRS PRO
114,31 €
Each
Aantal stuks
Automotive, Heater Hose, Hot Water 25mm 20m - - Black
RS-stocknr. 146-7756
FabrikantRS PRO
148,32 €
Each
Aantal stuks
Acetylene Gas 6.3mm 25m EPDM EPDM -
RS-stocknr. 486-675
FabrikantRS PRO
59,60 €
Each
Aantal stuks
Diesel, Oil, Paraffin 9.5mm 25m NBR CR Black
RS-stocknr. 486-536
FabrikantRS PRO
262,24 €
Each
Aantal stuks
Hot Water, Saturated Steam 25mm 20m EPDM EPDM Red
RS-stocknr. 146-7725
FabrikantRS PRO
135,96 €
Each
Aantal stuks
Air, Water 9.5mm 50m EPDM EPDM Black
RS-stocknr. 146-7737
FabrikantRS PRO
259,56 €
Each
Aantal stuks
Air, Water 19mm 25m EPDM EPDM Black/Red
RS-stocknr. 146-7726
FabrikantRS PRO
160,68 €
Each
Aantal stuks
Air, Water 12.7mm 25m EPDM EPDM Black
RS-stocknr. 486-659
FabrikantRS PRO
45,70 €
Each
Aantal stuks
Diesel, Oil, Paraffin 6.3mm 25m NBR CR Black
RS-stocknr. 146-7738
FabrikantRS PRO
321,36 €
Each
Aantal stuks
Air, Water 25mm 25m EPDM EPDM Black/Red
RS-stocknr. 486-596
FabrikantRS PRO
145,01 €
Each
Aantal stuks
Hot Water 13mm 20m EPDM EPDM Blue
RS-stocknr. 146-7727
FabrikantRS PRO
259,56 €
Each
Aantal stuks
Air, Water 19mm 50m EPDM EPDM Black
RS-stocknr. 146-7743
FabrikantRS PRO
185,40 €
Each
Aantal stuks
Food & Beverage 9.5mm 25m NBR NBR, PVC Gray, White
RS-stocknr. 146-7760
FabrikantRS PRO
61,80 €
Each
Aantal stuks
Argon 5mm 25m EPDM SBR Black
RS-stocknr. 146-7747
FabrikantRS PRO
247,20 €
Each
Aantal stuks
Bio-Diesel, Diesel, Fuel 5.6mm 25m FKM, NBR CPE Black
RS-stocknr. 146-7755
FabrikantRS PRO
135,96 €
Each
Aantal stuks
Acetylene Gas 5mm 25m EPDM EPDM -
RS-stocknr. 146-7752
FabrikantRS PRO
86,52 €
Each
Aantal stuks
Butane, Liquefied Petroleum Gas, Propane 8mm 25m NBR EPDM -
RS-stocknr. 146-7745
FabrikantRS PRO
284,28 €
Each
Aantal stuks
Food & Beverage 19.4mm 25m NBR NBR, PVC Gray, White
RS-stocknr. 146-7758
FabrikantRS PRO
173,04 €
Each
Aantal stuks
Acetylene Gas 8mm 25m EPDM EPDM -
Related Products
A series of RS Pro chromium plated copper ...
Description:
A series of RS Pro chromium plated copper tubes, perfect for use in various general service applications, including drinking water conveyance, central heating, sanitation, hot and cold water and gas installation. These pipes can be used where a decorative finish ...
Blue wrapped flexible pressure hose with special compound ...
Description:
Blue wrapped flexible pressure hose with special compound outer coating which is exceptionally hard wearing and weather resistant. Mainly for use as a hot water hose for cleaning purposes in dairies, slaughterhouses and elsewhere in the food industry. Normally installed ...
Yellow extremely sturdy and pliable hose for compressed ...
Description:
Yellow extremely sturdy and pliable hose for compressed air and water. Smooth cover. Designed for heavy duty work with a high degree of resistance to impact and to rough surfaces.Ideal for use in mines, quarries, tunnels and shipyards etc. Air ...
Black, flexible, anti-static compound pressure hose for oil ...
Description:
Black, flexible, anti-static compound pressure hose for oil and oil based media. Suitable for diesel, paraffin and grease etc. Extremely hard wearing, weather and ozone resistant. Outer CR rubber coating is self extinguishing. Normally installed using hose clamps but screw ...