Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS-stocknr. 144-7829
Fabrikantnummer1015Y06F01
FabrikantLegris
88,83 €
Each
Aantal stuks
4mm 6mm PE Black No Beverage, Food 150m -40°C +95°C 16 bar 32mm -40 → +95 °C
RS-stocknr. 144-7832
Fabrikantnummer1015Y10F00
FabrikantLegris
171,50 €
Each
Aantal stuks
7mm 10mm PE Clear No Beverage, Food 150m -40°C +95°C 16 bar 40mm -40 → +95 °C
RS-stocknr. 144-7831
Fabrikantnummer1015Y08F01
FabrikantLegris
119,85 €
Each
Aantal stuks
5.75mm 8mm PE Black No Beverage, Food 150m -40°C +95°C 16 bar 40mm -40 → +95 °C
RS-stocknr. 144-7828
Fabrikantnummer1015Y06F00
FabrikantLegris
88,83 €
Each
Aantal stuks
4mm 6mm PE Clear No Beverage, Food 150m -40°C +95°C 16 bar 32mm -40 → +95 °C
RS-stocknr. 144-7833
Fabrikantnummer1015Y10F01
FabrikantLegris
171,50 €
Each
Aantal stuks
7mm 10mm PE Black No Beverage, Food 150m -40°C +95°C 16 bar 40mm -40 → +95 °C
RS-stocknr. 144-7830
Fabrikantnummer1015Y08F00
FabrikantLegris
119,85 €
Each
Aantal stuks
5.75mm 8mm PE Clear No Beverage, Food 150m -40°C +95°C 16 bar 40mm -40 → +95 °C