PVC & ABS Threaded Fittings

PVC (polyvinyl chloride) and ABS (acrylonitrile butadiene styrene) threaded fittings are components used to connect compatible plastic pipesin order to convey fluids or chemicals.

What are PVC and ABS threaded fittings used for?

PVC and ABS threaded fittings are often used in, for example, the water treatment, ship building and chemical processing industries. Depending on the type, they can connect straight pipe or tubing sections, adapt to different sizes or shapes and regulate or measure fluid flow. As these PVC and ABS fittings are threaded, they can be coated in thread sealing paste and screwed into the pipe system. They tend to be very robust and resistant to impact, corrosion and chemicals.

Types of PVC and ABS threaded fittings

PVC and ABS threaded fittings come in various styles depending on your needs, for example couplings, reducers, elbows, nipples and adaptors. They may be threaded on both sides or only on one side and the threads can be the same or different genders.


...
Lees meer Lees minder

Filters

21 - 27 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Type Connection 1 Thread Size 1 Connection Gender 1 Thread Standard 1 Connection 2 Thread Size 2 Connection Gender 2 Thread Standard 2 Fitting Direction Length Material
RS-stocknr. 224-6371
Fabrikantnummer729913908
FabrikantGeorg Fischer
6,71 €
Each
Aantal stuks
Nipple 1 in R Male 1in Male R 1 in Cement Male 1in Female Cement - 63mm ABS
RS-stocknr. 224-6214
Fabrikantnummer729911006
FabrikantGeorg Fischer
6,44 €
Each
Aantal stuks
Socket 1/2 in Rp Female 1/2in Female Rp 1/2 in BSP Male 1/2in Female BSP - 35mm ABS
RS-stocknr. 224-6624
Fabrikantnummer729911710
FabrikantGeorg Fischer
12,00 €
Each
Aantal stuks
Adapter 1-1/2 in R Male 1-1/2in Male R 1-1/2 in Cement Female 1-1/2in Female Cement Straight 63mm ABS
RS-stocknr. 224-6264
Fabrikantnummer729911010
FabrikantGeorg Fischer
15,95 €
Each
Aantal stuks
Socket 1-1/2 in Rp Female 1-1/2in Female Rp 1-1/2 in BSP Male 1-1/2in Female BSP - 69mm ABS
RS-stocknr. 224-6630
Fabrikantnummer729911711
FabrikantGeorg Fischer
17,15 €
Each
Aantal stuks
Adapter 2 in R Male 2in Male R 2 in Cement Female 2in Female Cement Straight 76mm ABS
RS-stocknr. 224-6365
Fabrikantnummer729913907
FabrikantGeorg Fischer
4,78 €
Each
Aantal stuks
Nipple 3/4 in R Male 3/4in Male R 3/4 in Cement Male 3/4in Female Cement - 56mm ABS
RS-stocknr. 224-6208
Fabrikantnummer729911005
FabrikantGeorg Fischer
6,44 €
Each
Aantal stuks
Socket 3/8 in Rp Female 3/8in Female Rp 3/8 in BSP Male 3/8in Female BSP - 31mm ABS