PVC & ABS Cement Fittings

PVC (polyvinyl chloride) and ABS (acrylonitrile butadiene styrene) cement fittings are components used to connect compatible plastic pipesin order to convey fluids or chemicals.

How do PVC and ABS cement fittings work?

PVC and ABS cement fittings are connected through solvent welding. A substance called solvent cement is applied to the pipe before it is slid into the fitting. A chemical reaction between the solvent cement and the PVC or ABS fitting causes the two touching surfaces to melt and fuse together, in much the same way that metal is welded.

PVC and ABS cement fittings are often used in, for example, the water treatment, ship building and chemical processing industries. Depending on the type, they can connect straight pipe or tubing sections, adapt to different sizes or shapes and regulate or measure fluid flow. They tend to be very robust and resistant to impact, corrosion and chemicals.

Types of PVC and ABS cement fittings

PVC and ABS threaded fittings come in various styles depending on your needs, for example couplings, reducers, elbows, nipples and adaptors.


...
Lees meer Lees minder

Filters

41 - 56 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Compatible Pipe Size 1 Compatible Pipe Size 2 Length Material
RS-stocknr. 224-5615
Fabrikantnummer729101109
FabrikantGeorg Fischer
8,22 €
Each
Aantal stuks
90° Elbow 1-1/4in 1-1/4in 51mm ABS
RS-stocknr. 224-5514
Fabrikantnummer729001107
FabrikantGeorg Fischer
12,71 €
Each
Aantal stuks
90° Elbow 3/4in 3/4in 71mm ABS
RS-stocknr. 224-5867
Fabrikantnummer729511111
FabrikantGeorg Fischer
36,34 €
Each
Aantal stuks
Straight Union 2in 2in 88mm ABS
RS-stocknr. 224-5586
Fabrikantnummer729101107
FabrikantGeorg Fischer
3,535 €
Each (In a Pack of 2)
Aantal stuks
90° Elbow 3/4in 3/4in 37mm ABS
RS-stocknr. 265-3561
Fabrikantnummer729961115
FabrikantGeorg Fischer
42,10 €
Each
Aantal stuks
- Cap 4in - 101mm ABS
RS-stocknr. 224-5823
Fabrikantnummer729511107
FabrikantGeorg Fischer
12,73 €
Each
Aantal stuks
Straight Union 3/4in 3/4in 53mm ABS
RS-stocknr. 224-5722
Fabrikantnummer729151111
FabrikantGeorg Fischer
18,295 €
Each (In a Pack of 2)
Aantal stuks
45° Elbow 2in 2in 51mm ABS
RS-stocknr. 224-5687
Fabrikantnummer729151108
FabrikantGeorg Fischer
7,22 €
Each (In a Pack of 2)
Aantal stuks
45° Elbow 1in 1in 33mm ABS
RS-stocknr. 224-5637
Fabrikantnummer729101111
FabrikantGeorg Fischer
16,01 €
Each
Aantal stuks
90° Elbow 2in 2in 68mm ABS
RS-stocknr. 224-5996
Fabrikantnummer729911109
FabrikantGeorg Fischer
4,82 €
Each (In a Pack of 2)
Aantal stuks
- Socket 1-1/4in 1-1/4in 60mm ABS
RS-stocknr. 224-5508
Fabrikantnummer729001106
FabrikantGeorg Fischer
10,80 €
Each
Aantal stuks
90° Elbow 1/2in 1/2in 58mm ABS
RS-stocknr. 265-3533
Fabrikantnummer729911115
FabrikantGeorg Fischer
46,59 €
Each
Aantal stuks
- Socket 4in 4in 135mm ABS
RS-stocknr. 224-5671
Fabrikantnummer729151107
FabrikantGeorg Fischer
5,725 €
Each (In a Pack of 2)
Aantal stuks
45° Elbow 3/4in 3/4in 29mm ABS
RS-stocknr. 224-5621
Fabrikantnummer729101110
FabrikantGeorg Fischer
10,80 €
Each
Aantal stuks
90° Elbow 1-1/2in 1-1/2in 56mm ABS
RS-stocknr. 224-6028
Fabrikantnummer729911111
FabrikantGeorg Fischer
8,22 €
Each (In a Pack of 2)
Aantal stuks
- Socket 2in 2in 78mm ABS
RS-stocknr. 265-3527
Fabrikantnummer729911113
FabrikantGeorg Fischer
33,73 €
Each
Aantal stuks
- Socket 3in 3in 108mm ABS
Related Products
For a quick, tight and leakproof connection to ...
Description:
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools. Female coupler dust cap & male adaptor dust plug.
CEJN's non drip couplings are designed for low-pressure ...
Description:
CEJN's non drip couplings are designed for low-pressure fluid and vacuum applications, and their performance and safety requirements. The product range is ideal for connecting all types of fluid lines. All have a single disconnect stage. Nickel-plated brass body, NBR ...
This Georg Fischer end cap kit is ideally ...
Description:
This Georg Fischer end cap kit is ideally used for industrial pressure applications such as water and gas. 4 mm pin connectors ensure a secure fit between all ends of the pipe. The end cap is supplied with the ELGEF+ ...
High quality PVC-U fittings, valves, pipe work and ...
Description:
High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being ...