Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
Lees meer Lees minder

Filters

41 - 60 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type
RS-stocknr. 204-4570
Fabrikantnummer1016402E
FabrikantSKF
118,48 €
Each
Aantal stuks
Straight Nipple 1/2 in G E Steel - - 1 - 2in -
RS-stocknr. 123-8730
Fabrikantnummer753901651
FabrikantGeorg Fischer
12,60 €
Each
Aantal stuks
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 96mm 50 → 32mm -
RS-stocknr. 123-8702
Fabrikantnummer753101813
FabrikantGeorg Fischer
31,65 €
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 90mm -
RS-stocknr. 123-8716
Fabrikantnummer753211611
FabrikantGeorg Fischer
20,88 €
Each
Aantal stuks
Tee Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 151mm 63mm -
RS-stocknr. 249-7579
Fabrikantnummer423980
FabrikantBurkert
216,44 €
Each
Aantal stuks
Straight Flow Adapter 1/2 in G S030 Brass 16 bar - 1/2in G
RS-stocknr. 123-8695
Fabrikantnummer753101608
FabrikantGeorg Fischer
9,81 €
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 32mm -
RS-stocknr. 123-8744
Fabrikantnummer753961607
FabrikantGeorg Fischer
8,02 €
Each
Aantal stuks
Straight End Cap - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 52mm 25mm -
RS-stocknr. 123-8709
Fabrikantnummer753151814
FabrikantGeorg Fischer
48,60 €
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 110mm -
RS-stocknr. 896-8358
FabrikantnummerPI0208S
FabrikantJohn Guest
15,22 €
1 Bag of 10
Bag(s)
Tee Equal Tee 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS-stocknr. 123-8737
Fabrikantnummer753901832
FabrikantGeorg Fischer
41,81 €
Each
Aantal stuks
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 184mm 110 → 63mm -
RS-stocknr. 467-995
Fabrikantnummer424009
FabrikantBurkert
633,19 €
Each
Aantal stuks
Straight Flow Adapter 2 in G S030 Stainless Steel 16 bar - 2in G
RS-stocknr. 123-8739
Fabrikantnummer193280958
FabrikantGeorg Fischer
37,60 €
Each
Aantal stuks
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 297mm 90 → 50mm -
RS-stocknr. 123-8728
Fabrikantnummer753961608
FabrikantGeorg Fischer
8,72 €
Each
Aantal stuks
Straight End Cap - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 52mm 32mm -
RS-stocknr. 249-7535
Fabrikantnummer423940
FabrikantBurkert
241,41 €
Each
Aantal stuks
Straight Flow Adapter 1 in Rc S030 PVC 10 bar 161mm 1in Rc
RS-stocknr. 123-8694
Fabrikantnummer753901641
FabrikantGeorg Fischer
6,58 €
Each
Aantal stuks
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 79mm 32 → 25mm -
RS-stocknr. 123-8705
Fabrikantnummer753911610
FabrikantGeorg Fischer
6,49 €
Each
Aantal stuks
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 88mm 50mm -
RS-stocknr. 123-8693
Fabrikantnummer753911611
FabrikantGeorg Fischer
8,53 €
Each
Aantal stuks
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 96mm 63mm -
RS-stocknr. 768-2208
FabrikantRS PRO
98,70 €
Each
Aantal stuks
Straight Coupler 2 in G SAFLOK Stainless Steel - - 2in G
RS-stocknr. 123-8725
Fabrikantnummer753201815
FabrikantGeorg Fischer
69,28 €
Each
Aantal stuks
Tee 90° Tee - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 276mm 125mm -
RS-stocknr. 784-5396
FabrikantRS PRO
21,72 €
Each
Aantal stuks
Straight Tee Coupler Compression - Brass 16 bar - 15 x 15mm Compression