Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
Lees meer Lees minder

Filters

21 - 40 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type
RS-stocknr. 468-021
Fabrikantnummer424005
FabrikantBurkert
442,60 €
Each
Aantal stuks
Straight Flow Adapter 3/4 in G S030 Stainless Steel 16 bar - 3/4in G
RS-stocknr. 498-466
Fabrikantnummer102671200
FabrikantCEJN
49,45 €
Each
Aantal stuks
Straight Coupler 1/4 in G 267 Brass 20 bar 43.5mm 1/4in G
RS-stocknr. 123-8706
Fabrikantnummer753101814
FabrikantGeorg Fischer
48,60 €
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 110mm -
RS-stocknr. 498-674
Fabrikantnummer106676200
FabrikantCEJN
73,52 €
Each
Aantal stuks
- Nipple 3/4 in G 667 Brass 20 bar 66mm 3/4in G
RS-stocknr. 123-8738
Fabrikantnummer753961714
FabrikantGeorg Fischer
49,84 €
Each
Aantal stuks
Straight End Cap - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 145mm 110mm -
RS-stocknr. 498-397
Fabrikantnummer102676200
FabrikantCEJN
30,49 €
Each
Aantal stuks
- Nipple 1/4 in G 267 Brass 20 bar 48.5mm 1/4in G
RS-stocknr. 123-8741
Fabrikantnummer193280951
FabrikantGeorg Fischer
66,35 €
Each
Aantal stuks
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 367mm 125 → 110mm -
RS-stocknr. 901-0093
Fabrikantnummer721310340
FabrikantGeorg Fischer
249,44 €
Each
Aantal stuks
Tee Coupler 1-1/2 in BSP - PVC - 188mm 50mm BSP
RS-stocknr. 123-8726
Fabrikantnummer753901836
FabrikantGeorg Fischer
41,74 €
Each
Aantal stuks
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 180mm 125 → 93mm -
RS-stocknr. 123-8696
Fabrikantnummer753101611
FabrikantGeorg Fischer
22,16 €
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 63mm -
RS-stocknr. 123-8699
Fabrikantnummer753911608
FabrikantGeorg Fischer
4,21 €
Each
Aantal stuks
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 72mm 32mm -
RS-stocknr. 123-8701
Fabrikantnummer753911614
FabrikantGeorg Fischer
19,98 €
Each
Aantal stuks
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 145mm 110mm -
RS-stocknr. 123-8712
Fabrikantnummer753151608
FabrikantGeorg Fischer
9,81 €
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 32mm -
RS-stocknr. 123-8708
Fabrikantnummer753101815
FabrikantGeorg Fischer
67,91 €
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 125mm -
RS-stocknr. 498-662
Fabrikantnummer105676200
FabrikantCEJN
38,96 €
Each
Aantal stuks
- Nipple 1/2 in G 567 Brass 20 bar 56.5mm 1/2in G
RS-stocknr. 123-8704
Fabrikantnummer753911617
FabrikantGeorg Fischer
33,40 €
Each
Aantal stuks
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 180mm 160mm -
RS-stocknr. 123-8724
Fabrikantnummer753901658
FabrikantGeorg Fischer
12,44 €
Each
Aantal stuks
Straight Reducer Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 105mm 63 → 50mm -
RS-stocknr. 123-8700
Fabrikantnummer753911615
FabrikantGeorg Fischer
21,21 €
Each
Aantal stuks
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 156mm 125mm -
RS-stocknr. 123-8710
Fabrikantnummer753211608
FabrikantGeorg Fischer
9,81 €
Each
Aantal stuks
Tee Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 102mm 32mm -
RS-stocknr. 249-7614
Fabrikantnummer423984
FabrikantBurkert
285,36 €
Each
Aantal stuks
Straight Flow Adapter 1-1/2 in G S030 Brass 16 bar - 1-1/2in G