Water Pumps

Water, by nature always moves from an area of high pressure to an area of low pressure. A water pump is a mechanical device that can circulate water or raise it from one level to another.
How does a water pump work?
Water pumps draw existing water in to the pump by suction through an inlet point. The inlet point has a lower rate of pressure than the outlet point. A water pump is designed to increase the rate that the water is flowing to create a vacuum. At this point, the outlet point has a high-pressure level which forces out the water.
Water pumps come in various forms, selecting the best one for the application depends on several factors. Things to consider are;
Water quality - Is the water clean, dirty or foul? Does the water contain any semi-solid or solid matter?
Amount of water – What is the amount of water to be moved or drained? This is essential as pumps have a maximum flow rate usually in litres per minute.
Inlet and outlet points - Does the pump selected require solid pipework or hose for the inlet and outlet points. What is the size of the pipework or hose? Are they threaded connections or are do they accept a tube with an O/D in mm?
Mechanical seals - Are the seals within the pump suitable for the job?
Types of water pump
• Centrifugal water pumps are ideal for pumping higher flow rates
• Dirty water pumps are ideal for pumping dirty or foul water
• Submersible water pumps are ideal for pumping flooded areas, submersible pumps usually have the option of a float switch
• Petrol water pumps are ideal for draining out ditches and trenches
Applications
Water pumps are used in various applications across a wide range of industries. Some of the most common are;
• Waste water processing plants, irrigation and drainage
• Food and beverage production
• Oil and energy, power plants and refineries
• Heating, ventilation and air conditioning
• Water feature and ponds
• Aquarium and fish tanks

...
Lees meer Lees minder

Filters

21 - 40 van 130 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Flow Rate Supply Voltage Input Connection Maximum Head Maximum Working Pressure Body Material Coupling Type Input Power Maximum Fluid Temperature Input Connection Size Output Connection Size Pump Type IP Rating
RS-stocknr. 763-2556
FabrikantnummerRule iL280P-24
FabrikantXylem
57,92 €
Each
Aantal stuks
1080L/h 24 V - 9.7m 14 psi POM Direct - +80°C - 13mm - -
RS-stocknr. 125-3557
FabrikantRS PRO
191,70 €
Each
Aantal stuks
3.8L/min - - - 1.5 bar Anodised Aluminium - - - - - - IP68
RS-stocknr. 817-0784
FabrikantRS PRO
142,03 €
Each
Aantal stuks
- 6 → 24 V 8 mm Tube - - Aluminium Alloy Direct - +100°C 8mm 8mm - IP67, IP68
RS-stocknr. 817-0719
FabrikantRS PRO
121,74 €
Each
Aantal stuks
1150ml/min 12 V 3.2 mm Tube - 380 mbar Aluminium Alloy Direct 5.8W +100°C 3.2mm 4mm - IP67
RS-stocknr. 445-986
Fabrikantnummer456949
FabrikantXylem Flojet
522,51 €
Each
Aantal stuks
47L/min 230 V 1/2 in G 6m - PP Magnetic 95W +80°C 1/2in 1/2in - IPX5
RS-stocknr. 125-3593
FabrikantRS PRO
122,75 €
Each
Aantal stuks
3.6L/min 3 → 6 V - - 0.7 mbar ABS, PC - 0.3 → 2.1W - - - - IP41
RS-stocknr. 445-992
Fabrikantnummer018938
FabrikantXylem Flojet
1.034,18 €
Each
Aantal stuks
160L/min 230 V 1-1/4 in G 8.8m - PP Magnetic 400W +80°C 1-1/4in 3/4in - IP55
RS-stocknr. 763-2516
Fabrikantnummer107330030XAA
FabrikantXylem Lowara
991,44 €
Each
Aantal stuks
150L/min 230 V 1-1/4 in Rp 22m 8 bar Stainless Steel Direct 0.91kW +110°C 1-1/4in 1in - IP55
RS-stocknr. 667-9129
FabrikantnummerLVM117
FabrikantXylem LVM
75,46 €
Each
Aantal stuks
18L/min 24 V 1/2 in Hose Barb - 1 bar POM - 54W +80°C 1/2in 1/2in - -
RS-stocknr. 480-184
FabrikantRS PRO
58,62 €
Each
Aantal stuks
150ml/min 6 V 2.4 mm Tube 0.4m 40 mbar Anodised Aluminium Direct 0.42W +120°C 2.4mm 2.4mm - IP64
RS-stocknr. 331-8253
FabrikantnummerN2081060E
380,00 €
Each
Aantal stuks
200L/min 230 V - - - - - 350W - - - - -
RS-stocknr. 763-2538
FabrikantnummerRule iL280PK
FabrikantXylem
68,75 €
Each
Aantal stuks
1080L/h 12 V - 9.7m 14 psi POM Direct - +80°C - 13mm - -
RS-stocknr. 446-3449
Fabrikantnummer073982
FabrikantXylem Flojet
233,27 €
Each
Aantal stuks
5.5L/min 230 V 1/2 in Push Fit 7.4m 10 bar - Magnetic - +85°C 1/2 1/2in - IP22
RS-stocknr. 763-2553
FabrikantnummerRule iL500P-24
FabrikantXylem
71,57 €
Each
Aantal stuks
1920L/h 24 V - 9.7m 14 psi POM Direct - +80°C - 19mm - -
RS-stocknr. 667-9126
FabrikantnummerLVM112
FabrikantXylem LVM
93,78 €
Each
Aantal stuks
31.8L/min 24 V 3/4 in Hose Barb - 1 bar POM - 72W +80°C 3/4in 3/4in - -
RS-stocknr. 480-188
FabrikantRS PRO
54,83 €
Each
Aantal stuks
350ml/min 3 V 2.4 mm Tube 1.1m 90 mbar Anodised Aluminium Direct 1.56W +120°C 2.4mm 2.4mm - IP64
RS-stocknr. 262-5617
FabrikantnummerSEH50X
621,69 €
Each
Aantal stuks
600L/min - - 30m - Die Cast Aluminium - - - - 2in - -
RS-stocknr. 214-5228
Fabrikantnummer022462
493,64 €
Each
Aantal stuks
50L/min - 1 in BSP 25m 6 bar Stainless Steel - - +50°C 1in 1in - -
RS-stocknr. 446-3477
Fabrikantnummer216988
FabrikantXylem Flojet
488,73 €
Each
Aantal stuks
55L/min 12 V 21 mm 11m 1.4 bar PP Magnetic 65W +85°C 21mm 21mm - -
RS-stocknr. 914-6969
FabrikantRS PRO
116,74 €
Each
Aantal stuks
2685ml/min 12 V - - 380 mbar Aluminium - 7.1W +100°C - 6mm - IP45, IP67