Ear Plugs


Ear plugs are designed to be inserted in the ear canal and are used to help protect your ears from the effects of noise. Although ear plugs help protect your ears they are not to be used as an alternative to controlling noise. They must fit properly and worn correctly for them to effectively do the job of protecting your ears and reducing the noise level. Under the control of noise at work regulation all employers must provide suitable hearing protection to employees where noise exceeds 80 dB (A).


The SNR value is a European standard, the higher the SNR, the higher the level of noise attenuation provided by the earplugs. Remember that the SNR value is a guide only. Independent laboratories test earplugs to determine their SNR value. The SNR value can be used to compare the level of noise attenuation offered by different hearing protectors.


There are many different types of ear plugs available and the type you choose depends on your personal needs.


Type of Ear plugs


  • Disposable ear plugs are normally made from expandable, slow recovery foam. They combine protection as well as comfort. They are designed to be thrown away after a single use and are available as individual earplugs or as a corded pair. To get the best results, slowly roll and compress into a thin cylinder. While the ear plug is compressed, insert into the ear canal.

  • Reusable ear plugs are made from a flexible material that is perforated to fit the ear. These type of earplugs are comfortable to wear and hygienic. To use reusable earplugs, reach around the back of your head and pull the ear outwards. Insert the earplug until you feel it sealing. Replace the reusable earplugs when they harden, shrink or tear. Keep them clean by washing in warm soapy water, rinse and allow to dry fully before you use them again.

  • Banded ear plugs are an easy to use plug for intermittent use. The ear plugs can be removed quickly and hang around your neck for keeping them safe. How to use banded earplugs: Easy to insert by holding the large ends of the pods, swivel them to direct into the ear. Push and wiggle if needed until you have a comfortable fit and seal. Replace the banded ear plugs when they harden, shrink or the band breaks. Keep them clean by washing in warm soapy water, rinse and allow to dry fully before you use them again.

When to use ear plugs


The general rule is to wear ear protection to reduce noise that can damage your ears or where a noise causes you problems. Do not use ear plugs to completely block all noise for health and safety reasons as you may not hear alarms or instructions.


...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Reusable/Disposable Single Number Rating SNR Attachment Style Standards Met Series Material Number of Pairs per Package Colour Metal Detectable
RS-stocknr. 428-571
FabrikantnummerPP-01-002
Fabrikant3M E.A.R
74,66 €
1 Box of 250
Box(es)
Disposable 28dB Uncorded CE Classic PVC 250 Yellow No
RS-stocknr. 424-4490
FabrikantnummerTR-01-000
Fabrikant3M E.A.R
106,96 €
1 Box of 50
Box(es)
Reusable 32dB Corded CE Tracers Rubber 50 Blue Yes
RS-stocknr. 562-485
FabrikantnummerTR-01-020
Fabrikant3M E.A.R
2,27 €
Each
Aantal stuks
Reusable 32dB Corded CE - Rubber 1 Blue Yes
RS-stocknr. 666-7719
FabrikantnummerTR-01-001
Fabrikant3M E.A.R
182,20 €
1 Box of 50
Box(es)
Reusable 20dB Corded CE Tracers Rubber 50 Blue Yes
RS-stocknr. 418-145
FabrikantnummerUF-01-015
Fabrikant3M E.A.R
166,57 €
1 Box of 50 Pair(s)
Box(es)
Reusable 14dB Corded CE Ultrafit Silicon 50 Green No
RS-stocknr. 192-2333
Fabrikantnummer1310
Fabrikant3M E.A.R
52,13 €
1 Box of 10
Box(es)
Reusable 26dB Band CE 1310 Polyurethane 10 Blue, Yellow No
RS-stocknr. 428-587
FabrikantnummerCC-01-000
Fabrikant3M E.A.R
130,08 €
1 Box of 200
Box(es)
Disposable 29dB Corded CE Classic PVC 200 Blue, Yellow No
RS-stocknr. 428-593
FabrikantnummerUT-01-003
Fabrikant3M E.A.R
23,95 €
1 Pair
Pair(s)
Reusable 21dB Uncorded CE Ultratech Polyurethane 1 Yellow No
RS-stocknr. 282-754
FabrikantnummerUF-01-000
Fabrikant3M E.A.R
99,72 €
1 Box of 50
Box(es)
Reusable 32dB Corded CE - Silicon 50 Yellow No
RS-stocknr. 394-8286
FabrikantnummerES-01-300
Fabrikant3M E.A.R
14,94 €
1 Box of 10
Box(es)
Disposable 21dB Band CE Flexicap Polyurethane 10 Yellow No
RS-stocknr. 358-4141
FabrikantnummerES-01-001
Fabrikant3M E.A.R
58,25 €
1 Box of 250
Box(es)
Disposable 36dB Unattached CE Soft Yellow Neons Polyurethane 250 Yellow No
RS-stocknr. 562-261
FabrikantnummerFP-01-000
Fabrikant3M E.A.R
0,278 €
Each (In a Pack of 5)
Aantal stuks
Disposable 28dB Unattached CE Classic PVC 5 Yellow No
RS-stocknr. 358-4179
FabrikantnummerFX - 01-000
Fabrikant3M E.A.R
8,68 €
Each
Aantal stuks
Reusable 23dB Band CE Flexicap Polyurethane 1 Blue, Yellow No
RS-stocknr. 137-0038
FabrikantnummerPD-01-010
Fabrikant3M E.A.R
96,75 €
1 Box of 500
Box(es)
Disposable 36dB Unattached CE Soft Yellow Neons Polyurethane 500 Yellow No
RS-stocknr. 181-4114
FabrikantnummerES-01-020
Fabrikant3M E.A.R
62,40 €
1 Box of 200
Box(es)
Disposable 39dB Uncorded CE Soft FX Polyurethane 200 Yellow No
RS-stocknr. 137-0040
FabrikantnummerPB-01-000
Fabrikant3M E.A.R
56,81 €
1 Box of 200
Box(es)
Reusable 28dB Unattached CE Classic PVC 200 Yellow No
RS-stocknr. 562-479
FabrikantnummerEC-01-000E
Fabrikant3M E.A.R
4,30 €
Each
Aantal stuks
Disposable 23dB Band CE - Polyurethane 1 Yellow No
RS-stocknr. 228-3847
FabrikantnummerEX-01-001
Fabrikant3M E.A.R
116,04 €
1 Box of 100
Box(es)
Disposable 28dB Corded CE Express PVC 100 Blue, Yellow No
RS-stocknr. 385-1687
FabrikantnummerES-01-005
Fabrikant3M E.A.R
117,82 €
1 Box of 200
Box(es)
Disposable 36dB Corded CE Soft Yellow Neons Polyurethane 200 Yellow No
RS-stocknr. 385-1283
FabrikantnummerPD-01-001
Fabrikant3M E.A.R
134,81 €
1 Box of 500
Box(es)
Disposable 28dB Uncorded CE Classic PVC 500 Yellow No