Inkjet Artwork Film

Inkjet artwork film is a type of polyester film with a superior coating used for quality artwork production for graphics and printed circuit boards. This film is designed for use with inkjet printers using either dye-based or modern pigment-based inks.

How is inkjet artwork film used?

The printer should be loaded with the coated side of the film face-up under the print head. As the film is fed through the printer, the coated side will receive the ink. There are several ways to determine the proper print side. It has a milky matte appearance, and when you apply a wet finger tip to it, it will be slightly sticky.

How long does inkjet artwork film take to dry?

Most inkjet artwork film has an extra fast drying coating, which allows dense and high resolution images to be printed. With most inks, the positive will be dry and ready for use in less than 2 minutes. You should always make sure the positive is completely dry before using, as transfer of imagery can occur if it's used too early.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Film Size Material
RS-stocknr. 666-5697
Fabrikantnummer100-075
FabrikantFortex
2,21 €
Each (In a Box of 10)
Aantal stuks
A4 PET
RS-stocknr. 666-5690
Fabrikantnummer100-077
FabrikantFortex
4,296 €
Each (In a Box of 10)
Aantal stuks
A3 PET
RS-stocknr. 286-6773
FabrikantFortex
0,861 €
Each (In a Box of 10)
Aantal stuks
A4 -
Related Products
This is an alcohol-based special resist pen that ...
Description:
This is an alcohol-based special resist pen that is resistant to water and acids. As it has excellent acid resistance, it can be etched by drawing a pattern directly on the cut substrate.It has excellent light-shielding properties, you can quickly ...