PCB Drill Bits

PCB drill bits are used with power tools to remove material and create holes. PCB drill bits come in many sizes and shapes and can create different kinds of holes in many different materials.


Why getting the right drill bit is important


Soft materials can usually be drilled safely with almost any bit. However, hard or brittle materials like glass and acrylic require specially designed PCB drill bits to produce accurate, clean holes. This is especially important when it comes to drilling holes in printed circuit boards because they're made of highly abrasive fibreglass. 


How to use your PCB drill bit to make the perfect hole


Virtually all PCB drill bits are designed to spin clockwise. While this isn't a problem on a drill press, many hand drivers are reversible; if your drill bit is spinning but not cutting, make sure it's going in the right direction. 


Before you start drilling be sure to fully tighten the bit in the drill. Then you can let the tool do most of the work and simply apply some steady pressure. 


...
Lees meer Lees minder

Filters

61 - 68 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Material
RS-stocknr. 953-960
FabrikantnummerA720 0-35MM
FabrikantDormer
8,30 €
Each
Aantal stuks
0.35mm Cobalt
RS-stocknr. 745-0856
FabrikantnummerDW10.5
FabrikantCIF
45,04 €
Each (In a Box of 5)
Aantal stuks
0.1mm Carbide
RS-stocknr. 666-5672
Fabrikantnummer13-111019-1
FabrikantFortex
2,89 €
Each
Aantal stuks
1.3mm Carbide
RS-stocknr. 953-976
FabrikantnummerA720 0-40MM
FabrikantDormer
12,10 €
Each
Aantal stuks
0.4mm Cobalt
RS-stocknr. 457-639
FabrikantRS PRO
22,94 €
1 Tube of 5
Tube(s)
0.9mm Carbide
RS-stocknr. 890-3648
FabrikantnummerDU5
FabrikantCIF
17,33 €
Each
Aantal stuks
3mm Carbide
RS-stocknr. 457-605
FabrikantRS PRO
11,76 €
1 Tube of 5
Tube(s)
1.5mm Steel
RS-stocknr. 753-8625
FabrikantnummerDU73
FabrikantCIF
4,50 €
Each
Aantal stuks
1.3mm Carbide
Related Products
HSCo drill for small diameter drilling in most ...
Description:
HSCo drill for small diameter drilling in most materials up to x2.5 diameterAll drills supplied on 1mm shankManufactured to DIN1899 Standards.
High grade solid carbide PCB drills, drills remain ...
Description:
High grade solid carbide PCB drills, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage. These drill bits are fitted ...
High grade solid carbide PCB drills with 1/8 ...
Description:
High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and ...
Introducing the series of high-quality HSS Jobber Drill ...
Description:
Introducing the series of high-quality HSS Jobber Drill Bits from Dormer. These professional Drill Bits have been manufactured from high-quality steel and steam tempered to improve wear resistance and durability. Drill Bits feature 118° point angle for easy and precise ...